• Niobium Oxide Capacitors

NOJ - Niobium Oxide Capacitors

195 Results
195 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
ESR
Package / Case
Tolerance
Minimum Operating Temperature
Maximum Operating Temperature
Leakage Current
Ripple Current
Case Code - in
Case Code - mm
Height
Length
Termination Style
Width
Series
Packaging
Datasheet
Mfr: NOJT226M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 22uF 20% 20% Tol.

Not Available Online

Call
or
View Details
22 uF
4 VDC
1.8 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
1.8 uA
231 mA
1210
3528
1.2 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJT475M010RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 10V 4.7uF 20% 20% Tol.

Not Available Online

Call
or
View Details
4.7 uF
10 VDC
3.1 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
1 uA
176 mA
1210
3528
1.2 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJX227M001RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 220uF 20%

Not Available Online

Call
or
View Details
220 uF
1.8 VDC
400 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
8.8 uA
548 mA
2917
7343
1.5 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOJT336M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 33uF 20% 20% Tol.

Not Available Online

Call
or
View Details
33 uF
2.5 VDC
1.7 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
1.7 uA
238 mA
1210
3528
1.2 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJC157M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 150uF 20%

Not Available Online

Call
or
View Details
150 uF
2.5 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
7.5 uA
574 mA
2312
6032
2.8 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJP106M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 10uF 20%

Not Available Online

Call
or
View Details
10 uF
4 VDC
4.5 Ohms
0805 (2012 metric)
20 %
- 55 C
+ 105 C
1 uA
126 mA
0805
2012
1.5 mm
2.05 mm
SMD/SMT
1.35 mm
NOJ
Reel
Datasheet
Mfr: NOJV108M002SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 1000uF 20%

Not Available Online

Call
or
View Details
1000 uF
2.5 VDC
300 mOhms
2924 (7361 metric)
20 %
- 55 C
+ 105 C
50 uA
1 A
2924
7361
3.8 mm
7.3 mm
SMD/SMT
6.1 mm
NOJ
Reel
Datasheet
Mfr: NOJV687M004SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 680uF 20%

Not Available Online

Call
or
View Details
680 uF
4 VDC
300 mOhms
2924 (7361 metric)
20 %
- 55 C
+ 105 C
54.4 uA
1 A
2924
7361
3.8 mm
7.3 mm
SMD/SMT
6.1 mm
NOJ
Reel
Datasheet
Mfr: NOJB107M006RWJ.
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
100 uF
6.3 VDC
20 %
NOJ
Datasheet
Mfr: NOJT336M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 33uF 20% 20% Tol.

Not Available Online

Call
or
View Details
33 uF
4 VDC
2 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
2.6 uA
219 mA
1210
3528
1.2 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJB107M004RWB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 100uF 1210 ESR=250mOhms 20%

Not Available Online

Call
or
View Details
100 uF
4 VDC
250 mOhms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
8 uA
1210
3528
2.1 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJV108M
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 1000uF 20%

Not Available Online

Call
or
View Details
1000 uF
2.5 VDC
300 mOhms
2924 (7361 metric)
20 %
- 55 C
+ 105 C
50 uA
1 A
2924
7361
3.8 mm
7.3 mm
SMD/SMT
6.1 mm
NOJ
Reel
Datasheet
Mfr: NOJC107M002SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 100uF 2312 ESR=400mOhms 20%

Not Available Online

Call
or
View Details
100 uF
2.5 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
5 uA
574 mA
2312
6032
2.8 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJC227M001RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 220uF 20%

Not Available Online

Call
or
View Details
220 uF
1.8 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
8 uA
574 mA
2312
6032
2.8 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJP156M001RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 15uF 20%

Not Available Online

Call
or
View Details
15 uF
1.8 VDC
4.1 Ohms
0805 (2012 metric)
20 %
- 55 C
+ 105 C
1 uA
133 mA
0805
2012
1.5 mm
2.05 mm
SMD/SMT
1.35 mm
NOJ
Reel
Datasheet
Mfr: NOJV108M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 1000uF 20%

Not Available Online

Call
or
View Details
1000 uF
4 VDC
300 mOhms
2924 (7361 metric)
20 %
- 55 C
+ 105 C
80 uA
1 A
2924
7361
3.8 mm
7.3 mm
SMD/SMT
6.1 mm
NOJ
Reel
Datasheet
Mfr: NOJC337M001RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 330uF 20% 20% Tol.

Not Available Online

Call
or
View Details
330 uF
1.8 VDC
300 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
11.9 uA
663 mA
2312
6032
2.8 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJS226M001RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 22uF 20% 20% Tol.

Not Available Online

Call
or
View Details
22 uF
1.8 VDC
1.9 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1 uA
203 mA
1206
3216
1.2 mm
3.2 mm
SMD/SMT
1.6 mm
NOJ
Reel
Datasheet
Mfr: NOJT685M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 6.8uF 20% 20% Tol.

Not Available Online

Call
or
View Details
6.8 uF
6.3 VDC
2.6 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
1 uA
192 mA
1210
3528
1.2 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJT685M010RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 10V 6.8uF 20% 20% Tol.

Not Available Online

Call
or
View Details
6.8 uF
10 VDC
2.6 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
1.4 uA
192 mA
1210
3528
1.2 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJW336M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 33uF 20%

Not Available Online

Call
or
View Details
33 uF
6.3 VDC
500 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
4 uA
465 mA
2312
6032
1.5 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJX107M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 100uF 2917 ESR=400mOhms 20%

Not Available Online

Call
or
View Details
100 uF
4 VDC
400 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
8 uA
548 mA
2917
7343
1.5 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOJB226M
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 10V 22uF 20% 3528-21

Not Available Online

Call
or
View Details
22 uF
10 VDC
1.8 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
4.4 uA
238 mA
1210
3528
2.1 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJC686M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 68uF 20%

Not Available Online

Call
or
View Details
68 uF
2.5 VDC
500 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
3.4 uA
514 mA
2312
6032
2.8 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJC686M002SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 68uF 20%

Not Available Online

Call
or
View Details
68 uF
2.5 VDC
500 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
3.4 uA
514 mA
2312
6032
2.8 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
  • ...
  • 5
  • 6
  • 7
  • 8