• Niobium Oxide Capacitors

NOJ - Niobium Oxide Capacitors

195 Results
195 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
ESR
Package / Case
Tolerance
Minimum Operating Temperature
Maximum Operating Temperature
Leakage Current
Ripple Current
Case Code - in
Case Code - mm
Height
Length
Termination Style
Width
Series
Packaging
Datasheet
Mfr: NOJV108M002SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 1000uF 20%

Not Available Online

Call
or
View Details
1000 uF
2.5 VDC
300 mOhms
2924 (7361 metric)
20 %
- 55 C
+ 105 C
50 uA
1 A
2924
7361
3.8 mm
7.3 mm
SMD/SMT
6.1 mm
NOJ
Reel
Datasheet
Mfr: NOJV687M004SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 680uF 20%

Not Available Online

Call
or
View Details
680 uF
4 VDC
300 mOhms
2924 (7361 metric)
20 %
- 55 C
+ 105 C
54.4 uA
1 A
2924
7361
3.8 mm
7.3 mm
SMD/SMT
6.1 mm
NOJ
Reel
Datasheet
Mfr: NOJP225M010SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 10V 2.2uF 20% 0805

Not Available Online

Call
or
View Details
2.2 uF
10 VDC
8.3 Ohms
0805 (2012 metric)
20 %
- 55 C
+ 105 C
1 uA
0805
2012
1.5 mm
2 mm
SMD/SMT
1.35 mm
NOJ
Reel
Datasheet
Mfr: NOJC476M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 47uF 20%

Not Available Online

Call
or
View Details
47 uF
4 VDC
500 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
3.8 uA
514 mA
2312
6032
2.8 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJS685M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 6.8uF 20%

Not Available Online

Call
or
View Details
6.8 uF
4 VDC
2.6 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1 uA
173 mA
1206
3216
1.2 mm
3.2 mm
SMD/SMT
1.6 mm
NOJ
Reel
Datasheet
Mfr: NOJW686M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 68uF 20%

Not Available Online

Call
or
View Details
68 uF
4 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
5.4 uA
520 mA
2312
6032
1.5 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJV108M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 1000uF 20%

Not Available Online

Call
or
View Details
1000 uF
2.5 VDC
300 mOhms
2924 (7361 metric)
20 %
- 55 C
+ 105 C
50 uA
1 A
2924
7361
3.8 mm
7.3 mm
SMD/SMT
6.1 mm
NOJ
Reel
Datasheet
Mfr: NOJC107M001RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 100uF 2312 ESR=400mOhms 20%

Not Available Online

Call
or
View Details
100 uF
1.8 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
3.6 uA
574 mA
2312
6032
2.8 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJC157M001RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 150uF 20% 20% Tol.

Not Available Online

Call
or
View Details
150 uF
1.8 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
5.4 uA
574 mA
2312
6032
2.8 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJT476M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 47uF 20% 20% Tol.

Not Available Online

Call
or
View Details
47 uF
2.5 VDC
1.6 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
2.4 uA
225 mA
1210
3528
1.2 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJD477M002SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 470uF 20%

Not Available Online

Call
or
View Details
470 uF
2.5 VDC
300 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
23.5 uA
775 mA
2917
7343
3.1 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOJP475M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 4.7uF 20%

Not Available Online

Call
or
View Details
4.7 uF
6.3 VDC
6.1 Ohms
0805 (2012 metric)
20 %
- 55 C
+ 105 C
1 uA
109 mA
0805
2012
1.5 mm
2.05 mm
SMD/SMT
1.35 mm
NOJ
Reel
Datasheet
Mfr: NOJV477M006SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 470uF 20%

Not Available Online

Call
or
View Details
470 uF
6.3 VDC
300 mOhms
2924 (7361 metric)
20 %
- 55 C
+ 105 C
56.4 uA
1 A
2924
7361
3.8 mm
7.3 mm
SMD/SMT
6.1 mm
NOJ
Reel
Datasheet
Mfr: NOJY157M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 150uF 20%

Not Available Online

Call
or
View Details
150 uF
4 VDC
400 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
12 uA
612 mA
2917
7343
2 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOJY337M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 330uF 20%

Not Available Online

Call
or
View Details
330 uF
2.5 VDC
300 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
16.5 uA
707 mA
2917
7343
2 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOJY686M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 68uF 20%

Not Available Online

Call
or
View Details
68 uF
6.3 VDC
500 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
8.2 uA
548 mA
2917
7343
2 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOJP225M010RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 10V 2.2uF 20%

Not Available Online

Call
or
View Details
2.2 uF
10 VDC
8.3 Ohms
0805 (2012 metric)
20 %
- 55 C
+ 105 C
1 uA
93 mA
0805
2012
1.5 mm
2.05 mm
SMD/SMT
1.35 mm
NOJ
Reel
Datasheet
Mfr: NOJP226M001RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 22uF 20%

Not Available Online

Call
or
View Details
22 uF
1.8 VDC
3.8 Ohms
0805 (2012 metric)
20 %
- 55 C
+ 105 C
1 uA
138 mA
0805
2012
1.5 mm
2.05 mm
SMD/SMT
1.35 mm
NOJ
Reel
Datasheet
Mfr: NOJT226M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 22uF 20% 20% Tol.

Not Available Online

Call
or
View Details
22 uF
6.3 VDC
1.8 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
2.6 uA
209 mA
1210
3528
1.2 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJW476M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 47uF 20%

Not Available Online

Call
or
View Details
47 uF
4 VDC
500 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
3.8 uA
465 mA
2312
6032
1.5 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
  • ...
  • 5
  • 6
  • 7
  • 8