NOS - Niobium Oxide Capacitors
196 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | ESR | Package / Case | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Leakage Current | Ripple Current | Case Code - in | Case Code - mm | Height | Length | Termination Style | Width | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NOSW686M002R0400V TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 68 uF | 2.5 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSY227M004R0400 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 220 uF | 4 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSY337M004R0300 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 330 uF | 4 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSA106M006R0800. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 10 uF | 6.3 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSB226M006R0600. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 22 uF | 6.3 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSB476M002R0500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 47uF 20% ESR=500mOhm | Not Available Online | 47 uF | 2.5 VDC | 500 mOhms | 1210 (3528 metric) | 20 % | - 55 C | + 125 C | 2.4 uA | 452 mA | 1210 | 3528 | 1.9 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOS | Reel | ||
Mfr: NOSV108M002S0050 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 1000uF 20% ESR=50mOhm | Not Available Online | 1000 uF | 2.5 VDC | 50 mOhms | 2924 (7361 metric) | 20 % | - 55 C | + 125 C | 50 uA | 2.449 A | 2924 | 7361 | 3.55 mm | 7.3 mm | SMD/SMT | 6.1 mm | NOS | Reel | ||
Mfr: NOSC227M002R0125 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 220uF 20% ESR=125mOhm | Not Available Online | 220 uF | 2.5 VDC | 125 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 11 uA | 1.028 A | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOS | Reel | ||
Mfr: NOSD227M004R0040 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 220uF 20% ESR=40mOhm | Not Available Online | 220 uF | 4 VDC | 40 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 17.6 uA | 2.121 A | 2917 | 7343 | 2.9 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOSW686M002R0150 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 68uF 20% ESR=150mOhm | Not Available Online | 68 uF | 2.5 VDC | 150 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 3.4 uA | 849 mA | 2312 | 6032 | 1.5 mm | 6 mm | SMD/SMT | 3.2 mm | NOS | Reel | ||
Mfr: NOSX686M006R0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 68uF 20% ESR=100mOhm | Not Available Online | 68 uF | 6.3 VDC | 100 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 8.2 uA | 1.095 A | 2917 | 7343 | 1.5 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOSY337M001R0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 1.8V 330uF 20% ESR=100mOhm | Not Available Online | 330 uF | 1.8 VDC | 100 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 11.9 uA | 1.225 A | 2917 | 7343 | 2 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOSY337M002R0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 330uF 20% ESR=100mOhm | Not Available Online | 330 uF | 2.5 VDC | 100 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 16.5 uA | 1.225 A | 2917 | 7343 | 2 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOSB336M004R0600 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 33uF 20% ESR=600mOhm | Not Available Online | 33 uF | 4 VDC | 600 mOhms | 1210 (3528 metric) | 20 % | - 55 C | + 125 C | 2.6 uA | 412 mA | 1210 | 3528 | 1.9 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOS | Reel | ||
Mfr: NOSD157M006R0050 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 150uF 20% ESR=50mOhm | Not Available Online | 150 uF | 6.3 VDC | 50 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 18 uA | 1.897 A | 2917 | 7343 | 2.9 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOSE227M006R0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 220uF 20% ESR=100mOhm | Not Available Online | 220 uF | 6.3 VDC | 100 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 26.4 uA | 1.407 A | 2917 | 7343 | 4.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOSE337M006R0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 330uF 20% ESR=100mOhm | Not Available Online | 330 uF | 6.3 VDC | 100 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 39.6 uA | 1.407 A | 2917 | 7343 | 4.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOSD477M002R0035 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 470uF 20% ESR=35mOhm | Not Available Online | 470 uF | 2.5 VDC | 35 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 23.5 uA | 2.268 A | 2917 | 7343 | 2.9 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOSC157M002R0065 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 150uF 20% ESR=65mOhm | Not Available Online | 150 uF | 2.5 VDC | 65 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 7.5 uA | 1.425 A | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOS | Reel | ||
Mfr: NOSV687M004S0075 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 680uF 20% ESR=75mOhm | Not Available Online | 680 uF | 4 VDC | 75 mOhms | 2924 (7361 metric) | 20 % | - 55 C | + 125 C | 54.4 uA | 2 A | 2924 | 7361 | 3.55 mm | 7.3 mm | SMD/SMT | 6.1 mm | NOS | Reel | ||
Mfr: NOSB156M008R1000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 8V 15uF 20% 1000mOhm | Not Available Online | 15 uF | 8 VDC | 1 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 125 C | 1210 | 3528 | 1.9 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOS | Reel |