NLJ - Niobium Oxide Capacitors
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | ESR | Package / Case | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Leakage Current | Ripple Current | Case Code - in | Case Code - mm | Height | Length | Termination Style | Width | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NLJT476M006R1600 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 47uF 20% ESR=1600mOhm | Not Available Online | 47 uF | 6.3 VDC | 1.6 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 28.2 uA | 98 mA | 1210 | 3528 | 1.2 mm | 3.5 mm | SMD/SMT | 2.8 mm | NLJ | Reel | ||
Mfr: NLJA226M010S4000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 22 uF | 10 VDC | 20 % | NLJ | |||||||||||||||
Mfr: NLJA476M006R1600 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 47uF 20% ESR=1600mOhm | Not Available Online | 47 uF | 6.3 VDC | 1.6 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 19.8 uA | 98 mA | 1206 | 3216 | 1.8 mm | 3.2 mm | SMD/SMT | 1.6 mm | NLJ | Reel | ||
Mfr: NLJB107M006R1700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 100uF 1210 ESR=1.7Ohms 20% | Not Available Online | 100 uF | 6.3 VDC | 1.7 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 60 uA | 98 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NLJ | Reel | ||
Mfr: NLJA226M010R4000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 22 uF | 10 VDC | 4 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 22 uA | 150 mA | 1206 | 3216 | 1.6 mm | 3.2 mm | SMD/SMT | 1.6 mm | NLJ | |||
Mfr: NLJB476M010S1000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 47 uF | 10 VDC | 20 % | NLJ | |||||||||||||||
Mfr: NLJA336M010R1700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 10V 33uF 20% ESR=1700mOhm | Not Available Online | 33 uF | 10 VDC | 1.7 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 1206 | 3216 | 1.8 mm | 3.2 mm | SMD/SMT | 1.6 mm | NLJ | Reel | ||||
Mfr: NLJP226M004R4000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 22uF 20% ESR=4000mOhm | Not Available Online | 22 uF | 4 VDC | 4 Ohms | 0805 (2012 metric) | 20 % | - 55 C | + 105 C | 8.8 uA | 54 mA | 0805 | 2012 | 1.5 mm | 2.05 mm | SMD/SMT | 1.35 mm | NLJ | Reel | ||
Mfr: NLJG336M006R2200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 33uF 20% ESR=2200mOhm | Not Available Online | 33 uF | 6.3 VDC | 2.2 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 1206 | 3216 | 1.5 mm | 3.2 mm | SMD/SMT | 1.6 mm | NLJ | Reel | ||||
Mfr: NLJS226M006R1800 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 22uF 20% ESR=1800mOhm | Not Available Online | 22 uF | 6.3 VDC | 1.8 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 1206 | 3216 | 1.2 mm | 3.2 mm | SMD/SMT | 1.6 mm | NLJ | Reel | ||||
Mfr: NLJB476M010R1000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 10V 47uF 20% ESR=1000mOhm | Not Available Online | 47 uF | 10 VDC | 1 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NLJ | Reel | ||||
Mfr: NLJA336M010S1700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 33 uF | 10 VDC | 20 % | NLJ | |||||||||||||||
Mfr: NLJG226M010R3000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 22 uF | 10 VDC | 3 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 22 uA | 167 mA | 1206 | 3216 | 1.6 mm | 3.2 mm | SMD/SMT | 1.6 mm | NLJ | |||
Mfr: NLJG226M010S3000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 22 uF | 10 VDC | 20 % | NLJ | |||||||||||||||
Mfr: NLJB157M004R1500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 150uF 20% ESR=1500mOhm | Not Available Online | 150 uF | 4 VDC | 1.5 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 60 uA | 104 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NLJ | Reel |