Polymer Capacitors
29.928 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T521X476M035ATE030 TTI: T521X476M035ATE030 KEMET Availability: 24.500In Stock324.500 On Order Expected Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms | 24.500In Stock324.500 On Order Expected | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 30 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520D107M010ATE018 TTI: T520D107M010ATE018 KEMET Availability: 4.000In Stock109.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=18mOhms | 4.000In Stock109.000 On Order Expected Limited Supply | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520D337M006ATE045 TTI: T520D337M006ATE045 KEMET Availability: 2.500In Stock72.500 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=45mOhms | 2.500In Stock72.500 On Order Expected Limited Supply | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520V107M010ATE025 TTI: T520V107M010ATE025 KEMET Availability: 4.000In Stock87.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms | 4.000In Stock87.000 On Order Expected Limited Supply | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T520B107M006ATE040 TTI: T520B107M006ATE040 KEMET Availability: 4.000In Stock214.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=40mOhms | 4.000In Stock214.000 On Order Expected Limited Supply | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520V337M2R5ATE025 TTI: T520V337M2R5ATE025 KEMET Availability: 0In Stock60.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms | 0In Stock60.000 On Order Expected Limited Supply | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: EEH-ZA1V680XP TTI: EEH-ZA1V680XP Panasonic Industry Availability: 5.400In Stock75.600 On Order Expected Aluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200 | 5.400In Stock75.600 On Order Expected | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 105 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: TCJB106M035R0200 TTI: TCJB106M035R0200 KYOCERA AVX Availability: 30.000In Stock44.000 On Order Expected Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm | 30.000In Stock44.000 On Order Expected | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: PCF1C331MCL1GS TTI: PCF1C331MCL1GS Nichicon Availability: 3.600In StockAluminum Organic Polymer Capacitors 330uF 16 Volts 20% AEC-Q200 | 3.600In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 14 mOhms | 12.7 mm (0.5 in) | AEC-Q200 | Reel | ||||||
3.200In Stock10.000 On Order Expected 11-Oct-27 | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: EEH-ZA1H680P TTI: EEH-ZA1H680P Panasonic Industry Availability: 2.000In Stock39.000 On Order Expected Aluminum Organic Polymer Capacitors 68uF 50volt AEC-Q200 | 2.000In Stock39.000 On Order Expected | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: T520B476M006ATE070 TTI: T520B476M006ATE070 KEMET Availability: 2.000In Stock118.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms | 2.000In Stock118.000 On Order Expected Limited Supply | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZA1K330P TTI: EEH-ZA1K330P Panasonic Industry Availability: 1.500In Stock12.000 On Order Expected 19-Aug-27 Aluminum Organic Polymer Capacitors 33UF 80V 10X10.2 SMD | 1.500In Stock12.000 On Order Expected 19-Aug-27 | SMD/SMT | 33 uF | 20 % | 80 VDC | - 55 C | + 105 C | 36 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 16SVPF1000M TTI: 16SVPF1000M Panasonic Industry Availability: 1.600In Stock8.000 On Order Expected 05-Nov-27 Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 1.600In Stock8.000 On Order Expected 05-Nov-27 | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 105 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: T520A107M006ATE045 TTI: T520A107M006ATE045 KEMET Availability: 2.000In Stock30.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=45mOhms | 2.000In Stock30.000 On Order Expected Limited Supply | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T58W9105M035C0500 TTI: T58W9105M035C0500 Vishay / Sprague Availability: 40.000In Stock132.000 On Order Expected Tantalum Capacitors - Polymer 1uF 35volts 20% 500mohms maxESR | 40.000In Stock132.000 On Order Expected | SMD/SMT | 1 uF | 20 % | 35 VDC | - 55 C | + 105 C | 500 mOhms | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: T55B227M6R3C0035 TTI: T55B227M6R3C0035 Vishay / Sprague Availability: 26.000In Stock36.000 On Order Expected Tantalum Capacitors - Polymer 220uF 6.3volts 20% B Case 35 Max. ESR | 26.000In Stock36.000 On Order Expected | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZC1H220P TTI: EEH-ZC1H220P Panasonic Industry Availability: 4.000In Stock13.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 22uF 50volt AEC-Q200 | 4.000In Stock13.000 On Order Expected 11-Feb-27 | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1J330P TTI: EEH-ZA1J330P Panasonic Industry Availability: 5.000In Stock25.500 On Order Expected Aluminum Organic Polymer Capacitors 33uF 63volt AEC-Q200 | 5.000In Stock25.500 On Order Expected | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 105 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: TCJA106M025R0150E TTI: TCJA106M025R0150E KYOCERA AVX Availability: 14.000In Stock60.000 On Order Expected Tantalum Capacitors - Polymer 25V 10uF 20% 1206 ES R=150mOhm Black Resi | 14.000In Stock60.000 On Order Expected | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 105 C | 150 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: EEH-ZA1V271V TTI: EEH-ZA1V271V Panasonic Industry Availability: 2.000In Stock10.000 On Order Expected 15-Jul-27 Aluminum Organic Polymer Capacitors 35VDC,270uF10x10.2mm Anti-Vibe AEC-Q200 | 2.000In Stock10.000 On Order Expected 15-Jul-27 | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: T521X107M025ATE030 TTI: T521X107M025ATE030 KEMET Availability: 1.000In Stock16.000 On Order Expected Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=30mOhms | 1.000In Stock16.000 On Order Expected | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520D337M006ATE015 TTI: T520D337M006ATE015 KEMET Availability: 12.500In Stock142.500 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms | 12.500In Stock142.500 On Order Expected Limited Supply | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520D227M010ATE025 TTI: T520D227M010ATE025 KEMET Availability: 500In Stock75.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms | 500In Stock75.000 On Order Expected Limited Supply | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530X337M010ATE010 TTI: T530X337M010ATE010 KEMET Availability: 500In Stock4.500 On Order Expected 14-May-27 Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms | 500In Stock4.500 On Order Expected 14-May-27 | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel |