• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

KYOCERA - Aluminum Organic Polymer Capacitors

587 Results
587 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: APA0609680M035R
TTI: APA0609680M035R
KYOCERA AVX
Availability:

0In Stock

8.000 On Order
Expected 02-Jun-27
Aluminum Organic Polymer Capacitors 35V 68uF 1.5A 476uA Life5000Hrs ESR=60mOhms 20% +105C Can

0In Stock

8.000 On Order
Expected 02-Jun-27
Please adjust quantity to Min / Mult value
68 uF
35 VDC
SMD/SMT
9.3 mm
Aluminum Polymer Capacitors
5000 Hours
20 %
0.06 Ohms
1.5 A
- 55 C
+ 105 C
6.3 mm
Can
APA
Reel
Datasheet
Mfr: APA0812820M050R
TTI: APA0812820M050R
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50V 82uF 2.3A 820uA Life5000Hrs ESR=28mOhms 20% +105C Can

0In Stock

Please adjust quantity to Min / Mult value
82 uF
50 VDC
SMD/SMT
12 mm
8.3 mm (0.327 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.028 Ohms
2.3 A
- 55 C
+ 105 C
12 mm
8 mm
Can
APA
Reel
Datasheet
Mfr: APA0606221M006R
TTI: APA0606221M006R
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3V 220uF 2.6A 300uA Life5000Hrs ESR=22mOhms 20% +105C Can

0In Stock

Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
5000 Hours
20 %
0.022 Ohms
2.6 A
- 55 C
+ 105 C
6.3 mm
Can
APA
Reel
Datasheet
Mfr: APA0609471M006R
TTI: APA0609471M006R
KYOCERA AVX
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 6.3V 470uF 3.2A 592uA Life5000Hrs ESR=22mOhms 20% +105C Can

Not Available Online

Call
or
View Details
470 uF
6.3 VDC
SMD/SMT
9.3 mm
6.6 mm (0.26 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.022 Ohms
3.2 A
- 55 C
+ 105 C
9.3 mm
6.3 mm
Can
APA
Reel
Datasheet
Mfr: APA1010152M004R
TTI: APA1010152M004R
KYOCERA AVX
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 4V 1500uF 4.5A 1.2mA Life5000Hrs ESR=13mOhms 20% +105C Can

Not Available Online

Call
or
View Details
1500 uF
4 VDC
SMD/SMT
10.5 mm
10.3 mm (0.406 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.013 Ohms
4.5 A
- 55 C
+ 105 C
10.5 mm
10 mm
Can
APA
Reel
Datasheet
Mfr: RPA0609101M025B
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25V 100uF Life ESR=30mOhms 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
9 mm
Aluminum Polymer Capacitors
5000 Hours
0.03 Ohms
2.5 A
- 55 C
+ 105 C
6.3 mm
RPA
Bulk
Datasheet
Mfr: RPA0606101M006K
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 100uF Life5000Hrs 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
Radial
6 mm
Aluminum Polymer Capacitors
5000 Hours
20 %
0.024 Ohms
2.4 A
- 55 C
+ 105 C
6.3 mm
Can
RPA
Ammo Pack
Datasheet
Mfr: RPA0606121M010K
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 120uF Life5000Hrs 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
10 VDC
Radial
6 mm
Aluminum Polymer Capacitors
5000 Hours
20 %
0.024 Ohms
2.4 A
- 55 C
+ 105 C
6.3 mm
Can
RPA
Ammo Pack
Datasheet
Mfr: RPA0606181M006K
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 180uF Life5000Hrs 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
6.3 VDC
Radial
6 mm
Aluminum Polymer Capacitors
5000 Hours
20 %
0.024 Ohms
2.4 A
- 55 C
+ 105 C
6.3 mm
Can
RPA
Ammo Pack
Datasheet
Mfr: RPA0608101M016B
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16V 100uF Life ESR=15mOhms 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
8 mm
Aluminum Polymer Capacitors
5000 Hours
0.015 Ohms
3.5 A
- 55 C
+ 105 C
6.3 mm
RPA
Bulk
Datasheet
Mfr: RPA0608221M016B
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 16V 220uF Life ESR=15mOhms 20%

Not Available Online

Call
or
View Details
220 uF
16 VDC
8 mm
Aluminum Polymer Capacitors
5000 Hours
0.015 Ohms
3.5 A
- 55 C
+ 105 C
6.3 mm
RPA
Bulk
Datasheet
Mfr: RPA0812122M002K
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 1200uF Life5000Hrs 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1200 uF
2.5 VDC
Radial
12 mm
Aluminum Polymer Capacitors
5000 Hours
20 %
0.01 Ohms
5.2 A
- 55 C
+ 105 C
8 mm
Can
RPA
Ammo Pack
Datasheet
Mfr: RPA1010102M010K
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 1000uF Life5000Hrs 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
10 VDC
Radial
10 mm
Aluminum Polymer Capacitors
5000 Hours
20 %
0.015 Ohms
4.8 A
- 55 C
+ 105 C
10 mm
Can
RPA
Ammo Pack
Datasheet
Mfr: RPA1010221M035K
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 220uF Life5000Hrs 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
35 VDC
Radial
10 mm
Aluminum Polymer Capacitors
5000 Hours
20 %
0.03 Ohms
3.05 A
- 55 C
+ 105 C
10 mm
Can
RPA
Ammo Pack
Datasheet
Mfr: RPA1012182M002K
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 1800uF Life5000Hrs 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1800 uF
2.5 VDC
Radial
12 mm
Aluminum Polymer Capacitors
5000 Hours
20 %
0.01 Ohms
5.2 A
- 55 C
+ 105 C
10 mm
Can
RPA
Ammo Pack
Datasheet
Mfr: RPA1012471M016K
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
16 VDC
Radial
12 mm
Aluminum Polymer Capacitors
5000 Hours
20 %
0.01 Ohms
5.1 A
- 55 C
+ 105 C
10 mm
Can
RPA
Ammo Pack
Datasheet
Mfr: APA0606101M006R
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3V 100uF 2.4A 300uA Life5000Hrs ESR=22mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
6 mm
6.6 mm (0.26 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.022 Ohms
2.4 A
- 55 C
+ 105 C
6 mm
6.3 mm
Can
APA
Reel
Datasheet
Mfr: APA0606101M016R
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 16V 100uF 2.2A 320uA Life5000Hrs ESR=30mOhms 20% +105C Can

Not Available Online

Call
or
View Details
100 uF
16 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
5000 Hours
20 %
0.03 Ohms
2.2 A
- 55 C
+ 105 C
6.3 mm
Can
APA
Reel
Datasheet
Mfr: APA0809181M025R
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 25V 180uF 3.25A 900uA Life5000Hrs ESR=30mOhms 20% +105C Can

Not Available Online

Call
or
View Details
180 uF
25 VDC
SMD/SMT
9.5 mm
8.3 mm (0.327 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.03 Ohms
3.25 A
- 55 C
+ 105 C
9.5 mm
8 mm
Can
APA
Reel
Datasheet
Mfr: APA0812221M025R
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 25V 220uF 3.9A 1.1mA Life5000Hrs ESR=30mOhms 20% +105C Can

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
12 mm
8.3 mm (0.327 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.03 Ohms
3.9 A
- 55 C
+ 105 C
12 mm
8 mm
Can
APA
Reel
Datasheet
Mfr: APA0812561M016R
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16V 560uF 4.15A 1.792mA Life5000Hrs ESR=20mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
16 VDC
SMD/SMT
12 mm
Aluminum Polymer Capacitors
5000 Hours
20 %
0.02 Ohms
4.15 A
- 55 C
+ 105 C
8 mm
Can
APA
Reel
Datasheet
Mfr: APA0812681M010R
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10V 680uF 4.15A 1.36mA Life5000Hrs ESR=25mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
10 VDC
SMD/SMT
12 mm
8.3 mm (0.327 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.025 Ohms
4.15 A
- 55 C
+ 105 C
12 mm
8 mm
Can
APA
Reel
Datasheet
Mfr: APA1010102M010R
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 10V 1000uF 4.25A 2mA Life5000Hrs ESR=20mOhms 20% +105C Can

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
10 VDC
SMD/SMT
10.5 mm
10.3 mm (0.406 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.02 Ohms
4.25 A
- 55 C
+ 105 C
10.5 mm
10 mm
Can
APA
Reel
Datasheet
Mfr: APA1012821M016R
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16V 820uF 5.1A 2.624mA Life5000Hrs ESR=20mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
820 uF
16 VDC
SMD/SMT
12.5 mm
10.3 mm (0.406 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.02 Ohms
5.1 A
- 55 C
+ 105 C
12.5 mm
10 mm
Can
APA
Reel
Datasheet
Mfr: APA0606101M010R
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10V 100uF 2.4A 300uA Life5000Hrs ESR=30mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
6 mm
6.6 mm (0.26 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.03 Ohms
2.4 A
- 55 C
+ 105 C
6 mm
6.3 mm
Can
APA
Reel
  • 1
  • 2
  • 3
  • 4