Panasonic - Aluminum Organic Polymer Capacitors
1.827 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZA1H101P TTI: EEH-ZA1H101P Panasonic Industry Availability: 1.500In Stock77.500 On Order Expected Aluminum Organic Polymer Capacitors 100uF 50volt AEC-Q200 | 1.500In Stock77.500 On Order Expected | 100 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 28 mOhms | 2 A | - 55 C | + 105 C | 10 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1J560P TTI: EEH-ZA1J560P Panasonic Industry Availability: 500In Stock12.000 On Order Expected 12-Aug-27 Aluminum Organic Polymer Capacitors 56uF 63volt AEC-Q200 | 500In Stock12.000 On Order Expected 12-Aug-27 | 56 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 10 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1V680XP TTI: EEH-ZA1V680XP Panasonic Industry Availability: 4.500In Stock86.400 On Order Expected Aluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200 | 4.500In Stock86.400 On Order Expected | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 35 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1E101XP TTI: EEH-ZC1E101XP Panasonic Industry Availability: 4.500In Stock54.000 On Order Expected Aluminum Organic Polymer Capacitors 100uF 25volt AEC-Q200 | 4.500In Stock54.000 On Order Expected | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | ||||
6.400In Stock10.000 On Order Expected 11-Oct-27 | 330 uF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.72 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | ||||||
Mfr: EEH-ZK1V331P TTI: EEH-ZK1V331P Panasonic Industry Availability: 1.500In StockAluminum Organic Polymer Capacitors 35v 330uf 125degC 10 x 10.2mm SMD | 1.500In Stock | 330 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | ZK | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1J330P TTI: EEH-ZA1J330P Panasonic Industry Availability: 1.500In Stock32.000 On Order Expected Aluminum Organic Polymer Capacitors 33uF 63volt AEC-Q200 | 1.500In Stock32.000 On Order Expected | 33 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 8 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: 20SVPF120M TTI: 20SVPF120M Panasonic Industry Availability: 5.000In Stock12.000 On Order Expected 26-Nov-26 Aluminum Organic Polymer Capacitors 20volts 120uF ESR 25mohm | 5.000In Stock12.000 On Order Expected 26-Nov-26 | 120 uF | 20 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | SVPF | Reel | |||||
Mfr: EEH-ZA1E221P TTI: EEH-ZA1E221P Panasonic Industry Availability: 4.000In Stock36.500 On Order Expected Aluminum Organic Polymer Capacitors 220uF 25volt AEC-Q200 | 4.000In Stock36.500 On Order Expected | 220 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | ZA | AEC-Q200 | Reel | ||||
1.200In Stock8.400 On Order Expected 28-Dec-26 | 150 uF | 20 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 4.32 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | ||||||
Mfr: 16SVPF1000M TTI: 16SVPF1000M Panasonic Industry Availability: 400In Stock14.800 On Order Expected Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 400In Stock14.800 On Order Expected | 1000 uF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | SVPF | Reel | |||||
Mfr: EEH-ZA1K330P TTI: EEH-ZA1K330P Panasonic Industry Availability: 3.500In StockAluminum Organic Polymer Capacitors 33UF 80V 10X10.2 SMD | 3.500In Stock | 33 uF | 80 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 36 mOhms | 1.7 A | - 55 C | + 105 C | 10 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1V101XV TTI: EEH-ZK1V101XV Panasonic Industry Availability: 0In Stock36.000 On Order Expected Aluminum Organic Polymer Capacitors 35VDC 100uF 125degC VibeProof AEC-Q200 | 0In Stock36.000 On Order Expected | 100 uF | 35 VDC | SMD/SMT | 7.8 mm (0.307 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.68 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | ZK | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1H330XP TTI: EEH-ZA1H330XP Panasonic Industry Availability: 3.600In Stock69.300 On Order Expected Aluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200 | 3.600In Stock69.300 On Order Expected | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEF-SX0D471E4 TTI: EEF-SX0D471E4 Panasonic Industry Availability: 10.500In StockAluminum Organic Polymer Capacitors 470uF 2VDC 4.5mOhm SP Polymer | 10.500In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 4.5 mOhms | 3.8 A | - 55 C | + 105 C | 1.9 mm | Molded | SX | Reel | ||||
Mfr: EEH-ZA1V271V TTI: EEH-ZA1V271V Panasonic Industry Availability: 2.000In StockAluminum Organic Polymer Capacitors 35VDC,270uF10x10.2mm Anti-Vibe AEC-Q200 | 2.000In Stock | 270 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | ||||
800In Stock4.000 On Order Expected 06-Sep-27 | 15 uF | 100 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 2.35 A | - 55 C | + 125 C | 8 mm | Can | SXV | Reel | ||||||
Mfr: EEH-ZA1V151P TTI: EEH-ZA1V151P Panasonic Industry Availability: 1.500In Stock6.000 On Order Expected 18-Jan-27 Aluminum Organic Polymer Capacitors 150uF 35volt AEC-Q200 | 1.500In Stock6.000 On Order Expected 18-Jan-27 | 150 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1E221P TTI: EEH-ZC1E221P Panasonic Industry Availability: 1.500In StockAluminum Organic Polymer Capacitors 220uF 25volt AEC-Q200 | 1.500In Stock | 220 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1H220P TTI: EEH-ZC1H220P Panasonic Industry Availability: 6.000In Stock14.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 22uF 50volt AEC-Q200 | 6.000In Stock14.000 On Order Expected 11-Feb-27 | 22 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 750 mA | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: 16SEQP150M TTI: 16SEQP150M Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 16volts 150uF 30mohm 10x8mm OSCON | 800In Stock | 150 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | 3.02 A | - 55 C | + 125 C | 10 mm | Can | SEQP | Bulk | |||||
Mfr: EEF-CX0J151R TTI: EEF-CX0J151R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 6.3VDC 15mOhm SP Polymer | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 2.7 A | - 55 C | + 105 C | 1.9 mm | Molded | CX | Reel | ||||
5.600In Stock | 100 uF | 20 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.32 A | - 55 C | + 105 C | 8 mm | Can | SVP | Reel | ||||||
Mfr: 16SEPC470M+T TTI: 16SEPC470M+T Panasonic Industry Availability: 1.500In Stock4.000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm | 1.500In Stock4.000 On Order Expected | 470 uF | 16 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | SEPC | Bag | |||||
Mfr: EEH-ZA1J560V TTI: EEH-ZA1J560V Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 56uF 63volt 10X10mm Anti-Vibe AEC-Q200 | 500In Stock | 56 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel |