KYOCERA AVX - Aluminum Organic Polymer Capacitors
587 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APA0609680M035R TTI: APA0609680M035R KYOCERA AVX Availability: 0In Stock8.000 On Order Expected 02-Jun-27 Aluminum Organic Polymer Capacitors 35V 68uF 1.5A 476uA Life5000Hrs ESR=60mOhms 20% +105C Can | 0In Stock8.000 On Order Expected 02-Jun-27 | 68 uF | 35 VDC | SMD/SMT | 9.3 mm | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.06 Ohms | 1.5 A | - 55 C | + 105 C | 6.3 mm | Can | APA | Reel | |||||
Mfr: APA0606221M006R TTI: APA0606221M006R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 2.6A 300uA Life5000Hrs ESR=22mOhms 20% +105C Can | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.022 Ohms | 2.6 A | - 55 C | + 105 C | 6.3 mm | Can | APA | Reel | |||||
Mfr: APA0812820M050R TTI: APA0812820M050R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 82uF 2.3A 820uA Life5000Hrs ESR=28mOhms 20% +105C Can | 0In Stock | 82 uF | 50 VDC | SMD/SMT | 12 mm | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.028 Ohms | 2.3 A | - 55 C | + 105 C | 12 mm | 8 mm | Can | APA | Reel | |||
Mfr: APA0609471M006R TTI: APA0609471M006R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 470uF 3.2A 592uA Life5000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | 470 uF | 6.3 VDC | SMD/SMT | 9.3 mm | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.022 Ohms | 3.2 A | - 55 C | + 105 C | 9.3 mm | 6.3 mm | Can | APA | Reel | |||
Mfr: APA1010152M004R TTI: APA1010152M004R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4V 1500uF 4.5A 1.2mA Life5000Hrs ESR=13mOhms 20% +105C Can | Not Available Online | 1500 uF | 4 VDC | SMD/SMT | 10.5 mm | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.013 Ohms | 4.5 A | - 55 C | + 105 C | 10.5 mm | 10 mm | Can | APA | Reel | |||
Mfr: RPA0609101M025B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 100uF Life ESR=30mOhms 20% | 0In Stock | 100 uF | 25 VDC | 9 mm | Aluminum Polymer Capacitors | 5000 Hours | 0.03 Ohms | 2.5 A | - 55 C | + 105 C | 6.3 mm | RPA | Bulk | ||||||||
Mfr: RPA0606101M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100uF Life5000Hrs 20% +105C Can | 0In Stock | 100 uF | 6.3 VDC | Radial | 6 mm | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.024 Ohms | 2.4 A | - 55 C | + 105 C | 6.3 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA0606121M010K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 120uF Life5000Hrs 20% +105C Can | 0In Stock | 120 uF | 10 VDC | Radial | 6 mm | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.024 Ohms | 2.4 A | - 55 C | + 105 C | 6.3 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA0606181M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 180uF Life5000Hrs 20% +105C Can | 0In Stock | 180 uF | 6.3 VDC | Radial | 6 mm | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.024 Ohms | 2.4 A | - 55 C | + 105 C | 6.3 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA0608101M016B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 100uF Life ESR=15mOhms 20% | 0In Stock | 100 uF | 16 VDC | 8 mm | Aluminum Polymer Capacitors | 5000 Hours | 0.015 Ohms | 3.5 A | - 55 C | + 105 C | 6.3 mm | RPA | Bulk | ||||||||
Mfr: RPA0608221M016B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 220uF Life ESR=15mOhms 20% | Not Available Online | 220 uF | 16 VDC | 8 mm | Aluminum Polymer Capacitors | 5000 Hours | 0.015 Ohms | 3.5 A | - 55 C | + 105 C | 6.3 mm | RPA | Bulk | ||||||||
Mfr: RPA0812122M002K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 1200uF Life5000Hrs 20% +105C Can | 0In Stock | 1200 uF | 2.5 VDC | Radial | 12 mm | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.01 Ohms | 5.2 A | - 55 C | + 105 C | 8 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA1010102M010K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 1000uF Life5000Hrs 20% +105C Can | 0In Stock | 1000 uF | 10 VDC | Radial | 10 mm | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.015 Ohms | 4.8 A | - 55 C | + 105 C | 10 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA1010221M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 220uF Life5000Hrs 20% +105C Can | 0In Stock | 220 uF | 35 VDC | Radial | 10 mm | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.03 Ohms | 3.05 A | - 55 C | + 105 C | 10 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA1012182M002K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 1800uF Life5000Hrs 20% +105C Can | 0In Stock | 1800 uF | 2.5 VDC | Radial | 12 mm | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.01 Ohms | 5.2 A | - 55 C | + 105 C | 10 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA1012471M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can | 0In Stock | 470 uF | 16 VDC | Radial | 12 mm | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.01 Ohms | 5.1 A | - 55 C | + 105 C | 10 mm | Can | RPA | Ammo Pack | |||||
Mfr: APA0606101M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 100uF 2.4A 300uA Life5000Hrs ESR=22mOhms 20% +105C Can | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 6 mm | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.022 Ohms | 2.4 A | - 55 C | + 105 C | 6 mm | 6.3 mm | Can | APA | Reel | |||
Mfr: APA0606101M016R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 100uF 2.2A 320uA Life5000Hrs ESR=30mOhms 20% +105C Can | Not Available Online | 100 uF | 16 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.03 Ohms | 2.2 A | - 55 C | + 105 C | 6.3 mm | Can | APA | Reel | |||||
Mfr: APA0809181M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 180uF 3.25A 900uA Life5000Hrs ESR=30mOhms 20% +105C Can | Not Available Online | 180 uF | 25 VDC | SMD/SMT | 9.5 mm | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.03 Ohms | 3.25 A | - 55 C | + 105 C | 9.5 mm | 8 mm | Can | APA | Reel | |||
Mfr: APA0812221M025R TTI: Not Assigned KYOCERA AVX Aluminum Organic Polymer Capacitors 25V 220uF 3.9A 1.1mA Life5000Hrs ESR=30mOhms 20% +105C Can | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 12 mm | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.03 Ohms | 3.9 A | - 55 C | + 105 C | 12 mm | 8 mm | Can | APA | Reel | |||
Mfr: APA0812561M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 560uF 4.15A 1.792mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | 560 uF | 16 VDC | SMD/SMT | 12 mm | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.02 Ohms | 4.15 A | - 55 C | + 105 C | 8 mm | Can | APA | Reel | |||||
Mfr: APA0812681M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 680uF 4.15A 1.36mA Life5000Hrs ESR=25mOhms 20% +105C Can | 0In Stock | 680 uF | 10 VDC | SMD/SMT | 12 mm | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.025 Ohms | 4.15 A | - 55 C | + 105 C | 12 mm | 8 mm | Can | APA | Reel | |||
Mfr: APA1010102M010R TTI: Not Assigned KYOCERA AVX Aluminum Organic Polymer Capacitors 10V 1000uF 4.25A 2mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | 1000 uF | 10 VDC | SMD/SMT | 10.5 mm | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.02 Ohms | 4.25 A | - 55 C | + 105 C | 10.5 mm | 10 mm | Can | APA | Reel | |||
Mfr: APA1012821M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 820uF 5.1A 2.624mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | 820 uF | 16 VDC | SMD/SMT | 12.5 mm | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.02 Ohms | 5.1 A | - 55 C | + 105 C | 12.5 mm | 10 mm | Can | APA | Reel | |||
Mfr: APA0606101M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 100uF 2.4A 300uA Life5000Hrs ESR=30mOhms 20% +105C Can | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 6 mm | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.03 Ohms | 2.4 A | - 55 C | + 105 C | 6 mm | 6.3 mm | Can | APA | Reel |