• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Panasonic - Aluminum Organic Polymer Capacitors

1.827 Results
1.827 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: EEH-ZA1H101P
TTI: EEH-ZA1H101P
Panasonic Industry
Availability:

1.000In Stock

77.000 On Order
Expected
Aluminum Organic Polymer Capacitors 100uF 50volt AEC-Q200

1.000In Stock

77.000 On Order
Expected
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
28 mOhms
2 A
- 55 C
+ 105 C
10 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1V680XP
TTI: EEH-ZA1V680XP
Panasonic Industry
Availability:

4.500In Stock

81.900 On Order
Expected
Aluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200

4.500In Stock

81.900 On Order
Expected
Please adjust quantity to Min / Mult value
68 uF
35 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
35 mOhms
2 A
- 55 C
+ 105 C
6.3 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1V470P
TTI: EEH-ZA1V470P
Panasonic Industry
Availability:

2.000In Stock

78.000 On Order
Expected
Aluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200

2.000In Stock

78.000 On Order
Expected
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
60 mOhms
1.3 A
- 55 C
+ 105 C
6.3 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZK1V331P
TTI: EEH-ZK1V331P
Panasonic Industry
Availability:

1.500In Stock

10.000 On Order
Expected 24-Jun-27
Aluminum Organic Polymer Capacitors 35v 330uf 125degC 10 x 10.2mm SMD

1.500In Stock

10.000 On Order
Expected 24-Jun-27
Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
Can
ZK
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1J100P
TTI: EEH-ZC1J100P
Panasonic Industry
Availability:

3.000In Stock

39.000 On Order
Expected
Aluminum Organic Polymer Capacitors 10uF 63volt AEC-Q200

3.000In Stock

39.000 On Order
Expected
Please adjust quantity to Min / Mult value
10 uF
63 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
120 mOhms
700 mA
- 55 C
+ 125 C
6.3 mm
Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1E101XP
TTI: EEH-ZC1E101XP
Panasonic Industry
Availability:

2.700In Stock

44.100 On Order
Expected
Aluminum Organic Polymer Capacitors 100uF 25volt AEC-Q200

2.700In Stock

44.100 On Order
Expected
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.4 A
- 55 C
+ 125 C
6.3 mm
Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: 16SVP330M
TTI: 16SVP330M
Panasonic Industry
Availability:

6.400In Stock

10.000 On Order
Expected 11-Oct-27
Aluminum Organic Polymer Capacitors 16volts 330uF ESR 16mohm

6.400In Stock

10.000 On Order
Expected 11-Oct-27
Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
16 mOhms
4.72 A
- 55 C
+ 105 C
10 mm
Can
SVP
Reel
Datasheet
Mfr: EEH-ZA1V271V
TTI: EEH-ZA1V271V
Panasonic Industry
Availability:

2.000In Stock

Aluminum Organic Polymer Capacitors 35VDC,270uF10x10.2mm Anti-Vibe AEC-Q200

2.000In Stock

Please adjust quantity to Min / Mult value
270 uF
35 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
20 mOhms
2.5 A
- 55 C
+ 105 C
10 mm
Vibration-Proof Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1J330P
TTI: EEH-ZA1J330P
Panasonic Industry
Availability:

1.500In Stock

32.000 On Order
Expected
Aluminum Organic Polymer Capacitors 33uF 63volt AEC-Q200

1.500In Stock

32.000 On Order
Expected
Please adjust quantity to Min / Mult value
33 uF
63 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
40 mOhms
1.6 A
- 55 C
+ 105 C
8 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1H330XP
TTI: EEH-ZA1H330XP
Panasonic Industry
Availability:

4.500In Stock

40.500 On Order
Expected
Aluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200

4.500In Stock

40.500 On Order
Expected
Please adjust quantity to Min / Mult value
33 uF
50 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
40 mOhms
1.6 A
- 55 C
+ 105 C
6.3 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1V470P
TTI: EEH-ZC1V470P
Panasonic Industry
Availability:

1.000In Stock

60.000 On Order
Expected
Aluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200

1.000In Stock

60.000 On Order
Expected
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
60 mOhms
900 mA
- 55 C
+ 125 C
6.3 mm
Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: 16SVPF1000M
TTI: 16SVPF1000M
Panasonic Industry
Availability:

1.200In Stock

13.200 On Order
Expected
Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm

1.200In Stock

13.200 On Order
Expected
Please adjust quantity to Min / Mult value
1000 uF
16 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
12 mOhms
5.4 A
- 55 C
+ 105 C
10 mm
Can
SVPF
Reel
Datasheet
Mfr: EEH-ZA1K330P
TTI: EEH-ZA1K330P
Panasonic Industry
Availability:

3.500In Stock

Aluminum Organic Polymer Capacitors 33UF 80V 10X10.2 SMD

3.500In Stock

Please adjust quantity to Min / Mult value
33 uF
80 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
36 mOhms
1.7 A
- 55 C
+ 105 C
10 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZK1V101XP
TTI: EEH-ZK1V101XP
Panasonic Industry
Availability:

900In Stock

30.600 On Order
Expected
Aluminum Organic Polymer Capacitors 35v 100uf 125degC 10 x 10.2mm SMD

900In Stock

30.600 On Order
Expected
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
60 mOhms
1.68 A
- 55 C
+ 125 C
6.3 mm
Can
ZK
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZK1V101XV
TTI: EEH-ZK1V101XV
Panasonic Industry
Availability:

2.700In Stock

31.500 On Order
Expected
Aluminum Organic Polymer Capacitors 35VDC 100uF 125degC VibeProof AEC-Q200

2.700In Stock

31.500 On Order
Expected
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
7.8 mm (0.307 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
35 mOhms
1.68 A
- 55 C
+ 125 C
6.3 mm
Vibration-Proof Can
ZK
AEC-Q200
Reel
Datasheet
Mfr: 20SVPF120M
TTI: 20SVPF120M
Panasonic Industry
Availability:

5.000In Stock

12.000 On Order
Expected 26-Nov-26
Aluminum Organic Polymer Capacitors 20volts 120uF ESR 25mohm

5.000In Stock

12.000 On Order
Expected 26-Nov-26
Please adjust quantity to Min / Mult value
120 uF
20 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
25 mOhms
3.2 A
- 55 C
+ 105 C
6.3 mm
Can
SVPF
Reel
Datasheet
Mfr: EEH-ZA1E221P
TTI: EEH-ZA1E221P
Panasonic Industry
Availability:

4.000In Stock

36.000 On Order
Expected
Aluminum Organic Polymer Capacitors 220uF 25volt AEC-Q200

4.000In Stock

36.000 On Order
Expected
Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
27 mOhms
2.3 A
- 55 C
+ 105 C
8 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: 20SVP150M
TTI: 20SVP150M
Panasonic Industry
Availability:

800In Stock

8.400 On Order
Expected 28-Dec-26
Aluminum Organic Polymer Capacitors 20volts 150uF ESR 20mohm

800In Stock

8.400 On Order
Expected 28-Dec-26
Please adjust quantity to Min / Mult value
150 uF
20 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
20 mOhms
4.32 A
- 55 C
+ 105 C
10 mm
Can
SVP
Reel
Datasheet
Mfr: EEH-ZA1H100R
TTI: EEH-ZA1H100R
Panasonic Industry
Availability:

15.000In Stock

40.000 On Order
Expected
Aluminum Organic Polymer Capacitors 10uF 50volt AEC-Q200

15.000In Stock

40.000 On Order
Expected
Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
120 mOhms
750 mA
- 55 C
+ 105 C
5 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1H680P
TTI: EEH-ZC1H680P
Panasonic Industry
Availability:

60.500In Stock

75.500 On Order
Expected
Aluminum Organic Polymer Capacitors 68uF 50volt AEC-Q200

60.500In Stock

75.500 On Order
Expected
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.25 A
- 55 C
+ 125 C
8 mm
Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: EEF-SX0D471E4
TTI: EEF-SX0D471E4
Panasonic Industry
Availability:

7.000In Stock

Aluminum Organic Polymer Capacitors 470uF 2VDC 4.5mOhm SP Polymer

7.000In Stock

Please adjust quantity to Min / Mult value
470 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
4.5 mOhms
3.8 A
- 55 C
+ 105 C
1.9 mm
Molded
SX
Reel
Datasheet
Mfr: 100SXV15M
TTI: 100SXV15M
Panasonic Industry
Availability:

800In Stock

4.000 On Order
Expected 06-Sep-27
Aluminum Organic Polymer Capacitors 100volt 15uF 40mOhm 8x12mm OS-CON

800In Stock

4.000 On Order
Expected 06-Sep-27
Please adjust quantity to Min / Mult value
15 uF
100 VDC
SMD/SMT
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
40 mOhms
2.35 A
- 55 C
+ 125 C
8 mm
Can
SXV
Reel
Datasheet
Mfr: EEF-CX0J151R
TTI: EEF-CX0J151R
Panasonic Industry
Availability:

7.000In Stock

Aluminum Organic Polymer Capacitors 150uF 6.3VDC 15mOhm SP Polymer

7.000In Stock

Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
2.7 A
- 55 C
+ 105 C
1.9 mm
Molded
CX
Reel
Datasheet
Mfr: EEH-ZA1V151P
TTI: EEH-ZA1V151P
Panasonic Industry
Availability:

500In Stock

4.500 On Order
Expected 12-Jan-27
Aluminum Organic Polymer Capacitors 150uF 35volt AEC-Q200

500In Stock

4.500 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
27 mOhms
2.3 A
- 55 C
+ 105 C
8 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1E221P
TTI: EEH-ZC1E221P
Panasonic Industry
Availability:

4.000In Stock

6.000 On Order
Expected 28-Jan-27
Aluminum Organic Polymer Capacitors 220uF 25volt AEC-Q200

4.000In Stock

6.000 On Order
Expected 28-Jan-27
Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
1.6 A
- 55 C
+ 125 C
8 mm
Can
ZC
AEC-Q200
Reel
  • 1
  • 2
  • 3
  • 4