Vishay - Aluminum Organic Polymer Capacitors
518 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL218397102E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 50V 20% 125C 4000H 6.3x6.3x5.8 | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 6.1 mm (0.24 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 750 mA | - 55 C | + 125 C | 6.3 mm | Can | 183 CPHT | Reel | |||||
Mfr: MAL218697502E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 16V 20% 125C 2000H 6.3x6.3x7.7 | Not Available Online | 100 uF | 16 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.2 A | - 55 C | + 125 C | 6.3 mm | Can | 186 CPNT | Reel | |||||
Mfr: MAL218297001E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 35V 20% 105C 10000H 5.0x5.0x5.8 | 0In Stock | 22 uF | 35 VDC | SMD/SMT | 6.1 mm (0.24 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 100 mOhms | 900 mA | - 55 C | + 105 C | 5 mm | Can | 182 CPHZ | Reel | |||||
Mfr: MAL218297603E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 25V 20% 105C 10000H 6.3x6.3x7.7 | Not Available Online | 100 uF | 25 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | 182 CPHZ | Reel | |||||
Mfr: MAL218397603E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 25V 20% 125C 4000H 6.3x6.3x7.7 | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | 183 CPHT | Reel | |||||
Mfr: MAL218097001E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 35V 20% | 0In Stock | 22 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | - 55 C | + 105 C | Can | 180 CPS | Reel | |||||||||
Mfr: MAL218097504E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 16V 20% | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 24 mOhms | 2.49 A | - 55 C | + 105 C | 5.9 mm | 6.5 mm | Can | 180 CPS | Reel | |||
Mfr: MAL218297103E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 50V 20% 105C 10000H 6.3x6.3x7.7 | Not Available Online | 33 uF | 50 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | 182 CPHZ | Reel | |||||
Mfr: MAL218297802E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 63V 20% 105C 10000H 6.3x6.3x7.7 | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 80 mOhms | 1.5 A | - 55 C | + 105 C | 6.3 mm | Can | 182 CPHZ | Reel | |||||
Mfr: MAL228397807E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 12 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 1.9 A | - 55 C | + 125 C | 10 mm | Can | 283 CPHX | Reel | |||||
Mfr: MAL218397005E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 35V 20% 125C 4000H 10.0x10.0x10.5 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10.8 mm (0.425 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | 183 CPHT | Reel | |||||
Mfr: MAL218297101E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 10uF 50V 20% 105C 10000H 5.0x5.0x5.8 | 0In Stock | 10 uF | 50 VDC | SMD/SMT | 6.1 mm (0.24 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 120 mOhms | 750 mA | - 55 C | + 105 C | 5 mm | Can | 182 CPHZ | Reel | |||||
Mfr: MAL218697001E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10uF 35V 20% 125C 2000H 6.3x6.3x5.8 | Not Available Online | 10 uF | 35 VDC | SMD/SMT | 6.1 mm (0.24 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 75 mOhms | 980 mA | - 55 C | + 125 C | 6.3 mm | Can | 186 CPNT | Reel | |||||
Mfr: MAL218097603E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 25V 20% | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10.4 mm (0.409 in) | 10.4 mm (0.409 in) | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 12.6 mm | Can | 180 CPS | Reel | ||||
Mfr: MAL218297003E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 35V 20% 105C 10000H 6.3x6.3x5.8 | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 6.1 mm (0.24 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 60 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | 182 CPHZ | Reel | |||||
Mfr: MAL218497901E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4.7uF 100V 20% 105C 2000H 6.3x6.3x7.7 | Not Available Online | 4.7 uF | 100 VDC | SMD/SMT | 6.3 mm (0.248 in) | 6.3 mm (0.248 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 100 mOhms | 1.06 A | - 55 C | + 105 C | 7.7 mm | Can | 184 CPNS | Reel | ||||
Mfr: MAL218497557E3 TTI: MAL218497557E3 Vishay Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Organic Polymer Capacitors 100uF 20V 8x8x11,7mm 105 C 2000h | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 8 mm (0.315 in) | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 4.21 A | - 55 C | + 105 C | 11.7 mm | Can | 184 CPNS | Reel | ||||
Mfr: MAL218297105E3 TTI: MAL218297105E3 Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 50V 20% 105C 10000H | 0In Stock | 100 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 28 mOhms | 2 A | - 55 C | + 105 C | 10.8 mm | 10 mm | Can | 182 CPHZ | Reel | |||||
Mfr: MAL218397702E3 TTI: MAL218397702E3 Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 47uF 80V 20% 125C 4000H 10.0x10.0x10.5 | Not Available Online | 47 uF | 80 VDC | SMD/SMT | 10.8 mm (0.425 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 36 mOhms | 1.36 A | - 55 C | + 125 C | 10 mm | Can | 183 CPHT | Reel | |||||
Mfr: MAL218697601E3 TTI: MAL218697601E3 Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 25V 20% 125C 2000H 6.3x6.3x5.8 | Not Available Online | 22 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 60 mOhms | 1.5 A | - 55 C | + 125 C | 6.1 mm | 6.3 mm | Can | 186 CPNT | Reel | |||||
Mfr: MAL218097706E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 4V 20% | 0In Stock | 560 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 9 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218097505E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 16V 20% | 0In Stock | 150 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 22 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218097257E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 2.5V 20% | 0In Stock | 820 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 9 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218097254E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 2.5V 20% | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 16 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218197307E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 6.3V 20% | 0In Stock | 390 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 13 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel |