Aluminum Organic Polymer Capacitors
10.252 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYB1V271MCQ1GS TTI: GYB1V271MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1E471P TTI: EEH-ZK1E471P Panasonic Industry Availability: 0In Stock5.500 On Order Expected 14-Dec-26 Aluminum Organic Polymer Capacitors 25v 470uf 125degC 10 x 10.2mm SMD | 0In Stock5.500 On Order Expected 14-Dec-26 | 470 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | ZK | AEC-Q200 | Reel | ||||
Mfr: 10SVP330MX TTI: 10SVP330MX Panasonic Industry Availability: 0In Stock13.500 On Order Expected 09-Aug-27 Aluminum Organic Polymer Capacitors 10volts 330uF ESR 25mohm | 0In Stock13.500 On Order Expected 09-Aug-27 | 330 uF | 10 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.7 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | |||||
Mfr: 35SVPF120M TTI: 35SVPF120M Panasonic Industry Availability: 0In Stock10.000 On Order Expected 14-Jun-27 Aluminum Organic Polymer Capacitors 35 V 120uF ESR 18mohm | 0In Stock10.000 On Order Expected 14-Jun-27 | 120 uF | 35 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 18 mOhms | 4.4 A | - 55 C | + 105 C | 10 mm | Can | SVPF | Reel | |||||
0In Stock66.000 On Order Expected | 22 uF | 35 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 35 mOhms | 2.6 A | - 55 C | + 105 C | 6.3 mm | Can | SVPF | Reel | ||||||
0In Stock8.000 On Order Expected 26-Nov-26 | 470 uF | 6.3 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.21 A | - 55 C | + 105 C | 8 mm | Can | SVP | Reel | ||||||
0In Stock18.000 On Order Expected 30-Aug-27 | 47 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 70 mOhms | 1.1 A | - 55 C | + 105 C | 5 mm | Can | SVP | Reel | ||||||
Mfr: PCR1H181MCL1GS TTI: PCR1H181MCL1GS Nichicon Availability: 0In Stock6.400 On Order Expected 17-Aug-27 Aluminum Organic Polymer Capacitors 50V 180uF 20% AEC-Q200 | 0In Stock6.400 On Order Expected 17-Aug-27 | 180 uF | 50 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 19 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: EEH-ZK1V331P TTI: EEH-ZK1V331P Panasonic Industry Availability: 0In Stock6.000 On Order Expected 26-Oct-26 Aluminum Organic Polymer Capacitors 35v 330uf 125degC 10 x 10.2mm SMD | 0In Stock6.000 On Order Expected 26-Oct-26 | 330 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | ZK | AEC-Q200 | Reel | ||||
Mfr: A700X187M006ATE010 TTI: A700X187M006ATE010 KEMET Availability: 0In Stock2.000 On Order Expected Aluminum Organic Polymer Capacitors 6.3V 180uF 2917 2KHr ESR=10 mOhms | 0In Stock2.000 On Order Expected | 180 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 4.7 A | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | ||||
Mfr: RHS0J102MCN1GS TTI: RHS0J102MCN1GS Nichicon Availability: 1.500In StockAluminum Organic Polymer Capacitors 6.3V 1000uF 105C | 1.500In Stock | 1 mF | 6.3 VDC | SMD/SMT | 11.7 mm (0.461 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.15 A | - 55 C | + 105 C | 8 mm | Can | Reel | ||||||
Mfr: EEH-ZA1H100R TTI: EEH-ZA1H100R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10uF 50volt AEC-Q200 | 0In Stock | 10 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 120 mOhms | 750 mA | - 55 C | + 105 C | 5 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1H220P TTI: EEH-ZA1H220P Panasonic Industry Availability: 0In Stock343.000 On Order Expected 07-May-27 Aluminum Organic Polymer Capacitors 22uF 50volt AEC-Q200 | 0In Stock343.000 On Order Expected 07-May-27 | 22 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 80 mOhms | 1.1 A | - 55 C | + 105 C | 6.3 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1H330XP TTI: EEH-ZC1H330XP Panasonic Industry Availability: 0In Stock12.600 On Order Expected Aluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200 | 0In Stock12.600 On Order Expected | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1H680P TTI: EEH-ZC1H680P Panasonic Industry Availability: 0In Stock114.500 On Order Expected 13-Apr-27 Aluminum Organic Polymer Capacitors 68uF 50volt AEC-Q200 | 0In Stock114.500 On Order Expected 13-Apr-27 | 68 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.25 A | - 55 C | + 125 C | 8 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1V680XP TTI: EEH-ZC1V680XP Panasonic Industry Availability: 0In Stock72.900 On Order Expected 13-Apr-27 Aluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200 | 0In Stock72.900 On Order Expected 13-Apr-27 | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: PCG0J222MCL1GS TTI: PCG0J222MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2200uF 6.3 Volts 20% AEC-Q200 | 0In Stock | 2.2 mF | 6.3 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: GYB1H330MCQ1GS TTI: GYB1H330MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200 | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: A768MS107M1JLAE027 TTI: A768MS107M1JLAE027 KEMET Availability: 0In Stock7.600 On Order Expected Limited Supply Aluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=27 mOhms | 0In Stock7.600 On Order Expected Limited Supply | 100 uF | 63 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 12.2 mm | 10 mm | Can | A768 | Reel | |||||
Mfr: A766EB127M1ALAE027 TTI: A766EB127M1ALAE027 KEMET Availability: 0In Stock13.000 On Order Expected 05-Apr-27 Aluminum Organic Polymer Capacitors 10Vol 120uF SMD 5KHr ESR=27 mOhms | 0In Stock13.000 On Order Expected 05-Apr-27 | 120 uF | 10 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 27 mOhms | 2.32 A | - 55 C | + 105 C | 6.3 mm | Can | A766 | Reel | |||||
Mfr: A768MS107M1HLAE024 TTI: A768MS107M1HLAE024 KEMET Availability: 0In Stock6.400 On Order Expected Limited Supply Aluminum Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=24 mOhms | 0In Stock6.400 On Order Expected Limited Supply | 100 uF | 50 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.15 A | - 55 C | + 125 C | 12.2 mm | 10 mm | Can | A768 | Reel | |||||
0In Stock13.000 On Order Expected 09-Aug-27 | 100 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 1.81 A | - 55 C | + 105 C | 6.3 mm | Can | SVP | Reel | ||||||
Mfr: EEH-ZT1H101P TTI: EEH-ZT1H101P Panasonic Industry Availability: 0In Stock1.000 On Order Expected 19-Apr-27 Aluminum Organic Polymer Capacitors 100UF 50V 10X10.2 SMD | 0In Stock1.000 On Order Expected 19-Apr-27 | 100 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 23 mOhms | 2.9 A | - 55 C | + 125 C | 10 mm | Can | ZT | AEC-Q200 | Reel | ||||
Mfr: 16SVPG330M TTI: 16SVPG330M Panasonic Industry Availability: 0In Stock17.500 On Order Expected 15-Apr-27 Aluminum Organic Polymer Capacitors 16VDC 330uF 20% 6.5mOhm | 0In Stock17.500 On Order Expected 15-Apr-27 | 330 uF | 16 VDC | SMD/SMT | 10.4 mm (0.409 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 6.5 mOhms | 7.5 A | - 55 C | + 105 C | 6.3 mm | Can | SVPG | Reel | |||||
0In Stock4.800 On Order Expected | 15 uF | 100 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 2.35 A | - 55 C | + 125 C | 8 mm | Can | SXV | Reel |