Aluminum Organic Polymer Capacitors
10.252 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A700X187M006ATE010 TTI: A700X187M006ATE010 KEMET Availability: 0In Stock2.000 On Order Expected Aluminum Organic Polymer Capacitors 6.3V 180uF 2917 2KHr ESR=10 mOhms | 0In Stock2.000 On Order Expected | 180 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 4.7 A | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | ||||
Mfr: RHS0J102MCN1GS TTI: RHS0J102MCN1GS Nichicon Availability: 1.500In StockAluminum Organic Polymer Capacitors 6.3V 1000uF 105C | 1.500In Stock | 1 mF | 6.3 VDC | SMD/SMT | 11.7 mm (0.461 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.15 A | - 55 C | + 105 C | 8 mm | Can | Reel | ||||||
Mfr: EEH-ZA1H100R TTI: EEH-ZA1H100R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10uF 50volt AEC-Q200 | 0In Stock | 10 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 120 mOhms | 750 mA | - 55 C | + 105 C | 5 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1H220P TTI: EEH-ZA1H220P Panasonic Industry Availability: 0In Stock343.000 On Order Expected 07-May-27 Aluminum Organic Polymer Capacitors 22uF 50volt AEC-Q200 | 0In Stock343.000 On Order Expected 07-May-27 | 22 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 80 mOhms | 1.1 A | - 55 C | + 105 C | 6.3 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1H330XP TTI: EEH-ZC1H330XP Panasonic Industry Availability: 0In Stock12.600 On Order Expected Aluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200 | 0In Stock12.600 On Order Expected | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1H680P TTI: EEH-ZC1H680P Panasonic Industry Availability: 0In Stock114.500 On Order Expected 13-Apr-27 Aluminum Organic Polymer Capacitors 68uF 50volt AEC-Q200 | 0In Stock114.500 On Order Expected 13-Apr-27 | 68 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.25 A | - 55 C | + 125 C | 8 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1V680XP TTI: EEH-ZC1V680XP Panasonic Industry Availability: 0In Stock72.900 On Order Expected 13-Apr-27 Aluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200 | 0In Stock72.900 On Order Expected 13-Apr-27 | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: PCG0J222MCL1GS TTI: PCG0J222MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2200uF 6.3 Volts 20% AEC-Q200 | 0In Stock | 2.2 mF | 6.3 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: GYB1H330MCQ1GS TTI: GYB1H330MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200 | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: A768MS107M1JLAE027 TTI: A768MS107M1JLAE027 KEMET Availability: 0In Stock7.600 On Order Expected Limited Supply Aluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=27 mOhms | 0In Stock7.600 On Order Expected Limited Supply | 100 uF | 63 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 12.2 mm | 10 mm | Can | A768 | Reel | |||||
Mfr: A766EB127M1ALAE027 TTI: A766EB127M1ALAE027 KEMET Availability: 0In Stock13.000 On Order Expected 05-Apr-27 Aluminum Organic Polymer Capacitors 10Vol 120uF SMD 5KHr ESR=27 mOhms | 0In Stock13.000 On Order Expected 05-Apr-27 | 120 uF | 10 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 27 mOhms | 2.32 A | - 55 C | + 105 C | 6.3 mm | Can | A766 | Reel | |||||
Mfr: A768MS107M1HLAE024 TTI: A768MS107M1HLAE024 KEMET Availability: 0In Stock6.400 On Order Expected Limited Supply Aluminum Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=24 mOhms | 0In Stock6.400 On Order Expected Limited Supply | 100 uF | 50 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.15 A | - 55 C | + 125 C | 12.2 mm | 10 mm | Can | A768 | Reel | |||||
Mfr: EEH-ZS1E561V TTI: EEH-ZS1E561V Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 560uF Anti-V Hybrid Cap AEC-Q200 | 0In Stock | 560 uF | 25 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 11 mOhms | 4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZS | AEC-Q200 | Reel | ||||
Mfr: APXF6R3ARA331MF80G TTI: APXF6R3ARA331MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 330uF 20% Tol. | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 9 mOhms | 4.2 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: APXF100ARA121ME61G TTI: APXF100ARA121ME61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10V 120uF 20% Tol. | 0In Stock | 120 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 22 mOhms | 2.6 A | - 55 C | + 105 C | 5 mm | Can | PXF | Ammo Pack | |||||
Mfr: 16SEP330M+T TTI: 16SEP330M+T Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 330uF ESR 16mohm | 0In Stock | 330 uF | 16 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 16 mOhms | 4.72 A | - 55 C | + 105 C | 10 mm | Can | SEP | Ammo Pack | |||||
0In Stock | 56 uF | 16 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 1.89 A | - 55 C | + 105 C | 8 mm | Can | SVP | Reel | ||||||
Mfr: A767MU227M1VLAE028 TTI: A767MU227M1VLAE028 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=28 mOhms | 0In Stock | 220 uF | 35 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | A767 | Reel | |||||
Mfr: EEH-ZK1E271V TTI: EEH-ZK1E271V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25v 270uf AEC-Q200 8 x 10.2mm | 0In Stock | 270 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.92 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | ZK | AEC-Q200 | Reel | ||||
Mfr: EEH-AZF1J330B TTI: EEH-AZF1J330B Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 33uF 20% 40mOhm AEC-Q200 | 0In Stock | 33 uF | 63 VDC | Radial | 9.5 mm (0.374 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 650 mA | - 55 C | + 150 C | 8 mm | Can | ZF-A | AEC-Q200 | Ammo Pack | ||||
Mfr: A782MS427M1ELAS020 TTI: A782MS427M1ELAS020 KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 420uF 135C ESR=20mOhms AEC-Q200 | Not Available Online | 420 uF | 25 VDC | Aluminum Hybrid Polymer Capacitors | 20 % | 20 mOhms | A782 | AEC-Q200 | Reel | ||||||||||||
TTI: APXH6R3ARA101MF61G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100UF 6.3V 6.3X5.8 | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 40 mOhms | 2.4 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | PXH | Reel | ||||||
Mfr: 20SVPG180MX TTI: 20SVPG180MX Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 180uF 20% 4700mA | 0In Stock | 180 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | 14 mOhms | 4.2 A | - 55 C | + 105 C | 7.9 mm | 6.3 mm | SVPG | Bag | |||||||
Mfr: A765KH337M1ALAE017 TTI: A765KH337M1ALAE017 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 330uF SMD 2KHr ESR=17 mOhms | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 7.5 mm (0.295 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 17 mOhms | 2.35 A | - 55 C | + 105 C | 8 mm | Can | A765 | Reel | |||||
Mfr: APXK6R3ARA181ME61G TTI: APXK6R3ARA181ME61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Volts 180uF 0.2 | 0In Stock | 180 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 17 mOhms | 3.39 A | - 55 C | + 105 C | 5 mm | Can | PXK | Reel |