Aluminum Organic Polymer Capacitors
10.252 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 20SVPK150M TTI: 20SVPK150M Panasonic Industry Aluminum Organic Polymer Capacitors 20VDC 150uF OSCON Polymer | 0In Stock | 150 uF | 20 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 1.01 A | - 55 C | + 125 C | 6.3 mm | Can | SVPK | Reel | ||||||
Mfr: 6SEPC470MW TTI: 6SEPC470MW Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm | 0In Stock | 470 uF | 6.3 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 5.6 A | - 55 C | + 105 C | 6.3 mm | Can | SEPC | Bulk | ||||||
Mfr: 32SEPF68M+TSS TTI: 32SEPF68M+TSS Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 32volts 68uF ESR 25mohm | 0In Stock | 68 uF | 32 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | SEPF | Ammo Pack | ||||||
Mfr: 16SVPF270M TTI: 16SVPF270M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 270uF ESR 22mohm | 0In Stock | 270 uF | 16 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | ||||||
Mfr: PCV1D331MCL1GS TTI: PCV1D331MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 20 Volts 20% AEC-Q200 | 0In Stock | 330 uF | 20 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 26 mOhms | 2.7 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RL81C271MDN1KX TTI: RL81C271MDN1KX Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270uF 16 Volts 20% | Not Available Online | 270 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | FP-016RE271M-L8K | ||||||
Mfr: EEH-ZU1V471UP TTI: EEH-ZU1V471UP Panasonic Industry Aluminum Organic Polymer Capacitors SMD 45VDC 470uf 125degC/135degC 4000h AEC-Q200 | 0In Stock | 470 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 11 mOhms | 5 A | - 55 C | + 135 C | 10 mm | Can | ZUU | AEC-Q200 | Reel | |||||
Mfr: EEF-SX0E331XE TTI: EEF-SX0E331XE Panasonic Industry Aluminum Organic Polymer Capacitors 330uF 2.5V | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 3.5 A | - 55 C | + 105 C | 2 mm | Molded | SX | Reel | |||||
Mfr: PCJ1A271MCL1GS TTI: PCJ1A271MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 270uF AEC-Q200 | 0In Stock | 270 uF | 10 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 21 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: APXA100ARA271MHC0G TTI: APXA100ARA271MHC0G Chemi-Con Aluminum Organic Polymer Capacitors 270UF 10V SMD CAN SNBI | 0In Stock | 270 uF | 10 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||||
Mfr: HHXF500ARA680MHA0G TTI: HHXF500ARA680MHA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 68uF Tol 20% 8x10mm AEC-Q200 | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 24 mOhms | 2.5 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | HXF | AEC-Q200 | Reel | |||||
Mfr: PCG0J272MCL1GS TTI: PCG0J272MCL1GS Nichicon Aluminum Organic Polymer Capacitors 6.3V 2700uF 105C AEC-Q200 | 0In Stock | 2.7 mF | 6.3 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 5.1 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYB1J330MCW1GS TTI: GYB1J330MCW1GS Nichicon Aluminum Organic Polymer Capacitors 63VDC 33uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 8 mm | Can | GYB | Reel | ||||||
Mfr: A700X477M002AT TTI: A700X477M002ATE010 KEMET Aluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=10 mOhms | 0In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 4.7 A | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | |||||
Mfr: ECASD61C107M012KA0 TTI: ECASD61C107M012KA0 Murata Electronics Aluminum Organic Polymer Capacitors 7343 100uF 20% 16Vdc 12mOhm | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 2.5 A | - 40 C | + 105 C | 2.8 mm | Vibration-Proof Can | ECAS | Reel | ||||||
Mfr: EEF-KX0J121RF TTI: EEF-KX0J121RF Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6.3BDC 120uF 5100mA 15mOhm | 0In Stock | 120 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 5500 Hours | 20 % | 15 mOhms | 5.1 A | - 55 C | + 125 C | 1.9 mm | KX | Reel | ||||||
Mfr: HHXC630ARA470MHA0G TTI: HHXC630ARA470MHA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 63V 20% 8 x 10 AEC-Q200 | 0In Stock | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | HXC | AEC-Q200 | Reel | |||||
Mfr: A768KS396M1KLAE038 TTI: A768KS396M1KLAE038 KEMET Availability: 0In Stock2.400 On Order Expected 11-Feb-27 Limited Supply Aluminum Organic Polymer Capacitors 80Volt 39uF SMD 2KHr ESR=38 mOhms | 0In Stock2.400 On Order Expected 11-Feb-27 Limited Supply | 39 uF | 80 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 38 mOhms | 1.6 A | - 55 C | + 125 C | 12.2 mm | 8 mm | Can | A768 | Reel | ||||||
Mfr: A768KS477M1CLAE017 TTI: A768KS477M1CLAE017 KEMET Aluminum Organic Polymer Capacitors 16Vol 470uF SMD 2KHr ESR=17 mOhms | 470 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 2.5 A | - 55 C | + 125 C | 12.2 mm | 8 mm | Can | A768 | Reel | |||||||
Mfr: A768MS277M1GLAE022 TTI: A768MS277M1GLAE022 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms | 0In StockLimited Supply | 270 uF | 40 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.2 A | - 55 C | + 125 C | 12.2 mm | 10 mm | Can | A768 | Reel | ||||||
TTI: HHXE350ARA680MF80G Chemi-Con Availability: 0In Stock150.300 On Order Expected 09-Apr-27 Aluminum Organic Polymer Capacitors 68UF 35V 6.3X7.7 | 0In Stock150.300 On Order Expected 09-Apr-27 | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 1.4 A | - 55 C | + 135 C | 6.3 mm | Can | HXE | AEC-Q200 | Reel | |||||
Mfr: EEH-ZS1E471P TTI: EEH-ZS1E471P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 0In Stock | 470 uF | 25 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Can | ZS | AEC-Q200 | Reel | |||||
Mfr: EEH-AZSV681UB TTI: EEH-AZSV681UB Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 680uF 20% L/S=5mm AEC-Q200 | 0In Stock | 680 uF | 35 VDC | Radial | 15.7 mm (0.618 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 11 mOhms | 4 A | - 55 C | + 125 C | 10 mm | Can | ZSU-A | AEC-Q200 | Ammo Pack | |||||
Mfr: A770KS337M1ELAS019 TTI: A770KS337M1ELAS019 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 330uF SMD 2KHr ESR=19 mOhms | 0In Stock | 330 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 19 mOhms | 2.325 A | - 55 C | + 125 C | 8 mm | Can | A770 | AEC-Q200 | Reel | ||||||
Mfr: A780KN157M1VLAS030 TTI: A780KN157M1VLAS030 KEMET Availability: 0In Stock3.000 On Order Expected 25-Feb-27 Aluminum Organic Polymer Capacitors 35Vol 150uF 20% 125C ESR=30mOhms AECQ2 | 0In Stock3.000 On Order Expected 25-Feb-27 | 150 uF | 35 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 1.55 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | A780 | AEC-Q200 | Ammo Pack |