Aluminum Organic Polymer Capacitors
10.252 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZC1V470V TTI: EEH-ZC1V470V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 47uF 125degC VibeProof AEC-Q200 | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | ZC | AEC-Q200 | Reel | ||||
Mfr: APXE100ARA560ME61G TTI: APXE100ARA560ME61G Chemi-Con Availability: 0In Stock2.000 On Order Expected 19-Feb-27 Aluminum Organic Polymer Capacitors 56uF 10 Volt | 0In Stock2.000 On Order Expected 19-Feb-27 | 56 uF | 10 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.31 A | - 55 C | + 105 C | 5 mm | Can | PXE | Reel | |||||
Mfr: 2R5SVPE390MX TTI: 2R5SVPE390MX Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 390uF ESR 12mohm | Not Available Online | 390 uF | 2.5 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 3.86 A | - 55 C | + 105 C | 5 mm | Can | SVPE | Reel | |||||
0In Stock | 22 uF | 20 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 60 mOhms | 458 mA | - 55 C | + 125 C | 6.3 mm | Can | SEQP | Bulk | ||||||
Mfr: A700X337M2R5AT TTI: A700X337M2R5ATE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 330uF 2917 2KHr ESR=15 mOhms | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.9 A | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | ||||
0In Stock | 4.7 uF | 10 VDC | SMD/SMT | 5.4 mm (0.213 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 240 mOhms | 670 mA | - 55 C | + 105 C | 4 mm | Can | SVP | Bag | ||||||
Mfr: A750EK477M0JAAE018 TTI: A750EK477M0JAAE018 KEMET Availability: 0In Stock2.000 On Order Expected 07-Oct-26 Aluminum Organic Polymer Capacitors 6.3Vo 470uF RAD 2KHr ESR=18 mOhms | 0In Stock2.000 On Order Expected 07-Oct-26 | 470 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.1 A | - 55 C | + 105 C | 6.3 mm | Can | A750 | Bulk | |||||
Mfr: HHXC630ARA220MF80G TTI: HHXC630ARA220MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 63V 20% 6.3 x 7.7 AEC-Q200 | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | HXC | AEC-Q200 | Reel | ||||
0In Stock | 15 uF | 10 VDC | SMD/SMT | 5.4 mm (0.213 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 200 mOhms | 740 mA | - 55 C | + 105 C | 4 mm | Can | SVP | Reel | ||||||
Mfr: PCF0J101MCL1GS TTI: PCF0J101MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 100uF AEC-Q200 | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 23 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | |||||
Mfr: APSG160ELL102MJB5S TTI: APSG160ELL102MJB5S Chemi-Con Aluminum Organic Polymer Capacitors 16Volts 1000uF 0.2 | 0In Stock | 1 mF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | PSG | Bulk | |||||
0In Stock | 220 uF | 6.3 VDC | Radial | 5.5 mm (0.217 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 18 mOhms | 2.98 A | - 55 C | + 105 C | 6.3 mm | Can | SEPC | Bulk | ||||||
Mfr: EEF-CX1C220R TTI: EEF-CX1C220R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 16volt | 0In Stock | 22 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 3 A | - 40 C | + 105 C | 1.9 mm | Molded | CX | Reel | ||||
Mfr: EHBSA080M2200810T TTI: EHBSA080M2200810T Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 80V 22uF | Not Available Online | 22 uF | 80 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 45 mOhms | 1.05 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: HHXD630ARA470MHA0G TTI: HHXD630ARA470MHA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 47UF 63V 8X10 | 0In Stock | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 8 mm | Can | HXD | AEC-Q200 | Bulk | ||||
Mfr: 16SVPT1000MX TTI: 16SVPT1000MX Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 16mOhm 4300mA | 0In Stock | 1 mF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 16 mOhms | - 55 C | + 105 C | 10 mm | Can | SVPT | Reel | ||||||
Mfr: HHXJ500ARA181MJC5G TTI: HHXJ500ARA181MJC5G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50VDC 180uF Tol 20% 10x12.5mm AEC-Q200 | Not Available Online | Aluminum Hybrid Polymer Capacitors | HXJ | Reel | |||||||||||||||||
Not Available Online | 39 uF | 35 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 880 mA | - 55 C | + 125 C | 8 mm | Can | SVT | Reel | ||||||
Mfr: A700V686M006ATE018 TTI: A700V686M006ATE018 KEMET Aluminum Organic Polymer Capacitors 6.3Vo 68uF 2917 2KHr ESR=18 mOhms | 0In Stock | 68 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.9 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel | ||||
Mfr: EEH-ZC1J220XV TTI: EEH-ZC1J220XV Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 22uF 125degC VibeProof AEC-Q200 | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZE1H101V TTI: EEH-ZE1H101V Panasonic Industry Aluminum Organic Polymer Capacitors 50v 100uF 145degC Anti-Vibe AEC-Q200 | Not Available Online | 100 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 800 mA | - 55 C | + 145 C | 10 mm | Vibration-Proof Can | ZE | AEC-Q200 | Reel | ||||
Mfr: GYA1H680MCQ1GS TTI: GYA1H680MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.25 A | - 55 C | + 125 C | 8 mm | Can | GYA | AEC-Q200 | Reel | ||||
Mfr: A700X107M010AT TTI: A700X107M010ATE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=15 mOhms | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.9 A | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | ||||
Mfr: EEH-ZA1K330V TTI: EEH-ZA1K330V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 80volt 10X10mm Anti-Vibe AEC-Q200 | 0In Stock | 33 uF | 80 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 36 mOhms | 1.7 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1J220XP TTI: EEH-ZC1J220XP Panasonic Industry Availability: 0In Stock27.000 On Order Expected 18-Jan-27 Aluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 0In Stock27.000 On Order Expected 18-Jan-27 | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel |