Aluminum Organic Polymer Capacitors
10.252 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCH1K680MCL1GS TTI: PCH1K680MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 80V 10X12.7 SMD | 0In Stock | 68 uF | 80 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 1.3 A | - 55 C | + 135 C | 10 mm | Can | Reel | ||||||
Mfr: EEH-ZT1V151P TTI: EEH-ZT1V151P Panasonic Industry Availability: 0In Stock500 On Order Expected 03-May-27 Aluminum Organic Polymer Capacitors 150UF 35V 8X10.2 SMD | 0In Stock500 On Order Expected 03-May-27 | 150 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2.9 A | - 55 C | + 125 C | 8 mm | Can | ZT | AEC-Q200 | Reel | ||||
Mfr: A769KS227M1VLAS016 TTI: A769KS227M1VLAS016 KEMET Availability: 0In Stock2.400 On Order Expected 25-Mar-27 Aluminum Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=16 mOhms | 0In Stock2.400 On Order Expected 25-Mar-27 | 220 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 2.7 A | - 40 C | + 125 C | 12.2 mm | 8 mm | Can | A769 | AEC-Q200 | Reel | ||||
Mfr: A768EB127M1DLAE034 TTI: A768EB127M1DLAE034 KEMET Availability: 0In Stock10.000 On Order Expected 08-Apr-27 Limited Supply Aluminum Organic Polymer Capacitors 20Vol 120uF SMD 2KHr ESR=34 mOhms | 0In Stock10.000 On Order Expected 08-Apr-27 Limited Supply | 120 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 34 mOhms | 1.3 A | - 55 C | + 125 C | 5.7 mm | 6.3 mm | Can | A768 | Reel | |||||
Mfr: A768KS336M1KLAE038 TTI: A768KS336M1KLAE038 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 80Volt 33uF SMD 2KHr ESR=38 mOhms | 0In StockLimited Supply | 33 uF | 80 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 38 mOhms | 1.6 A | - 55 C | + 125 C | 12.2 mm | 8 mm | Can | A768 | Reel | |||||
Mfr: A768MS227M1GLAE022 TTI: A768MS227M1GLAE022 KEMET Availability: 0In Stock12.800 On Order Expected Limited Supply Aluminum Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms | 0In Stock12.800 On Order Expected Limited Supply | 220 uF | 40 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.2 A | - 55 C | + 125 C | 12.2 mm | 10 mm | Can | A768 | Reel | |||||
Mfr: A768KE157M1ELAS029 TTI: A768KE157M1ELAS029 KEMET Availability: 0In Stock371.000 On Order Expected 28-Jul-27 Limited Supply Aluminum Organic Polymer Capacitors 25Vol 150uF SMD 2KHr ESR=29 mOhms AECQ200 | 0In Stock371.000 On Order Expected 28-Jul-27 Limited Supply | 150 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 29 mOhms | 1.6 A | - 55 C | + 125 C | 6.7 mm | 8 mm | Can | A768 | AEC-Q200 | Reel | ||||
Mfr: EEH-ZU1J151V TTI: EEH-ZU1J151V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 150uF 20% Anti-V AEC-Q200 | 0In Stock | 150 uF | 63 VDC | SMD/SMT | 16.8 mm (0.661 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 10 mOhms | 5.2 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | ZU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZV1V391UP TTI: EEH-ZV1V391UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35V 390uF 4600mA 20% AEC-Q200 | 0In Stock | 390 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | 4.6 A | - 55 C | + 135 C | 10 mm | Can | EEH-ZV(U) | Reel | |||||
Mfr: APSG160ELL102MH20S TTI: APSG160ELL102MH20S Chemi-Con Aluminum Organic Polymer Capacitors 16V 1000uF 20% Tol. | 0In Stock | 1 mF | 16 VDC | Radial | 20 mm (0.787 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 7.5 A | - 55 C | + 105 C | 8 mm | Can | PSG | Ammo Pack | |||||
Mfr: PCX1C221MCL1GS TTI: PCX1C221MCL1GS Nichicon Availability: 0In Stock20.800 On Order Expected 27-Jul-27 Aluminum Organic Polymer Capacitors 16V 220uF 20% AEC-Q200 | 0In Stock20.800 On Order Expected 27-Jul-27 | 220 uF | 16 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCV2A100MCL1GS TTI: PCV2A100MCL1GS Nichicon Aluminum Organic Polymer Capacitors 10uF 100 Volts 20% AEC-Q200 | 0In Stock | 10 uF | 100 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 45 mOhms | 1.7 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: EEF-GX0E471R TTI: EEF-GX0E471R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.5volt | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 3 mOhms | 4 A | - 55 C | + 105 C | 1.9 mm | Molded | GX | Reel | ||||
0In Stock | 150 uF | 20 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 20 mOhms | 4.32 A | - 55 C | + 105 C | 10 mm | Can | SEP | Bulk | ||||||
0In Stock | 47 uF | 20 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 1.89 A | - 55 C | + 105 C | 8 mm | Can | SVP | Reel | ||||||
0In Stock | 22 uF | 6.3 VDC | SMD/SMT | 5.4 mm (0.213 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 200 mOhms | 740 mA | - 55 C | + 105 C | 4 mm | Can | SVP | Reel | ||||||
Mfr: APXF6R3ARA331MF61G TTI: APXF6R3ARA331MF61G Chemi-Con Availability: 0In Stock1.000 On Order Expected 08-Apr-27 Aluminum Organic Polymer Capacitors 6.3V 330uF 20% Tol. | 0In Stock1.000 On Order Expected 08-Apr-27 | 330 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 3.9 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: 20SEPF180M TTI: 20SEPF180M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 180uF ESR 25mohm | 0In Stock | 180 uF | 20 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | SEPF | Bulk | |||||
Mfr: EEF-SX0D331ER TTI: EEF-SX0D331ER Panasonic Industry Availability: 0In Stock3.500 On Order Expected 18-Jan-27 Aluminum Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer | 0In Stock3.500 On Order Expected 18-Jan-27 | 330 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 3 A | - 55 C | + 105 C | 1.9 mm | Molded | SX | Reel | ||||
Mfr: A700D157M006ATE010 TTI: A700D157M006ATE010 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=10 mOhms | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5 A | - 55 C | + 125 C | 2.8 mm | Molded | A700 | Reel | ||||
Mfr: A700D226M016ATE030 TTI: A700D226M016ATE030 KEMET Aluminum Organic Polymer Capacitors 16Vol 22uF 2917 2KHr ESR=30 mOhms | 0In Stock | 22 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.9 A | - 55 C | + 125 C | 2.8 mm | Molded | A700 | Reel | ||||
Mfr: PCF1A471MCL1GS TTI: PCF1A471MCL1GS Nichicon Aluminum Organic Polymer Capacitors 470uF 10 Volts 20% AEC-Q200 | 0In Stock | 470 uF | 10 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: A700D127M004ATE018 TTI: A700D127M004ATE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Vol 120uF 2917 2KHr ESR=18 mOhms | 0In Stock | 120 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.7 A | - 55 C | + 125 C | 2.8 mm | Molded | A700 | Reel | ||||
Mfr: A700V107M006ATE015 TTI: A700V107M006ATE015 KEMET Aluminum Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=15 mOhms | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.2 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel | ||||
Mfr: PCM1C121MCL1GS TTI: PCM1C121MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 120uF 20% AEC-Q200 | 0In Stock | 120 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 8000 Hours | 20 % | 72 mOhms | 1.2 A | - 55 C | + 125 C | 6 mm | 6.3 mm | Can | AEC-Q200 | Reel |