Aluminum Organic Polymer Capacitors
10.252 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 10SEPC270MD TTI: 10SEPC270MD Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 270uF ESR 22mohm | 0In Stock | 270 uF | 10 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 3.22 A | - 55 C | + 105 C | 8 mm | Can | SEPC | Bulk | |||||
0In Stock1.500 On Order Expected 20-Sep-27 | 150 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 3.52 A | - 55 C | + 105 C | 5 mm | Can | SVPE | Bag | ||||||
0In Stock17.000 On Order Expected | 47 uF | 25 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | SVPF | Reel | ||||||
0In Stock2.400 On Order Expected | 39 uF | 50 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.8 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | ||||||
0In Stock | 22 uF | 32 VDC | Radial | 5.5 mm (0.217 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 35 mOhms | 2.4 A | - 55 C | + 105 C | 6.3 mm | Can | SEPF | Bulk | ||||||
0In Stock18.000 On Order Expected 07-Oct-27 | 10 uF | 10 VDC | SMD/SMT | 5.4 mm (0.213 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 220 mOhms | 700 mA | - 55 C | + 105 C | 4 mm | Can | SVP | Bag | ||||||
0In Stock | 82 uF | 16 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 2.12 A | - 55 C | + 105 C | 8 mm | Can | SVP | Reel | ||||||
Mfr: PCK0J152MCO1GS TTI: PCK0J152MCO1GS Nichicon Availability: 0In Stock15.000 On Order Expected 19-May-27 Aluminum Organic Polymer Capacitors 1500uF 6.3 Volts 20% AEC-Q200 | 0In Stock15.000 On Order Expected 19-May-27 | 1.5 mF | 6.3 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCV1H101MCL2GS TTI: PCV1H101MCL2GS Nichicon Availability: 0In Stock800 On Order Expected 02-Mar-27 Aluminum Organic Polymer Capacitors 50V 100uF 105C AEC-Q200 | 0In Stock800 On Order Expected 02-Mar-27 | 100 uF | 50 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 27 mOhms | 3.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: A700D566M010ATE015 TTI: A700D566M010ATE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 56uF 2917 2KHr ESR=15 mOhms | 0In Stock | 56 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.1 A | - 55 C | + 125 C | 2.8 mm | Molded | A700 | Reel | ||||
Mfr: A700D127M006AT TTI: A700D127M006ATE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 120uF 2917 2KHr ESR=15 mOhms | 0In Stock | 120 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.1 A | - 55 C | + 125 C | 2.8 mm | Molded | A700 | Reel | ||||
Mfr: APXE100ARA121MF61G TTI: APXE100ARA121MF61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 120UF 10V SMT CAN | 0In Stock | 120 uF | 10 VDC | SMD/SMT | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.53 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | |||||
Mfr: A700V226M010ATE045 TTI: A700V226M010ATE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 22uF 2917 2KHr ESR=45 mOhms | 0In Stock | 22 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 2.4 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel | ||||
Mfr: APXE6R3ARA331MF80G TTI: APXE6R3ARA331MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 Volts 330uF | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.47 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | |||||
Mfr: APXF6R3ARA151ME61G TTI: APXF6R3ARA151ME61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 150uF 20% Tol. | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 3.5 A | - 55 C | + 105 C | 5 mm | Can | PXF | Reel | |||||
Mfr: A700X107M12RATE012 TTI: A700X107M12RATE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 12.5Volt 100uF 2917 ESR=12 mOhms | 0In Stock | 100 uF | 12.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | |||||
Mfr: A700X337M004ATE008 TTI: A700X337M004ATE008 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Vol 330uF 2917 2KHr ESR=8 mOhms | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | |||||
Mfr: EEF-CX1C680R TTI: EEF-CX1C680R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 16volt | 0In Stock | 68 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 3 A | - 40 C | + 105 C | 1.9 mm | Molded | CX | Reel | ||||
Mfr: 10SEQP270M TTI: 10SEQP270M Panasonic Industry Aluminum Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON | 0In Stock | 270 uF | 10 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 1.17 A | - 55 C | + 125 C | 10 mm | Can | SEQP | Bulk | |||||
Mfr: EEH-ZU1E102UV TTI: EEH-ZU1E102UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 25VDC 1000uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 0In Stock | 1 mF | 25 VDC | SMD/SMT | 16.8 mm (0.661 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 8 mOhms | 6.1 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | ZUU | AEC-Q200 | Reel | ||||
Mfr: GYF1E331MCQ1GS TTI: GYF1E331MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Molded | GYF | Reel | |||||
Mfr: GYF1C561MCQ1GS TTI: GYF1C561MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 16VDC 560uF 20% 8 x 10mm AEC-Q200 | 0In Stock | 560 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 25 mOhms | 2 A | - 55 C | + 125 C | 8 mm | GYF | Reel | |||||||
0In Stock | 82 uF | 80 VDC | Radial | Aluminum Polymer Capacitors | 20 % | 28 mOhms | 3.1 A | - 55 C | + 125 C | 13 mm | 10 mm | SXE | Reel | ||||||||
TTI: APXH2R5ARA221MF61G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220UF 2.5V 6.3X5.8 | Not Available Online | 220 uF | 2.5 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 35 mOhms | 2.5 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | PXH | Reel | ||||||
Mfr: A750KK108M0JAAE015 TTI: A750KK108M0JAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1000uF RAD 2KHr ESR=15 mOhms | 0In Stock | 1 mF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.1 A | - 55 C | + 105 C | 8 mm | Can | A750 | Bulk |