Aluminum Organic Polymer Capacitors
10.252 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYC1J220MCQ1GS TTI: GYC1J220MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 80 mOhms | 1.3 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: A768EB396M1GLAS045 TTI: A768EB396M1GLAS045 KEMET Availability: 0In Stock30.000 On Order Expected 11-Jan-30 Aluminum Organic Polymer Capacitors 40Volt 39uF SMD 2KHr ESR=45 mOhms AECQ200 | 0In Stock30.000 On Order Expected 11-Jan-30 | 39 uF | 40 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 1.15 A | - 55 C | + 125 C | 5.7 mm | 6.3 mm | Can | A768 | AEC-Q200 | Reel | ||||
Mfr: A768MS477M1ELAS017 TTI: A768MS477M1ELAS017 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms AECQ200 | 0In StockLimited Supply | 470 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 17 mOhms | 2.5 A | - 55 C | + 125 C | 12.2 mm | 10 mm | Can | A768 | AEC-Q200 | Reel | ||||
Mfr: A768KE227M1DLAS029 TTI: A768KE227M1DLAS029 KEMET Availability: 0In Stock1.371.000 On Order Expected Aluminum Organic Polymer Capacitors 20Vol 220uF SMD 2KHr ESR=29 mOhms AECQ200 | 0In Stock1.371.000 On Order Expected | 220 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 29 mOhms | 1.6 A | - 55 C | + 125 C | 6.7 mm | 8 mm | Can | A768 | AEC-Q200 | Reel | ||||
Mfr: A768EB476M1ELAE042 TTI: A768EB476M1ELAE042 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 25Volt 47uF SMD 2KHr ESR=42 mOhms | 0In StockLimited Supply | 47 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 42 mOhms | 1.175 A | - 55 C | + 125 C | 5.7 mm | 6.3 mm | Can | A768 | Reel | |||||
Not Available Online | 39 uF | 35 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 880 mA | - 55 C | + 125 C | 8 mm | Can | SVT | Reel | ||||||
Mfr: EEH-ZT1J680V TTI: EEH-ZT1J680V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 63V 10X10.5 SMD | 0In Stock | 68 uF | 63 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZT | AEC-Q200 | Reel | ||||
Mfr: HHXD630ARA470MHA0G TTI: HHXD630ARA470MHA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 47UF 63V 8X10 | 0In Stock | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 8 mm | Can | HXD | AEC-Q200 | Bulk | ||||
Mfr: HHXJ500ARA181MJC5G TTI: HHXJ500ARA181MJC5G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50VDC 180uF Tol 20% 10x12.5mm AEC-Q200 | Not Available Online | Aluminum Hybrid Polymer Capacitors | HXJ | Reel | |||||||||||||||||
Mfr: EHBSA080M2200810T TTI: EHBSA080M2200810T Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 80V 22uF | Not Available Online | 22 uF | 80 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 45 mOhms | 1.05 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: 16SVPT1000MX TTI: 16SVPT1000MX Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 16mOhm 4300mA | 0In Stock | 1 mF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 16 mOhms | - 55 C | + 105 C | 10 mm | Can | SVPT | Reel | ||||||
Mfr: A700X157M006ATE010 TTI: A700X157M006ATE010 KEMET Aluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=10 mOhms | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 4.7 A | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | ||||
Mfr: A700V226M010AT TTI: A700V226M010ATE028 KEMET Aluminum Organic Polymer Capacitors 10Vol 22uF 2917 2KHr ESR=28 mOhms | 0In Stock | 22 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 3.1 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel | ||||
Mfr: PCV1C560MCL1GS TTI: PCV1C560MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 16V 20% AEC-Q200 | 0In Stock | 56 uF | 16 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 50 mOhms | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1V101MCL1GS TTI: PCV1V101MCL1GS Nichicon Aluminum Organic Polymer Capacitors 100uF 35V 20% AEC-Q200 | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 29 mOhms | 2.2 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: EEF-SX0D331XE TTI: EEF-SX0D331XE Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 2VDC 6mOhm SP Polymer | 0In Stock | 330 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 3.5 A | - 55 C | + 105 C | 1.9 mm | Molded | SX | Reel | ||||
Mfr: EEF-GX0D561R TTI: EEF-GX0D561R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 2.0volt | 0In Stock | 560 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 3 mOhms | 4 A | - 55 C | + 105 C | 1.9 mm | Molded | GX | Reel | ||||
0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.7 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | ||||||
Mfr: 16SVPE470M TTI: 16SVPE470M Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | SVPE | Reel | |||||
0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 3.9 A | - 55 C | + 105 C | 6.3 mm | Can | SVPE | Bag | ||||||
Mfr: 25SVPF180M TTI: 25SVPF180M Panasonic Industry Availability: 0In Stock42.800 On Order Expected Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm | 0In Stock42.800 On Order Expected | 180 uF | 25 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 16 mOhms | 4.65 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | |||||
0In Stock | 560 uF | 10 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 5.23 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | ||||||
0In Stock | 47 uF | 10 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 1.62 A | - 55 C | + 105 C | 6.3 mm | Can | SVP | Bag | ||||||
Mfr: APXG200ARA470ME61G TTI: APXG200ARA470ME61G Chemi-Con Availability: 0In Stock1.000 On Order Expected 08-Apr-27 Aluminum Organic Polymer Capacitors 20Volts 47uF 5X6 | 0In Stock1.000 On Order Expected 08-Apr-27 | 47 uF | 20 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 5 mm | Can | PXG | Reel | |||||
Mfr: PCR1D331MCL6GS TTI: PCR1D331MCL6GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20V 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 20 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 19 mOhms | 3.3 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel |