Aluminum Organic Polymer Capacitors
10.325 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZC1V151P TTI: EEH-ZC1V151P Panasonic Industry Availability: 8.500In Stock24.000 On Order Expected Aluminum Organic Polymer Capacitors 150uF 35volt AEC-Q200 | 8.500In Stock24.000 On Order Expected | 150 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | ZC | AEC-Q200 | Reel | |||||
5.200In Stock | 100 uF | 20 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.32 A | - 55 C | + 105 C | 8 mm | Can | SVP | Reel | |||||||
Mfr: A700V476M006ATE028 TTI: A700V476M006ATE028 KEMET Availability: 7.000In Stock11.000 On Order Expected Aluminum Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=28 mOhms | 7.000In Stock11.000 On Order Expected | 47 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 3.1 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel | |||||
Mfr: 25SEPF330M TTI: 25SEPF330M Panasonic Industry Availability: 6.000In StockAluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | 6.000In Stock | 330 uF | 25 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | SEPF | Bulk | ||||||
Mfr: 25SVPF330M TTI: 25SVPF330M Panasonic Industry Availability: 1.600In StockAluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | 1.600In Stock | 330 uF | 25 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | SVPF | Reel | ||||||
Mfr: EEH-ZS1J151P TTI: EEH-ZS1J151P Panasonic Industry Availability: 1.000In Stock7.750 On Order Expected Aluminum Organic Polymer Capacitors 63VDC 150uF 125degC Hybrid Cap AEC-Q200 | 1.000In Stock7.750 On Order Expected | 150 uF | 63 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 15 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Can | ZS | AEC-Q200 | Reel | |||||
Mfr: RHS0J102MCN1GS TTI: RHS0J102MCN1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1000uF 105C | 0In Stock | 1000 uF | 6.3 VDC | SMD/SMT | 11.7 mm (0.461 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.15 A | - 55 C | + 105 C | 8 mm | Can | Reel | |||||||
Mfr: EEF-SX0D471E4 TTI: EEF-SX0D471E4 Panasonic Industry Availability: 10.500In StockAluminum Organic Polymer Capacitors 470uF 2VDC 4.5mOhm SP Polymer | 10.500In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 4.5 mOhms | 3.8 A | - 55 C | + 105 C | 1.9 mm | Molded | SX | Reel | |||||
8.000In Stock45.000 On Order Expected | 22 uF | 35 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 35 mOhms | 2.6 A | - 55 C | + 105 C | 6.3 mm | Can | SVPF | Reel | |||||||
Mfr: EEH-ZA1H100R TTI: EEH-ZA1H100R Panasonic Industry Availability: 5.000In Stock40.000 On Order Expected Aluminum Organic Polymer Capacitors 10uF 50volt AEC-Q200 | 5.000In Stock40.000 On Order Expected | 10 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 120 mOhms | 750 mA | - 55 C | + 105 C | 5 mm | Can | ZA | AEC-Q200 | Reel | |||||
Mfr: EEH-ZC1H680P TTI: EEH-ZC1H680P Panasonic Industry Availability: 71.500In Stock31.000 On Order Expected 18-Jan-27 Aluminum Organic Polymer Capacitors 68uF 50volt AEC-Q200 | 71.500In Stock31.000 On Order Expected 18-Jan-27 | 68 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.25 A | - 55 C | + 125 C | 8 mm | Can | ZC | AEC-Q200 | Reel | |||||
Mfr: EEH-ZC1J100P TTI: EEH-ZC1J100P Panasonic Industry Availability: 18.000In Stock20.000 On Order Expected 13-Apr-27 Aluminum Organic Polymer Capacitors 10uF 63volt AEC-Q200 | 18.000In Stock20.000 On Order Expected 13-Apr-27 | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 120 mOhms | 700 mA | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | |||||
Mfr: EEH-ZC1E221P TTI: EEH-ZC1E221P Panasonic Industry Availability: 4.000In Stock5.500 On Order Expected 28-Jan-27 Aluminum Organic Polymer Capacitors 220uF 25volt AEC-Q200 | 4.000In Stock5.500 On Order Expected 28-Jan-27 | 220 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | ZC | AEC-Q200 | Reel | |||||
Mfr: A700V825M016ATE045 TTI: A700V825M016ATE045 KEMET Availability: 9.000In StockAluminum Organic Polymer Capacitors 16Vo 8.2uF 2917 2KHr ESR=45 mOhms | 9.000In Stock | 8.2 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 2.4 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel | |||||
Mfr: EEF-CX0J151R TTI: EEF-CX0J151R Panasonic Industry Availability: 7.000In StockAluminum Organic Polymer Capacitors 150uF 6.3VDC 15mOhm SP Polymer | 7.000In Stock | 150 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 2.7 A | - 55 C | + 105 C | 1.9 mm | Molded | CX | Reel | |||||
5.000In Stock19.000 On Order Expected | 120 uF | 10 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 2.56 A | - 55 C | + 105 C | 8 mm | Can | SVP | Reel | |||||||
800In Stock9.200 On Order Expected 07-Oct-27 | 180 uF | 16 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.64 A | - 55 C | + 105 C | 8 mm | Can | SVP | Reel | |||||||
Mfr: EEH-ZC1J680P TTI: EEH-ZC1J680P Panasonic Industry Availability: 1.500In Stock5.500 On Order Expected 08-Mar-27 Aluminum Organic Polymer Capacitors 63VDC, 68uF, SMD, Reflow Only | 1.500In Stock5.500 On Order Expected 08-Mar-27 | 68 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 10 mm | Can | ZC | AEC-Q200 | Reel | |||||
Mfr: APXG250ARA470MF61G TTI: APXG250ARA470MF61G Chemi-Con Availability: 6.000In Stock8.000 On Order Expected 14-May-27 Aluminum Organic Polymer Capacitors 25Volts 47uF 6X6 | 6.000In Stock8.000 On Order Expected 14-May-27 | 47 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | ||||||
Mfr: PCG1C681MCL1GS TTI: PCG1C681MCL1GS Nichicon Availability: 1.200In Stock12.800 On Order Expected 24-Aug-27 Aluminum Organic Polymer Capacitors 680uF 16 Volts 20% AEC-Q200 | 1.200In Stock12.800 On Order Expected 24-Aug-27 | 680 uF | 16 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 4.1 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1V101P TTI: EEH-ZA1V101P Panasonic Industry Availability: 500In Stock12.000 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 500In Stock12.000 On Order Expected 04-Feb-27 | 100 uF | 35 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | ZA | AEC-Q200 | Reel | |||||
Mfr: RFS1A100MCN1GB TTI: RFS1A100MCN1GB Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10V 10uF 105C | 0In Stock | 10 uF | 10 VDC | SMD/SMT | 5.2 mm (0.205 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 220 mOhms | 700 mA | - 55 C | + 105 C | 4 mm | Can | Reel | FP-010ME100M-FSR | ||||||
500In Stock | 68 uF | 20 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 2.4 A | - 55 C | + 105 C | 10 mm | Can | SVP | Bag | |||||||
Mfr: EEH-ZC1V470V TTI: EEH-ZC1V470V Panasonic Industry Availability: 18.000In Stock142.000 On Order Expected 19-Apr-27 Aluminum Organic Polymer Capacitors 35VDC 47uF 125degC VibeProof AEC-Q200 | 18.000In Stock142.000 On Order Expected 19-Apr-27 | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | ZC | AEC-Q200 | Reel | |||||
Mfr: EEH-ZK1V181P TTI: EEH-ZK1V181P Panasonic Industry Availability: 1.000In Stock8.000 On Order Expected Aluminum Organic Polymer Capacitors 35v 180uf 125degC 8x 10.2mm SMD | 1.000In Stock8.000 On Order Expected | 180 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.92 A | - 55 C | + 125 C | 8 mm | Can | ZK | AEC-Q200 | Reel |