Aluminum Organic Polymer Capacitors
10.252 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A768KE227M1DLAS029 TTI: A768KE227M1DLAS029 KEMET Availability: 0In Stock1.371.000 On Order Expected Aluminum Organic Polymer Capacitors 20Vol 220uF SMD 2KHr ESR=29 mOhms AECQ200 | 0In Stock1.371.000 On Order Expected | 220 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 29 mOhms | 1.6 A | - 55 C | + 125 C | 6.7 mm | 8 mm | Can | A768 | AEC-Q200 | Reel | ||||
Mfr: A768EB476M1ELAE042 TTI: A768EB476M1ELAE042 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 25Volt 47uF SMD 2KHr ESR=42 mOhms | 0In StockLimited Supply | 47 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 42 mOhms | 1.175 A | - 55 C | + 125 C | 5.7 mm | 6.3 mm | Can | A768 | Reel | |||||
Not Available Online | 39 uF | 35 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 880 mA | - 55 C | + 125 C | 8 mm | Can | SVT | Reel | ||||||
Mfr: EEH-ZT1J680V TTI: EEH-ZT1J680V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 63V 10X10.5 SMD | 0In Stock | 68 uF | 63 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZT | AEC-Q200 | Reel | ||||
Mfr: HHXD630ARA470MHA0G TTI: HHXD630ARA470MHA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 47UF 63V 8X10 | 0In Stock | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 8 mm | Can | HXD | AEC-Q200 | Bulk | ||||
Mfr: HHXJ500ARA181MJC5G TTI: HHXJ500ARA181MJC5G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50VDC 180uF Tol 20% 10x12.5mm AEC-Q200 | Not Available Online | Aluminum Hybrid Polymer Capacitors | HXJ | Reel | |||||||||||||||||
Mfr: EHBSA080M2200810T TTI: EHBSA080M2200810T Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 80V 22uF | Not Available Online | 22 uF | 80 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 45 mOhms | 1.05 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: 16SVPT1000MX TTI: 16SVPT1000MX Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 16mOhm 4300mA | 0In Stock | 1 mF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 16 mOhms | - 55 C | + 105 C | 10 mm | Can | SVPT | Reel | ||||||
Mfr: A700V336M008ATE018 TTI: A700V336M008ATE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 8Volt 33uF 2917 2KHr ESR=18 mOhms | 0In Stock | 33 uF | 8 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.9 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel | ||||
Mfr: A700V336M008ATE028 TTI: A700V336M008ATE028 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 8Volt 33uF 2917 2KHr ESR=28 mOhms | 0In Stock | 33 uF | 8 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 3.1 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel | ||||
Mfr: EEF-SX0D331ER TTI: EEF-SX0D331ER Panasonic Industry Availability: 0In Stock3.500 On Order Expected 18-Jan-27 Aluminum Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer | 0In Stock3.500 On Order Expected 18-Jan-27 | 330 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 3 A | - 55 C | + 105 C | 1.9 mm | Molded | SX | Reel | ||||
Mfr: A700D226M016ATE030 TTI: A700D226M016ATE030 KEMET Aluminum Organic Polymer Capacitors 16Vol 22uF 2917 2KHr ESR=30 mOhms | 0In Stock | 22 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.9 A | - 55 C | + 125 C | 2.8 mm | Molded | A700 | Reel | ||||
Mfr: A700D157M006ATE010 TTI: A700D157M006ATE010 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=10 mOhms | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5 A | - 55 C | + 125 C | 2.8 mm | Molded | A700 | Reel | ||||
Mfr: A700D127M004ATE018 TTI: A700D127M004ATE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Vol 120uF 2917 2KHr ESR=18 mOhms | 0In Stock | 120 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.7 A | - 55 C | + 125 C | 2.8 mm | Molded | A700 | Reel | ||||
Mfr: APXF6R3ARA331MF61G TTI: APXF6R3ARA331MF61G Chemi-Con Availability: 0In Stock1.000 On Order Expected 08-Apr-27 Aluminum Organic Polymer Capacitors 6.3V 330uF 20% Tol. | 0In Stock1.000 On Order Expected 08-Apr-27 | 330 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 3.9 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: EEF-GX0E471R TTI: EEF-GX0E471R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.5volt | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 3 mOhms | 4 A | - 55 C | + 105 C | 1.9 mm | Molded | GX | Reel | ||||
Mfr: PCV1H470MCL7GS TTI: PCV1H470MCL7GS Nichicon Aluminum Organic Polymer Capacitors 50V 47uF 105C AEC-Q200 | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 29 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCV2A100MCL1GS TTI: PCV2A100MCL1GS Nichicon Aluminum Organic Polymer Capacitors 10uF 100 Volts 20% AEC-Q200 | 0In Stock | 10 uF | 100 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 45 mOhms | 1.7 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCX1C221MCL1GS TTI: PCX1C221MCL1GS Nichicon Availability: 0In Stock20.800 On Order Expected 27-Jul-27 Aluminum Organic Polymer Capacitors 16V 220uF 20% AEC-Q200 | 0In Stock20.800 On Order Expected 27-Jul-27 | 220 uF | 16 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | |||||
0In Stock | 22 uF | 6.3 VDC | SMD/SMT | 5.4 mm (0.213 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 200 mOhms | 740 mA | - 55 C | + 105 C | 4 mm | Can | SVP | Reel | ||||||
Mfr: 20SEPF180M TTI: 20SEPF180M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 180uF ESR 25mohm | 0In Stock | 180 uF | 20 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | SEPF | Bulk | |||||
0In Stock | 39 uF | 35 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Bag | ||||||
0In Stock | 56 uF | 10 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 1.7 A | - 55 C | + 105 C | 6.3 mm | Can | SVP | Reel | ||||||
Mfr: 10SVPC120M TTI: 10SVPC120M Panasonic Industry Aluminum Organic Polymer Capacitors 10volts 120uF ESR 27mohm | 0In Stock | 120 uF | 10 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | 2.32 A | - 55 C | + 105 C | 6.3 mm | Can | SVPC | Reel | |||||
Mfr: 10SVPE220M TTI: 10SVPE220M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 220uF ESR 18mohm | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 2.7 A | - 55 C | + 105 C | 6.3 mm | Can | SVPE | Bag |