Aluminum Organic Polymer Capacitors
10.252 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APSE6R3ELL561MF08S TTI: APSE6R3ELL561MF08S Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 6.3 Volt | 0In Stock | 560 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 8 mOhms | 4.7 A | - 55 C | + 105 C | 6.3 mm | Can | PSE | Bulk | |||||
Mfr: APXE100ARA560ME61G TTI: APXE100ARA560ME61G Chemi-Con Availability: 0In Stock2.000 On Order Expected 19-Feb-27 Aluminum Organic Polymer Capacitors 56uF 10 Volt | 0In Stock2.000 On Order Expected 19-Feb-27 | 56 uF | 10 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.31 A | - 55 C | + 105 C | 5 mm | Can | PXE | Reel | |||||
Mfr: PCF0J101MCL1GS TTI: PCF0J101MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 100uF AEC-Q200 | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 23 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | |||||
Mfr: EEH-ZC1J220XV TTI: EEH-ZC1J220XV Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 22uF 125degC VibeProof AEC-Q200 | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | ZC | AEC-Q200 | Reel | ||||
Mfr: A750EK477M0JAAE018 TTI: A750EK477M0JAAE018 KEMET Availability: 0In Stock2.000 On Order Expected 07-Oct-26 Aluminum Organic Polymer Capacitors 6.3Vo 470uF RAD 2KHr ESR=18 mOhms | 0In Stock2.000 On Order Expected 07-Oct-26 | 470 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.1 A | - 55 C | + 105 C | 6.3 mm | Can | A750 | Bulk | |||||
Mfr: EEH-ZE1H101V TTI: EEH-ZE1H101V Panasonic Industry Aluminum Organic Polymer Capacitors 50v 100uF 145degC Anti-Vibe AEC-Q200 | Not Available Online | 100 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 800 mA | - 55 C | + 145 C | 10 mm | Vibration-Proof Can | ZE | AEC-Q200 | Reel | ||||
Mfr: HHXC630ARA220MF80G TTI: HHXC630ARA220MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 63V 20% 6.3 x 7.7 AEC-Q200 | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: GYA1H680MCQ1GS TTI: GYA1H680MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.25 A | - 55 C | + 125 C | 8 mm | Can | GYA | AEC-Q200 | Reel | ||||
Mfr: APXG250ARA270ME61G TTI: APXG250ARA270ME61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25Volts 27uF 5X6 | 0In Stock | 27 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 40 mOhms | 2.45 A | - 55 C | + 105 C | 5 mm | Can | PXG | Reel | |||||
Mfr: EEH-ZC1J220XP TTI: EEH-ZC1J220XP Panasonic Industry Availability: 0In Stock27.000 On Order Expected 18-Jan-27 Aluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 0In Stock27.000 On Order Expected 18-Jan-27 | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | ||||
0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.7 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | ||||||
Mfr: 16SVPC120M TTI: 16SVPC120M Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 120uF ESR 27mohm | 0In Stock | 120 uF | 16 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | 2.9 A | - 55 C | + 105 C | 8 mm | Can | SVPC | Bag | |||||
Mfr: 2R5SVPE390MX TTI: 2R5SVPE390MX Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 390uF ESR 12mohm | Not Available Online | 390 uF | 2.5 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 3.86 A | - 55 C | + 105 C | 5 mm | Can | SVPE | Reel | |||||
0In Stock | 18 uF | 50 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 35 mOhms | 2.7 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | ||||||
0In Stock | 220 uF | 6.3 VDC | Radial | 5.5 mm (0.217 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 18 mOhms | 2.98 A | - 55 C | + 105 C | 6.3 mm | Can | SEPC | Bulk | ||||||
0In Stock9.600 On Order Expected 04-Oct-27 | 82 uF | 35 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 20 mOhms | 4 A | - 55 C | + 105 C | 8 mm | Can | SEPF | Reel | ||||||
0In Stock | 15 uF | 10 VDC | SMD/SMT | 5.4 mm (0.213 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 200 mOhms | 740 mA | - 55 C | + 105 C | 4 mm | Can | SVP | Reel | ||||||
0In Stock | 4.7 uF | 10 VDC | SMD/SMT | 5.4 mm (0.213 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 240 mOhms | 670 mA | - 55 C | + 105 C | 4 mm | Can | SVP | Bag | ||||||
Mfr: APSG160ELL102MJB5S TTI: APSG160ELL102MJB5S Chemi-Con Aluminum Organic Polymer Capacitors 16Volts 1000uF 0.2 | 0In Stock | 1 mF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | PSG | Bulk | |||||
Mfr: EEF-CX1C220R TTI: EEF-CX1C220R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 16volt | 0In Stock | 22 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 3 A | - 40 C | + 105 C | 1.9 mm | Molded | CX | Reel | ||||
Mfr: PCR1C561MCL1GS TTI: PCR1C561MCL1GS Nichicon Availability: 0In Stock4.800 On Order Expected 22-Dec-26 Aluminum Organic Polymer Capacitors 16V 560uF 20% AEC-Q200 | 0In Stock4.800 On Order Expected 22-Dec-26 | 560 uF | 16 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.8 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: EEH-ZA1K330V TTI: EEH-ZA1K330V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 80volt 10X10mm Anti-Vibe AEC-Q200 | 0In Stock | 33 uF | 80 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 36 mOhms | 1.7 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | ||||
0In Stock | 22 uF | 20 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 60 mOhms | 458 mA | - 55 C | + 125 C | 6.3 mm | Can | SEQP | Bulk | ||||||
Mfr: APXA200ARA470MH70G TTI: APXA200ARA470MH70G Chemi-Con Availability: 0In Stock2.000 On Order Expected 30-Mar-27 Aluminum Organic Polymer Capacitors 20V 47uF 8X6.7 | 0In Stock2.000 On Order Expected 30-Mar-27 | 47 uF | 20 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 45 mOhms | 2 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: GYC1J220MCQ1GS TTI: GYC1J220MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 80 mOhms | 1.3 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel |