Aluminum Organic Polymer Capacitors
10.252 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A770KS337M1ELAS019 TTI: A770KS337M1ELAS019 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 330uF SMD 2KHr ESR=19 mOhms | 0In Stock | 330 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 19 mOhms | 2.325 A | - 55 C | + 125 C | 8 mm | Can | A770 | AEC-Q200 | Reel | ||||||
Mfr: 20SVPG180MX TTI: 20SVPG180MX Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 180uF 20% 4700mA | 0In Stock | 180 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | 14 mOhms | 4.2 A | - 55 C | + 105 C | 7.9 mm | 6.3 mm | SVPG | Bag | ||||||||
Mfr: A780KN157M1VLAS030 TTI: A780KN157M1VLAS030 KEMET Availability: 0In Stock3.000 On Order Expected 25-Feb-27 Aluminum Organic Polymer Capacitors 35Vol 150uF 20% 125C ESR=30mOhms AECQ2 | 0In Stock3.000 On Order Expected 25-Feb-27 | 150 uF | 35 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 1.55 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | A780 | AEC-Q200 | Ammo Pack | ||||||
TTI: APXH6R3ARA101MF61G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100UF 6.3V 6.3X5.8 | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 40 mOhms | 2.4 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | PXH | Reel | |||||||
Mfr: ECASD40J107M015K00 TTI: ECASD40J107M015K00 Murata Electronics Availability: 0In StockAluminum Organic Polymer Capacitors 100UF 6.3V 7.3X4.3X1.9 SMD | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 15 mOhms | 2 A | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel | |||||
Mfr: RNS0J151MDN1KX TTI: RNS0J151MDN1KX Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 6.3 Volts 20% | Not Available Online | 150 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 21 mOhms | 3.9 A | - 55 C | + 105 C | 8 mm | Can | RNS | Ammo Pack | FP-6R3RE151M-NSK | |||||
Mfr: RR71A471MDN1PH TTI: RR71A471MDN1PH Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470UF 10V 10X12.5 | Not Available Online | 470 uF | 10 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | |||||||
Mfr: PCF1E330MCL1GS TTI: PCF1E330MCL1GS Nichicon Availability: 0In Stock1.600 On Order Expected 08-Dec-26 Aluminum Organic Polymer Capacitors 33uF 25 Volts 20% AEC-Q200 | 0In Stock1.600 On Order Expected 08-Dec-26 | 33 uF | 25 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCJ0J471MCL1GS TTI: PCJ0J471MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 470uF AEC-Q200 | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 3.95 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1D151MCL6GS TTI: PCV1D151MCL6GS Nichicon Aluminum Organic Polymer Capacitors 150uF 20V 20% AEC-Q200 | 0In Stock | 150 uF | 20 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 28 mOhms | 2 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1V151MCL1GS TTI: PCV1V151MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 35V 20% AEC-Q200 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 28 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
TTI: APXG200ARA391MJ80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 20V 390uF 20% Tol. | 0In Stock | 390 uF | 20 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 22 mOhms | 3.65 A | - 55 C | + 105 C | 10 mm | Can | PXG | Reel | ||||||
Mfr: EEH-ZA1H680V TTI: EEH-ZA1H680V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 50volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 8 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | |||||
0In Stock10.000 On Order Expected 16-Nov-26 | 47 uF | 16 VDC | SMD/SMT | 4.4 mm (0.173 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 5 mm | Can | SVPG | Bag | |||||||
Mfr: 10SEPC270MD TTI: 10SEPC270MD Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 270uF ESR 22mohm | 0In Stock | 270 uF | 10 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 3.22 A | - 55 C | + 105 C | 8 mm | Can | SEPC | Bulk | ||||||
0In Stock1.500 On Order Expected 20-Sep-27 | 150 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 3.52 A | - 55 C | + 105 C | 5 mm | Can | SVPE | Bag | |||||||
0In Stock17.000 On Order Expected | 47 uF | 25 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | SVPF | Reel | |||||||
0In Stock2.400 On Order Expected | 39 uF | 50 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.8 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | |||||||
0In Stock | 22 uF | 32 VDC | Radial | 5.5 mm (0.217 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 35 mOhms | 2.4 A | - 55 C | + 105 C | 6.3 mm | Can | SEPF | Bulk | |||||||
0In Stock18.000 On Order Expected 07-Oct-27 | 10 uF | 10 VDC | SMD/SMT | 5.4 mm (0.213 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 220 mOhms | 700 mA | - 55 C | + 105 C | 4 mm | Can | SVP | Bag | |||||||
0In Stock | 82 uF | 16 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 2.12 A | - 55 C | + 105 C | 8 mm | Can | SVP | Reel | |||||||
Mfr: PCK0J152MCO1GS TTI: PCK0J152MCO1GS Nichicon Availability: 0In Stock15.000 On Order Expected 19-May-27 Aluminum Organic Polymer Capacitors 1500uF 6.3 Volts 20% AEC-Q200 | 0In Stock15.000 On Order Expected 19-May-27 | 1.5 mF | 6.3 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1H101MCL2GS TTI: PCV1H101MCL2GS Nichicon Availability: 0In Stock800 On Order Expected 02-Mar-27 Aluminum Organic Polymer Capacitors 50V 100uF 105C AEC-Q200 | 0In Stock800 On Order Expected 02-Mar-27 | 100 uF | 50 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 27 mOhms | 3.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: A700D566M010ATE015 TTI: A700D566M010ATE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 56uF 2917 2KHr ESR=15 mOhms | 0In Stock | 56 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.1 A | - 55 C | + 125 C | 2.8 mm | Molded | A700 | Reel | |||||
Mfr: A700D127M006AT TTI: A700D127M006ATE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 120uF 2917 2KHr ESR=15 mOhms | 0In Stock | 120 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.1 A | - 55 C | + 125 C | 2.8 mm | Molded | A700 | Reel |