Aluminum Organic Polymer Capacitors
10.252 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXE100ARA121MF61G TTI: APXE100ARA121MF61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 120UF 10V SMT CAN | 0In Stock | 120 uF | 10 VDC | SMD/SMT | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.53 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | ||||||
Mfr: A700V226M010ATE045 TTI: A700V226M010ATE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 22uF 2917 2KHr ESR=45 mOhms | 0In Stock | 22 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 2.4 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel | |||||
Mfr: APXE6R3ARA331MF80G TTI: APXE6R3ARA331MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 Volts 330uF | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.47 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | ||||||
Mfr: APXF6R3ARA151ME61G TTI: APXF6R3ARA151ME61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 150uF 20% Tol. | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 3.5 A | - 55 C | + 105 C | 5 mm | Can | PXF | Reel | ||||||
Mfr: A700X107M12RATE012 TTI: A700X107M12RATE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 12.5Volt 100uF 2917 ESR=12 mOhms | 0In Stock | 100 uF | 12.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | ||||||
Mfr: A700X337M004ATE008 TTI: A700X337M004ATE008 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Vol 330uF 2917 2KHr ESR=8 mOhms | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | ||||||
Mfr: EEF-CX1C680R TTI: EEF-CX1C680R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 16volt | 0In Stock | 68 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 3 A | - 40 C | + 105 C | 1.9 mm | Molded | CX | Reel | |||||
Mfr: 10SEQP270M TTI: 10SEQP270M Panasonic Industry Aluminum Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON | 0In Stock | 270 uF | 10 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 1.17 A | - 55 C | + 125 C | 10 mm | Can | SEQP | Bulk | ||||||
Mfr: A780MS107M1JLAS030 TTI: A780MS107M1JLAS030 KEMET Availability: 0In Stock4.800 On Order Expected Aluminum Organic Polymer Capacitors 63Vol 100uF SMD 3KHr ESR=30 mOhms AECQ200 | 0In Stock4.800 On Order Expected | 100 uF | 63 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Hybrid Polymer Capacitors | 3000 Hours | 20 % | 30 mOhms | 1.5 A | - 55 C | + 125 C | 10 mm | Can | A780 | AEC-Q200 | Reel | |||||
Mfr: A768KS227M1VLAE024 TTI: A768KS227M1VLAE024 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=24 mOhms | 0In StockLimited Supply | 220 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2 A | - 55 C | + 125 C | 12.2 mm | 8 mm | Can | A768 | Reel | ||||||
Mfr: PCH1J101MCL1GS TTI: PCH1J101MCL1GS Nichicon Availability: 0In Stock1.600 On Order Expected 17-Aug-27 Aluminum Organic Polymer Capacitors 100UF 63V 10X12.7 SMD | 0In Stock1.600 On Order Expected 17-Aug-27 | 100 uF | 63 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 24 mOhms | 2.1 A | - 55 C | + 135 C | 10 mm | Can | Reel | |||||||
Mfr: EEH-ZC1J820P TTI: EEH-ZC1J820P Panasonic Industry Availability: 0In Stock8.000 On Order Expected 18-May-27 Aluminum Organic Polymer Capacitors 63VDC 82uF 1400mA Hi Ripple AEC-Q200 | 0In Stock8.000 On Order Expected 18-May-27 | 82 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 10 mm | Can | ZC | AEC-Q200 | Reel | |||||
Mfr: EEH-ZS1J151V TTI: EEH-ZS1J151V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 150uF Anti-V Hybrid Cap AEC-Q200 | 0In Stock | 150 uF | 63 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 15 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZS | AEC-Q200 | Reel | |||||
Mfr: GYB1J560MCQ1GS TTI: GYB1J560MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 | 0In Stock | 56 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 10 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: B40940B8107M000 TTI: B40940B8107M000 TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD (AEC-Q200) | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 3.4 A | - 40 C | + 135 C | 10 mm | Can | B40940 - SMD Hybrid | AEC-Q200 | Reel | B40940B8107M | ||||
Mfr: A750KK108M0JAAE015 TTI: A750KK108M0JAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1000uF RAD 2KHr ESR=15 mOhms | 0In Stock | 1 mF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.1 A | - 55 C | + 105 C | 8 mm | Can | A750 | Bulk | ||||||
0In Stock2.000 On Order Expected 02-Sep-27 | 22 uF | 50 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 820 mA | - 55 C | + 125 C | 6.3 mm | Can | SVPK | Reel | |||||||
0In Stock | 33 uF | 50 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 850 mA | - 55 C | + 125 C | 8 mm | Can | SVPK | Reel | |||||||
Mfr: GYA1H101MCQ1GS TTI: GYA1H101MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | Can | GYA | AEC-Q200 | Reel | |||||
Mfr: HHXC350ARA101MHA0G TTI: HHXC350ARA101MHA0G Chemi-Con Availability: 0In Stock500 On Order Expected 23-Jun-27 Aluminum Organic Polymer Capacitors 100uF 35V 20% 8 x 10 AEC-Q200 | 0In Stock500 On Order Expected 23-Jun-27 | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | HXC | AEC-Q200 | Reel | |||||
Mfr: HHXC350ARA151MHA0G TTI: HHXC350ARA151MHA0G Chemi-Con Availability: 0In Stock6.000 On Order Expected Aluminum Organic Polymer Capacitors 150uF 35V 20% 8 x 10 AEC-Q200 | 0In Stock6.000 On Order Expected | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | HXC | AEC-Q200 | Reel | |||||
Mfr: HHXC350ARA220ME61G TTI: HHXC350ARA220ME61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 35V 20% 5 x 5.8 AEC-Q200 | 0In Stock | 22 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 100 mOhms | 550 mA | - 55 C | + 125 C | 5 mm | Can | HXC | AEC-Q200 | Reel | |||||
Mfr: HHXC500ARA101MJA0G TTI: HHXC500ARA101MJA0G Chemi-Con Aluminum Organic Polymer Capacitors 100uF 50V 20% 10 x 10 AEC-Q200 | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | Can | HXC | AEC-Q200 | Reel | |||||
Mfr: A750MV157M1JAAE022 TTI: A750MV157M1JAAE022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 150uF RAD 2KHr ESR=22 mOhms | 0In Stock | 150 uF | 63 VDC | Radial | 14 mm (0.551 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 4.1 A | - 55 C | + 105 C | 10 mm | Can | A750 | Bulk | ||||||
Mfr: HHXC500ARA121MJA0G TTI: HHXC500ARA121MJA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 120UF 50V 10X10 | 0In Stock | 120 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 125 C | Can | HXC | Reel |