Aluminum Organic Polymer Capacitors
10.252 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A759MS477M1EAAE020 TTI: A759MS477M1EAAE020 KEMET Availability: 0In Stock2.500 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 25Vol 470uF RAD 2KHr ESR=20 mOhms | 0In Stock2.500 On Order Expected 11-Feb-27 | 470 uF | 25 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 4.844 A | - 55 C | + 125 C | 10 mm | Can | A759 | Bulk | ||||||
Mfr: A768KE107M1VLAE036 TTI: A768KE107M1VLAE036 KEMET Availability: 0In Stock6.000 On Order Expected 11-Feb-27 Limited Supply Aluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=36 mOhms | 0In Stock6.000 On Order Expected 11-Feb-27 Limited Supply | 100 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 36 mOhms | 1.4 A | - 55 C | + 125 C | 6.7 mm | 8 mm | Can | A768 | Reel | ||||||
Mfr: GYF1V391MCW1GS TTI: GYF1V391MCW1GS Nichicon Aluminum Organic Polymer Capacitors 35VDC 390uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 390 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYF | Reel | ||||||
Mfr: EHBSA025M1010608T TTI: EHBSA025M1010608T Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 25V 100uF | 0In Stock | 100 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 7.5 mm | 6.3 mm | EHBSA | Reel | ||||||||
Mfr: EEH-ZV1V391UV TTI: EEH-ZV1V391UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35V 390uF 4600mA 20% Anti-Vibration AEC-Q200 | 0In Stock | 390 uF | 35 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | 4.6 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | EEH-ZV(U) | Reel | ||||||
Mfr: EEH-ZV1H820UV TTI: EEH-ZV1H820UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50V 82uF 3600mA 20% Anti-Vibration AEC-Q200 | 0In Stock | 82 uF | 50 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 19 mOhms | 3.6 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | EEH-ZV(U) | Reel | ||||||
Mfr: EEH-ZV1E331UP TTI: EEH-ZV1E331UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25V 330uF 3900mA 20% AEC-Q200 | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 16 mOhms | 3.9 A | - 55 C | + 135 C | 8 mm | Can | EEH-ZV(U) | Reel | ||||||
Mfr: EEH-ZV1E561UP TTI: EEH-ZV1E561UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25V 560uF 4600mA 20% AEC-Q200 | 0In Stock | 560 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | 4.6 A | - 55 C | + 135 C | 10 mm | Can | EEH-ZV(U) | Reel | ||||||
Mfr: 20SEPF560M TTI: 20SEPF560M Panasonic Industry Aluminum Organic Polymer Capacitors 20volts 560uF ESR 12mohm | 0In Stock | 560 uF | 20 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | SEPF | Bulk | ||||||
Mfr: A758BG106M1EDAE070 TTI: A758BG106M1EDAE070 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 10uF RAD 5KHr ESR=70 mOhms | 0In Stock | 10 uF | 25 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 70 mOhms | 750 mA | - 55 C | + 105 C | 5 mm | Can | A758 | Bulk | ||||||
Mfr: EEH-ZC1E101XV TTI: EEH-ZC1E101XV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 100uF 125degC VibeProof AEC-Q200 | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | ZC | AEC-Q200 | Reel | |||||
Mfr: EEH-ZC1H330XV TTI: EEH-ZC1H330XV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 33uF 125degC VibeProof AEC-Q200 | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | ZC | AEC-Q200 | Reel | |||||
Mfr: ECASD60E477M4R5K00 TTI: ECASD60E477M4R5K00 Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 20% 2.5VDC SUGGESTED ALT ECASD60E477M006K00 | Not Available Online | 470 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 4.5 mOhms | 4 A | - 55 C | + 125 C | 2.8 mm | Molded | ECAS | Reel | |||||
Mfr: A755MS158M0JAAE013 TTI: A755MS158M0JAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1500uF RAD 5KHr ESR=13 mOhms | 0In Stock | 1.5 mF | 6.3 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 13 mOhms | 5.25 A | - 55 C | + 105 C | 10 mm | Can | A755 | Bulk | ||||||
Mfr: A765BG227M0JLAE020 TTI: A765BG227M0JLAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 220uF SMD 2KHr ESR=20 mOhms | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 2.7 A | - 55 C | + 105 C | 5 mm | Can | A765 | Reel | ||||||
Mfr: A750KK477M1AAAE016 TTI: A750KK477M1AAAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=16 mOhms | 0In Stock | 470 uF | 10 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.1 A | - 55 C | + 105 C | 8 mm | Can | A750 | Bulk | ||||||
Mfr: A765MU337M1ELAE020 TTI: A765MU337M1ELAE020 KEMET Availability: 0In Stock2.400 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 25Vol 330uF SMD 2KHr ESR=20 mOhms | 0In Stock2.400 On Order Expected 11-Feb-27 | 330 uF | 25 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 2.89 A | - 55 C | + 105 C | 10 mm | Can | A765 | Reel | ||||||
Mfr: A755KS108M0JAAE013 TTI: A755KS108M0JAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1000uF RAD 5KHr ESR=13 mOhms | 0In Stock | 1 mF | 6.3 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 13 mOhms | 4.5 A | - 55 C | + 105 C | 8 mm | Can | A755 | Bulk | ||||||
Mfr: A750EK107M1CAAE018 TTI: A750EK107M1CAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 100uF RAD 2KHr ESR=18 mOhms | 0In Stock | 100 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 2.9 A | - 55 C | + 105 C | 6.3 mm | Can | A750 | Bulk | EA750EK107M1CAA | |||||
Mfr: A765KN107M1ELAE024 TTI: A765KN107M1ELAE024 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 100uF SMD 2KHr ESR=24 mOhms | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | A765 | Reel | ||||||
Mfr: A758KK687M0GAAE016 TTI: A758KK687M0GAAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Volt 680uF RAD 5KHr ESR=16 mOhms | 0In Stock | 680 uF | 4 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 16 mOhms | 4.1 A | - 55 C | + 105 C | 8 mm | Can | A758 | Bulk | ||||||
Mfr: A758EK336M1EAAE040 TTI: A758EK336M1EAAE040 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 33uF RAD 5KHr ESR=40 mOhms | 0In Stock | 33 uF | 25 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 40 mOhms | 3.1 A | - 55 C | + 105 C | 6.3 mm | Can | A758 | Bulk | ||||||
Mfr: A765KN108M0JLAE012 TTI: A765KN108M0JLAE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1000uF SMD 2KHr ESR=12 mOhms | 0In Stock | 1 mF | 6.3 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 4.77 A | - 55 C | + 105 C | 8 mm | Can | A765 | Reel | ||||||
Mfr: A755KS277M1CAAE015 TTI: A755KS277M1CAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 270uF RAD 5KHr ESR=15 mOhms | 0In Stock | 270 uF | 16 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 15 mOhms | 4.1 A | - 55 C | + 105 C | 8 mm | Can | A755 | Bulk | ||||||
Mfr: EEH-ZC1K470V TTI: EEH-ZC1K470V Panasonic Industry Aluminum Organic Polymer Capacitors 47uF 80volts Anti-Vibe AEC-Q200 | 0In Stock | 47 uF | 80 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 36 mOhms | 1.36 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZC | AEC-Q200 | Reel |