Aluminum Organic Polymer Capacitors
10.252 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECASD31C476M040KA0 TTI: ECASD31C476M040KA0 Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 47UF 16V 7.3X4.3X1.4 SMD | Not Available Online | 47 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 1.4 mm | Molded | ECAS | Bag | ||||
Mfr: ECASD41C686M040KA0 TTI: ECASD41C686M040KA0 Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68UF 16V 7.3X4.3X1.9 SMD | Not Available Online | 68 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel | ||||
Mfr: EEH-ZA1H330XV TTI: EEH-ZA1H330XV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 33uF 105degC VibeProof AEC-Q200 | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1V221UP TTI: EEH-ZK1V221UP Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 220uF 20% SMD AEC-Q200 | 0In Stock | 220 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Can | ZKU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1E470V TTI: EEH-ZA1E470V Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 47uF 20% Anti-Vibe AEC-Q200 | 0In Stock | 47 uF | 25 VDC | SMD/SMT | 6.1 mm (0.24 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1E220R TTI: EEH-ZC1E220R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 22uF 20% AEC-Q200 | 0In Stock | 22 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 550 mA | - 55 C | + 125 C | 5 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1V100R TTI: EEH-ZC1V100R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 10uF 20% AEC-Q200 | 0In Stock | 10 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 100 mOhms | 550 mA | - 55 C | + 125 C | 5 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1H470V TTI: EEH-ZC1H470V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% Anti-Vibe AEC-Q200 | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.25 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | ZC | AEC-Q200 | Reel | ||||
Mfr: A750BK107M1AAAE024 TTI: A750BK107M1AAAE024 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 100uF RAD 2KHr ESR=24 mOhms | 0In Stock | 100 uF | 10 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.49 A | - 55 C | + 105 C | 5 mm | Can | A750 | Bulk | |||||
Mfr: A768MS107M1HLAV024 TTI: A768MS107M1HLAV024 KEMET Availability: 0In Stock2.400 On Order Expected 11-Feb-27 Limited Supply Aluminum Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=24 mOhms AECQ200 | 0In Stock2.400 On Order Expected 11-Feb-27 Limited Supply | 100 uF | 50 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.15 A | - 55 C | + 125 C | 12.2 mm | 10 mm | Can | A768 | AEC-Q200 | Reel | ||||
Mfr: ECASD40E337M006KA0 TTI: ECASD40E337M006KA0 Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330UF 2.5V 7.3X4.3X1.9 SMD | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 6 mOhms | 3 A | - 55 C | + 105 C | 1.9 mm | Molded | ECAS | Reel | ||||
Mfr: A765EB127M1ALAE018 TTI: A765EB127M1ALAE018 KEMET Availability: 0In Stock10.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 10Vol 120uF SMD 2KHr ESR=18 mOhms | 0In Stock10.000 On Order Expected 11-Feb-27 | 120 uF | 10 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 2.9 A | - 55 C | + 105 C | 6.3 mm | Can | A765 | Reel | |||||
Mfr: A768EB226M1HLAE048 TTI: A768EB226M1HLAE048 KEMET Availability: 0In Stock10.000 On Order Expected 11-Feb-27 Limited Supply Aluminum Organic Polymer Capacitors 50Volt 22uF SMD 2KHr ESR=48 mOhms | 0In Stock10.000 On Order Expected 11-Feb-27 Limited Supply | 22 uF | 50 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 48 mOhms | 1.1 A | - 55 C | + 125 C | 5.7 mm | 6.3 mm | Can | A768 | Reel | |||||
Mfr: A768EB336M1GLAE045 TTI: A768EB336M1GLAE045 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 40Volt 33uF SMD 2KHr ESR=45 mOhms | 0In StockLimited Supply | 33 uF | 40 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 1.15 A | - 55 C | + 125 C | 5.7 mm | 6.3 mm | Can | A768 | Reel | |||||
Mfr: A750KW687M1EAAE016 TTI: A750KW687M1EAAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 680uF RAD 2KHr ESR=16 mOhms | 0In Stock | 680 uF | 25 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.65 A | - 55 C | + 105 C | 8 mm | Can | A750 | Bulk | |||||
Mfr: EEH-ZS1H181UV TTI: EEH-ZS1H181UV Panasonic Industry Availability: 0In Stock2.000 On Order Expected 15-Apr-27 Aluminum Organic Polymer Capacitors 50VDC 180uF 20% Anti-V Type AEC-Q200 | 0In Stock2.000 On Order Expected 15-Apr-27 | 180 uF | 50 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 3.2 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZSU | AEC-Q200 | Reel | ||||
Mfr: A780MS337M1VLAS020 TTI: A780MS337M1VLAS020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 330uF SMD 3KHr ESR=20 mOhms | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Hybrid Polymer Capacitors | 3000 Hours | 20 % | 20 mOhms | 6.6 A | - 55 C | + 125 C | 10 mm | Can | A780 | AEC-Q200 | Reel | ||||
Mfr: 20SVPG180M TTI: 20SVPG180M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 180uF 20% 4200mA | 0In Stock | 180 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | 11 mOhms | 4.2 A | - 55 C | + 105 C | 9.9 mm | 6.3 mm | SVPG | Bag | |||||||
Mfr: 20SEPF560M TTI: 20SEPF560M Panasonic Industry Aluminum Organic Polymer Capacitors 20volts 560uF ESR 12mohm | 0In Stock | 560 uF | 20 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | SEPF | Bulk | |||||
Mfr: A758BG106M1EDAE070 TTI: A758BG106M1EDAE070 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 10uF RAD 5KHr ESR=70 mOhms | 0In Stock | 10 uF | 25 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 70 mOhms | 750 mA | - 55 C | + 105 C | 5 mm | Can | A758 | Bulk | |||||
Mfr: EEH-ZC1E101XV TTI: EEH-ZC1E101XV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 100uF 125degC VibeProof AEC-Q200 | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1H330XV TTI: EEH-ZC1H330XV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 33uF 125degC VibeProof AEC-Q200 | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | ZC | AEC-Q200 | Reel | ||||
Mfr: ECASD60E477M4R5K00 TTI: ECASD60E477M4R5K00 Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 20% 2.5VDC SUGGESTED ALT ECASD60E477M006K00 | Not Available Online | 470 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 4.5 mOhms | 4 A | - 55 C | + 125 C | 2.8 mm | Molded | ECAS | Reel | ||||
Mfr: A755MS158M0JAAE013 TTI: A755MS158M0JAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1500uF RAD 5KHr ESR=13 mOhms | 0In Stock | 1.5 mF | 6.3 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 13 mOhms | 5.25 A | - 55 C | + 105 C | 10 mm | Can | A755 | Bulk | |||||
Mfr: A765BG227M0JLAE020 TTI: A765BG227M0JLAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 220uF SMD 2KHr ESR=20 mOhms | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 2.7 A | - 55 C | + 105 C | 5 mm | Can | A765 | Reel |