Aluminum Organic Polymer Capacitors
10.252 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A750EK227M1AAAE018 TTI: A750EK227M1AAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 220uF RAD 2KHr ESR=18 mOhms | 0In Stock | 220 uF | 10 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.1 A | - 55 C | + 105 C | 6.3 mm | Can | A750 | Bulk | EA750EK227M1AAA | |||||
Mfr: A759KS156M2AAAE052 TTI: A759KS156M2AAAE052 KEMET Aluminum Organic Polymer Capacitors 100Vol 15uF RAD 2KHr ESR=52 mOhms | 0In Stock | 15 uF | 100 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 52 mOhms | 1.85 A | - 55 C | + 125 C | 8 mm | Can | A759 | Bulk | ||||||
Mfr: A759KK225M2EAAE685 TTI: A759KK225M2EAAE685 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 250Vo 2.2uF RAD 2KHr ESR=685 mOhms | 0In Stock | 2.2 uF | 250 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 685 mOhms | 210 mA | - 55 C | + 125 C | 8 mm | Can | A759 | Bulk | ||||||
0In Stock | 390 uF | 20 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 14 mOhms | 1.56 A | - 55 C | + 125 C | 8 mm | Can | SEF | Bulk | |||||||
Mfr: EEH-ZA1H220V TTI: EEH-ZA1H220V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 22uF 105degC VibeProof AEC-Q200 | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 80 mOhms | 1.1 A | - 55 C | + 105 C | 6.3 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | |||||
Mfr: EEH-ZA1V470V TTI: EEH-ZA1V470V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 47uF 105degC VibeProof AEC-Q200 | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 60 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | |||||
Mfr: EEH-ZA1J470P TTI: EEH-ZA1J470P Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 0In Stock | 47 uF | 63 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.7 A | - 55 C | + 105 C | 8 mm | Can | ZA | AEC-Q200 | Reel | |||||
Mfr: A759MU337M1VAAE022 TTI: A759MU337M1VAAE022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 330uF RAD 2KHr ESR=22 mOhms | 0In Stock | 330 uF | 35 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.2 A | - 55 C | + 125 C | 10 mm | Can | A759 | Bulk | ||||||
Mfr: A768MS477M1ELAV017 TTI: A768MS477M1ELAV017 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms AECQ200 | 0In StockLimited Supply | 470 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 17 mOhms | 2.5 A | - 55 C | + 125 C | 12.2 mm | 10 mm | Can | A768 | AEC-Q200 | Reel | |||||
Mfr: A768KE227M1DLAE029 TTI: A768KE227M1DLAE029 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 20Vol 220uF SMD 2KHr ESR=29 mOhms | 0In StockLimited Supply | 220 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 29 mOhms | 1.6 A | - 55 C | + 125 C | 6.7 mm | 8 mm | Can | A768 | Reel | ||||||
Mfr: A768KE686M1GLAE038 TTI: A768KE686M1GLAE038 KEMET Availability: 0In Stock6.000 On Order Expected 11-Feb-27 Limited Supply Aluminum Organic Polymer Capacitors 40Volt 68uF SMD 2KHr ESR=38 mOhms | 0In Stock6.000 On Order Expected 11-Feb-27 Limited Supply | 68 uF | 40 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 38 mOhms | 1.35 A | - 55 C | + 125 C | 6.7 mm | 8 mm | Can | A768 | Reel | ||||||
Mfr: A768MS127M1HLAE024 TTI: A768MS127M1HLAE024 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 50Vol 120uF SMD 2KHr ESR=24 mOhms | 0In StockLimited Supply | 120 uF | 50 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.15 A | - 55 C | + 125 C | 12.2 mm | 10 mm | Can | A768 | Reel | ||||||
Mfr: A768MS277M1VLAE022 TTI: A768MS277M1VLAE022 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms | 0In StockLimited Supply | 270 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.2 A | - 55 C | + 125 C | 12.2 mm | 10 mm | Can | A768 | Reel | ||||||
Mfr: A750MW687M1VAAE018 TTI: A750MW687M1VAAE018 KEMET Availability: 0In Stock2.500 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 35Vol 680uF RAD 2KHr ESR=18 mOhms | 0In Stock2.500 On Order Expected 11-Feb-27 | 680 uF | 35 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 4.69 A | - 55 C | + 105 C | 10 mm | Can | A750 | Bulk | ||||||
Mfr: A750MW187M1JAAE020 TTI: A750MW187M1JAAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 180uF RAD 2KHr ESR=20 mOhms | 0In Stock | 180 uF | 63 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 4.95 A | - 55 C | + 105 C | 10 mm | Can | A750 | Bulk | ||||||
Mfr: PCH1V470MCL1GS TTI: PCH1V470MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 47UF 35V 6.3X6 SMD | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 48 mOhms | 800 mA | - 55 C | + 135 C | 6.3 mm | Can | Reel | |||||||
Mfr: A750EM337M1CAAE015 TTI: A750EM337M1CAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=15 mOhms | 0In Stock | 330 uF | 16 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.6 A | - 55 C | + 105 C | 6.3 mm | Can | A750 | Bulk | ||||||
Mfr: A750EQ477M1CAAE015 TTI: A750EQ477M1CAAE015 KEMET Availability: 0In Stock8.000 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=15 mOhms | 0In Stock8.000 On Order Expected 04-Feb-27 | 470 uF | 16 VDC | Radial | 11 mm (0.433 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.6 A | - 55 C | + 105 C | 6.3 mm | Can | A750 | Ammo Pack | ||||||
Mfr: A759MS228M0JAAE013 TTI: A759MS228M0JAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 2200uF RAD 2KHr ESR=13 mOhms | 0In Stock | 2.2 mF | 6.3 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 4.5 A | - 55 C | + 125 C | 10 mm | Can | A759 | Bulk | ||||||
Mfr: A750MV158M1CAAE010 TTI: A750MV158M1CAAE010 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vo 1500uF RAD 2KHr ESR=10 mOhms | 0In Stock | 1.5 mF | 16 VDC | Radial | 14 mm (0.551 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | A750 | Bulk | ||||||
Mfr: A768EB566M1VLAE042 TTI: A768EB566M1VLAE042 KEMET Availability: 0In Stock10.000 On Order Expected 11-Feb-27 Limited Supply Aluminum Organic Polymer Capacitors 35Volt 56uF SMD 2KHr ESR=42 mOhms | 0In Stock10.000 On Order Expected 11-Feb-27 Limited Supply | 56 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 42 mOhms | 1.175 A | - 55 C | + 125 C | 5.7 mm | 6.3 mm | Can | A768 | Reel | ||||||
Mfr: A758KR277M1CAAE011 TTI: A758KR277M1CAAE011 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 270uF RAD 5KHr ESR=11 mOhms | 0In Stock | 270 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 11 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | A758 | Bulk | ||||||
Mfr: A780EB107M1ELAS065 TTI: A780EB107M1ELAS065 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 100uF 20% 125C ESR=65 mOhms AECQ2 | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 65 mOhms | - 55 C | + 125 C | 10 mm | Can | A780 | AEC-Q200 | Reel | ||||||
Mfr: A780EN476M1HLAS050 TTI: A780EN476M1HLAS050 KEMET Availability: 0In Stock8.000 On Order Expected 04-Mar-27 Aluminum Organic Polymer Capacitors 50Volt 47uF 20% 125C ESR=50 mOhms AECQ2 | 0In Stock8.000 On Order Expected 04-Mar-27 | 47 uF | 50 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | - 55 C | + 125 C | 6.3 mm | Can | A780 | AEC-Q200 | Reel | ||||||
Mfr: GYC1V331MCQ1GS TTI: GYC1V331MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel |