Aluminum Organic Polymer Capacitors
10.252 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYB1E101MCQ1GS TTI: GYB1E101MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: GYB1V680MCQ1GS TTI: GYB1V680MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 35 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: 16SVPK100M TTI: 16SVPK100M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 100uF OSCON Polymer | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 27 mOhms | 940 mA | - 55 C | + 125 C | 5 mm | Can | SVPK | Reel | |||||
Mfr: EEH-ZS1H221V TTI: EEH-ZS1H221V Panasonic Industry Aluminum Organic Polymer Capacitors 50VDC 220uF Anti-V Hybrid Cap AEC-Q200 | 0In Stock | 220 uF | 50 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 13 mOhms | 3.7 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZS | AEC-Q200 | Reel | ||||
0In Stock | 82 uF | 72 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 980 mA | - 55 C | + 125 C | 10 mm | Can | SXV | Reel | ||||||
Mfr: A759MS107M1HAAE031 TTI: A759MS107M1HAAE031 KEMET Availability: 0In Stock2.500 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 50Vol 100uF RAD 2KHr ESR=31 mOhms | 0In Stock2.500 On Order Expected 11-Feb-27 | 100 uF | 50 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 31 mOhms | 2.83 A | - 55 C | + 125 C | 10 mm | Can | A759 | Bulk | |||||
Mfr: 35SVPK330M TTI: 35SVPK330M Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uf 35volts OS-CON Polymer | Not Available Online | 330 uF | 35 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 18 mOhms | 1.39 A | - 55 C | + 125 C | 10 mm | Can | SVPK | Reel | |||||
Mfr: A765KN337M1CLA TTI: A765KN337M1CLAE016 KEMET Aluminum Organic Polymer Capacitors 16Vol 330uF SMD 2KHr ESR=16 mOhms | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 3.89 A | - 55 C | + 105 C | 8 mm | Can | A765 | Reel | |||||
Mfr: PCH1H121MCL2GS TTI: PCH1H121MCL2GS Nichicon Aluminum Organic Polymer Capacitors 120UF 50V 8X12 SMD | 0In Stock | 120 uF | 50 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 2.1 A | - 55 C | + 135 C | 8 mm | Can | Reel | ||||||
Mfr: PCL0J182MCL1GS TTI: PCL0J182MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1800UF 6.3V 10X12.7 SMD | 0In Stock | 1.8 mF | 6.3 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | Reel | ||||||
Mfr: EEH-ZT1V271P TTI: EEH-ZT1V271P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 270UF 35V 10X10.2 SMD | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Can | ZT | AEC-Q200 | Reel | ||||
Mfr: A755MS337M1EAA TTI: A755MS337M1EAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 330uF RAD 5KHr ESR=15 mOhms | 0In Stock | 330 uF | 25 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 15 mOhms | 4.85 A | - 55 C | + 105 C | 10 mm | Can | A755 | Bulk | |||||
Mfr: A759KS477M1AAAE014 TTI: A759KS477M1AAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=25 mOhms | 0In Stock | 470 uF | 10 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.8 A | - 55 C | + 125 C | 8 mm | Can | A759 | Bulk | |||||
Mfr: EEH-ZK1E331UP TTI: EEH-ZK1E331UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% SMD AEC-Q200 | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Can | ZKU | AEC-Q200 | Reel | ||||
Mfr: GYC1E560MCQ1GS TTI: GYC1E560MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 | 0In Stock | 56 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 1.4 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1H220MCQ1GS TTI: GYC1H220MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200 | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 80 mOhms | 1.1 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1E101MCQ1GS TTI: GYC1E101MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 1.9 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: PCF1D151MCL1GS TTI: PCF1D151MCL1GS Nichicon Aluminum Organic Polymer Capacitors 20volts 150uF AEC-Q200 | 0In Stock | 150 uF | 20 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 4.32 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCJ1A681MCL1GS TTI: PCJ1A681MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 680uF 10 Volts 20% AEC-Q200 | 0In Stock | 680 uF | 10 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 4.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCV1H470MCL1GS TTI: PCV1H470MCL1GS Nichicon Aluminum Organic Polymer Capacitors 47uF 50 Volts 20% AEC-Q200 | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 30 mOhms | 2.2 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCK0G561MCO1GS TTI: PCK0G561MCO1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4 volts 560uF AEC-Q200 | 0In Stock | 560 uF | 4 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 4.5 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCK0J821MCO1GS TTI: PCK0J821MCO1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 6.3 Volts 20% AEC-Q200 | 0In Stock | 820 uF | 6.3 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: EEH-ZA1E330R TTI: EEH-ZA1E330R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 25volt AEC-Q200 | 0In Stock | 33 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 105 C | 5 mm | Can | ZA | AEC-Q200 | Reel | ||||
Not Available Online | 100 uF | 35 VDC | SMD/SMT | 8.7 mm (0.343 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3 A | - 55 C | + 105 C | 8 mm | Can | Reel | |||||||
0In Stock | 330 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 25 mOhms | 3.7 A | - 55 C | + 105 C | 10 mm | Can | SEP | Bulk |