Aluminum Organic Polymer Capacitors
10.252 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYC1H680MCQ1GS TTI: GYC1H680MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 2.2 A | - 55 C | + 135 C | 8 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: 16SVPG1200M TTI: 16SVPG1200M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1200uF 20% 7000mA 7mOhm | 0In Stock | 1.2 mF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 7 A | - 55 C | + 105 C | 10 mm | Can | SVPG | Bag | |||||
Mfr: 227AVG050MGBJ TTI: 227AVG050MGBJ Knowles / Illinois Capacitor Aluminum Organic Polymer Capacitors 220uF 50V 20% POLYMER/IC | Not Available Online | 220 uF | 50 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.62 A | - 55 C | + 125 C | 10 mm | Can | AVG | Bulk | |||||
Mfr: PCV1H470MCL2GS TTI: PCV1H470MCL2GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50V 47uF 105C AEC-Q200 | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 37 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: EEF-CX0J181R TTI: EEF-CX0J181R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 6.3volt | 0In Stock | 180 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 2.7 A | - 55 C | + 105 C | 1.9 mm | Molded | CX | Reel | ||||
Not Available Online | 150 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 30 mOhms | 3.02 A | - 55 C | + 105 C | 10 mm | Can | SEP | Bulk | ||||||
Mfr: PCR1K390MCL1GS TTI: PCR1K390MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 80V 39uF 20% AEC-Q200 | 0In Stock | 39 uF | 80 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCF1C181MCL1GS TTI: PCF1C181MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 180uF AEC-Q200 | 0In Stock | 180 uF | 16 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCS0J221MCL1GS TTI: PCS0J221MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 volts 220uF AEC-Q200 | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | |||||
Mfr: EEF-CX0J121R TTI: EEF-CX0J121R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 6.3volt | 0In Stock | 120 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 2.7 A | - 55 C | + 105 C | 2 mm | Molded | CX | Reel | ||||
Mfr: A750MS108M1CAA TTI: A750MS108M1CAAE013 KEMET Availability: 0In Stock2.500 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 16Vo 1000uF RAD 2KHr ESR=13 mOhms | 0In Stock2.500 On Order Expected 11-Feb-27 | 1 mF | 16 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 5.25 A | - 55 C | + 105 C | 10 mm | Can | A750 | Bulk | |||||
Mfr: A767EB226M1VLA TTI: A767EB226M1VLAE050 KEMET Availability: 0In Stock10.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 35Volt 22uF SMD 2KHr ESR=50 mOhms | 0In Stock10.000 On Order Expected 11-Feb-27 | 22 uF | 35 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | A767 | Reel | |||||
Mfr: A767MU107M1VLAE029 TTI: A767MU107M1VLAE029 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=29 mOhms | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 29 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | A767 | Reel | |||||
0In Stock | 47 uF | 35 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 27 mOhms | 930 mA | - 55 C | + 125 C | 6.3 mm | Can | SEK | Bulk | ||||||
Mfr: A759SZ826M2EAA TTI: A759SZ826M2EAAE150 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 250Vol 82uF RAD 2KHr ESR=150 mOhms | 0In Stock | 82 uF | 250 VDC | Radial | 31 mm (1.22 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 150 mOhms | 3.2 A | - 55 C | + 125 C | 18 mm | Can | A759 | Bulk | |||||
Mfr: 187AVG063MGBJ TTI: 187AVG063MGBJ Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 63V 20% POLYMER/IC | 0In Stock | 180 uF | 63 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.55 A | - 55 C | + 125 C | 10 mm | Can | AVG | Bulk | |||||
0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 2.56 A | - 55 C | + 105 C | 8 mm | Can | SVP | Reel | ||||||
Not Available Online | 100 uF | 35 VDC | SMD/SMT | 8.7 mm (0.343 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3 A | - 55 C | + 105 C | 8 mm | Can | Reel | |||||||
0In Stock | 82 uF | 72 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 980 mA | - 55 C | + 125 C | 10 mm | Can | SXV | Reel | ||||||
Mfr: A759MS107M1HAAE031 TTI: A759MS107M1HAAE031 KEMET Availability: 0In Stock2.500 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 50Vol 100uF RAD 2KHr ESR=31 mOhms | 0In Stock2.500 On Order Expected 11-Feb-27 | 100 uF | 50 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 31 mOhms | 2.83 A | - 55 C | + 125 C | 10 mm | Can | A759 | Bulk | |||||
Mfr: 35SVPK330M TTI: 35SVPK330M Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uf 35volts OS-CON Polymer | Not Available Online | 330 uF | 35 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 18 mOhms | 1.39 A | - 55 C | + 125 C | 10 mm | Can | SVPK | Reel | |||||
Mfr: A765KN337M1CLA TTI: A765KN337M1CLAE016 KEMET Aluminum Organic Polymer Capacitors 16Vol 330uF SMD 2KHr ESR=16 mOhms | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 3.89 A | - 55 C | + 105 C | 8 mm | Can | A765 | Reel | |||||
Mfr: PCH1H121MCL2GS TTI: PCH1H121MCL2GS Nichicon Aluminum Organic Polymer Capacitors 120UF 50V 8X12 SMD | 0In Stock | 120 uF | 50 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 2.1 A | - 55 C | + 135 C | 8 mm | Can | Reel | ||||||
Mfr: PCL0J182MCL1GS TTI: PCL0J182MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1800UF 6.3V 10X12.7 SMD | 0In Stock | 1.8 mF | 6.3 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | Reel | ||||||
Mfr: EEH-ZT1V271P TTI: EEH-ZT1V271P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 270UF 35V 10X10.2 SMD | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Can | ZT | AEC-Q200 | Reel |