Aluminum Organic Polymer Capacitors
10.252 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RPS1J8R2MCN1GS TTI: RPS1J8R2MCN1GS Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 8.2UF 63V 20% | Not Available Online | 8.2 uF | 63 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 41 mOhms | 1.2 A | - 55 C | + 105 C | 6.3 mm | Can | Reel | FP-063ME8R2M-PSR | ||||||
Mfr: EEH-ZA1K220V TTI: EEH-ZA1K220V Panasonic Industry Aluminum Organic Polymer Capacitors 22uF 80volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock | 22 uF | 80 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 45 mOhms | 1.55 A | - 55 C | + 105 C | 8 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | |||||
Not Available Online | 27 uF | 100 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | 940 mA | - 55 C | + 125 C | 10 mm | Can | SXV | Reel | |||||||
Mfr: A759MX447M1HAAE028 TTI: A759MX447M1HAAE028 KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50Vol 440uF RAD 2KHr ESR=28 mOhms | Not Available Online | 440 uF | 50 VDC | Radial | 18 mm (0.709 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 6.01 A | - 55 C | + 125 C | 10 mm | Can | A759 | Bulk | ||||||
Mfr: EEH-ZA1V221P TTI: EEH-ZA1V221P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 35 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | ZA | AEC-Q200 | Reel | |||||
Mfr: PCH1K470MCL1GS TTI: PCH1K470MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 47UF 80V 10X10 SMD | 0In Stock | 47 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 33 mOhms | 1.2 A | - 55 C | + 135 C | 10 mm | Can | Reel | |||||||
Mfr: EEH-ZC1J680V TTI: EEH-ZC1J680V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 63volts Anti-Vibe AEC-Q200 | 0In Stock | 68 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZC | AEC-Q200 | Reel | |||||
Mfr: 16SEPC270MX TTI: 16SEPC270MX Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 270uF ESR 10mohm | Not Available Online | 270 uF | 16 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | SEPC | Bulk | ||||||
Mfr: PCF0E221MCL1GS TTI: PCF0E221MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 220uF AEC-Q200 | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
0In Stock | 68 uF | 50 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 1.2 A | - 55 C | + 125 C | 8 mm | Can | SVPK | Reel | |||||||
Mfr: GYC1V680MCQ1GS TTI: GYC1V680MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 1.9 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: PCH1K120MCL1GS TTI: PCH1K120MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 12UF 80V 6.3X8 SMD | 0In Stock | 12 uF | 80 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 800 mA | - 55 C | + 135 C | 6.3 mm | Can | Reel | |||||||
Mfr: PCV1J330MCL1GS TTI: PCV1J330MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 63 Volts 20% AEC-Q200 | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 31 mOhms | 2.2 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF1C221MCL1GS TTI: PCF1C221MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 16 Volts 20% AEC-Q200 | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.9 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF1E470MCL1GS TTI: PCF1E470MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 25 Volts 20% AEC-Q200 | 0In Stock | 47 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 2.4 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCJ0J152MCL1GS TTI: PCJ0J152MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1500uF 6.3Volts 20% AEC-Q200 | 0In Stock | 1.5 mF | 6.3 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 4.8 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1E151MCL2GS TTI: PCV1E151MCL2GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25V 150uF 105C AEC-Q200 | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 26 mOhms | 3 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1V820MCL2GS TTI: PCV1V820MCL2GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35V 82uF 105C AEC-Q200 | 0In Stock | 82 uF | 35 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 27 mOhms | 3 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCH1V680MCL4GS TTI: PCH1V680MCL4GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 35V 6.3X8 SMD | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 31 mOhms | 1.1 A | - 55 C | + 135 C | 6.3 mm | Can | Reel | |||||||
Mfr: 25SEPF180M TTI: 25SEPF180M Panasonic Industry Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm | 0In Stock | 180 uF | 25 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 16 mOhms | 4.65 A | - 55 C | + 105 C | 8 mm | Can | SEPF | Bulk | ||||||
Mfr: EEH-ZC1J560P TTI: EEH-ZC1J560P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 63volt AEC-Q200 | 0In Stock | 56 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 10 mm | Can | ZC | AEC-Q200 | Reel | |||||
Mfr: A767MU107M1VLAE029 TTI: A767MU107M1VLAE029 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=29 mOhms | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 29 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | A767 | Reel | ||||||
0In Stock | 47 uF | 35 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 27 mOhms | 930 mA | - 55 C | + 125 C | 6.3 mm | Can | SEK | Bulk | |||||||
Mfr: A759SZ826M2EAA TTI: A759SZ826M2EAAE150 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 250Vol 82uF RAD 2KHr ESR=150 mOhms | 0In Stock | 82 uF | 250 VDC | Radial | 31 mm (1.22 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 150 mOhms | 3.2 A | - 55 C | + 125 C | 18 mm | Can | A759 | Bulk | ||||||
Mfr: 187AVG063MGBJ TTI: 187AVG063MGBJ Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 63V 20% POLYMER/IC | 0In Stock | 180 uF | 63 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.55 A | - 55 C | + 125 C | 10 mm | Can | AVG | Bulk |