Aluminum Organic Polymer Capacitors
10.325 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A750EK477M0JAAE018 TTI: A750EK477M0JAAE018 KEMET Availability: 2.000In StockAluminum Organic Polymer Capacitors 6.3Vo 470uF RAD 2KHr ESR=18 mOhms | 2.000In Stock | 470 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.1 A | - 55 C | + 105 C | 6.3 mm | Can | A750 | Bulk | |||||
Mfr: EEH-ZA1H470P TTI: EEH-ZA1H470P Panasonic Industry Availability: 8.500In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 8.500In Stock | 47 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 8 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: APXJ160ARA271MF80G TTI: APXJ160ARA271MF80G Chemi-Con Availability: 900In StockAluminum Organic Polymer Capacitors 270UF 16V 6.3X7.7 | 900In Stock | 270 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 13 mOhms | 4.46 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | Reel | |||||
Mfr: PCJ1C331MCL1GS TTI: PCJ1C331MCL1GS Nichicon Availability: 1.500In StockAluminum Organic Polymer Capacitors 330uF 16 Volts 20% AEC-Q200 | 1.500In Stock | 330 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.1 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: EEH-ZA1E331V TTI: EEH-ZA1E331V Panasonic Industry Availability: 4.500In StockAluminum Organic Polymer Capacitors 330uF 25volt 10X10mm Anti-Vibe AEC-Q200 | 4.500In Stock | 330 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | ||||
4.500In Stock | 180 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.15 A | - 55 C | + 105 C | 5 mm | Can | SVPE | Bag | ||||||
Mfr: GYF1C271MCQ1GS TTI: GYF1C271MCQ1GS Nichicon Availability: 2.700In StockAluminum Organic Polymer Capacitors 16VDC 270uF 20% 6.3 x 7.7mm AEC-Q200 | 2.700In Stock | 270 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 1.8 A | - 55 C | + 125 C | 6.3 mm | GYF | Reel | ||||||||
1.200In Stock400 On Order Expected 15-Feb-27 | 39 uF | 50 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.8 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | ||||||
7.500In Stock | 47 uF | 16 VDC | SMD/SMT | 4.4 mm (0.173 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 5 mm | Can | SVPG | Bag | ||||||
Mfr: PCF1A151MCL6GS TTI: PCF1A151MCL6GS Nichicon Availability: 2.000In StockAluminum Organic Polymer Capacitors 10volts 150uF AEC-Q200 | 2.000In Stock | 150 uF | 10 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 23 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: A758EK107M1AAA TTI: A758EK107M1AAAE016 KEMET Availability: 6.000In StockAluminum Organic Polymer Capacitors 10Vol 100uF RAD 5KHr ESR=16 mOhms | 6.000In Stock | 100 uF | 10 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 16 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | A758 | Bulk | |||||
Mfr: A785MW187M1JLAS013 TTI: A785MW187M1JLAS013 KEMET Availability: 1.500In StockAluminum Organic Polymer Capacitors 63V 180uF 150C ESR=13mOhms AEC-Q200 | 1.500In Stock | 180 uF | 63 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 13 mOhms | 3.6 A | - 55 C | + 150 C | 10 mm | Can | A785 | AEC-Q200 | Reel | ||||
Mfr: PCW0E182MCO1GS TTI: PCW0E182MCO1GS Nichicon Availability: 2.000In StockAluminum Organic Polymer Capacitors 2.5VDC 1800uF 20% AEC-Q200 | 2.000In Stock | 1800 uF | 2.5 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 2.2 A | - 55 C | + 125 C | 8 mm | Can | PCW | Reel | |||||
Mfr: PCW0G122MCO1GS TTI: PCW0G122MCO1GS Nichicon Availability: 2.000In StockAluminum Organic Polymer Capacitors 4VDC 1200uF 20% AEC-Q200 | 2.000In Stock | 1200 uF | 4 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 2.3 A | - 55 C | + 125 C | 8 mm | Can | PCW | Reel | |||||
Mfr: PCW0J102MCO1GS TTI: PCW0J102MCO1GS Nichicon Availability: 2.000In StockAluminum Organic Polymer Capacitors 6.3VDC 1000uF 20% AEC-Q200 | 2.000In Stock | 1000 uF | 6.3 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 2.5 A | - 55 C | + 125 C | 8 mm | Can | PCW | Reel | |||||
Mfr: PCW0J471MCO1GS TTI: PCW0J471MCO1GS Nichicon Availability: 4.000In StockAluminum Organic Polymer Capacitors 6.3VDC 470uF 20% AEC-Q200 | 4.000In Stock | 470 uF | 6.3 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 2.2 A | - 55 C | + 125 C | 8 mm | Can | PCW | Reel | |||||
Mfr: PCW0E821MCO1GS TTI: PCW0E821MCO1GS Nichicon Availability: 4.000In StockAluminum Organic Polymer Capacitors 2.5VDC 820uF 20% AEC-Q200 | 4.000In Stock | 820 uF | 2.5 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 2.1 A | - 55 C | + 125 C | 8 mm | Can | PCW | Reel | |||||
Mfr: PCW0G561MCO1GS TTI: PCW0G561MCO1GS Nichicon Availability: 4.000In StockAluminum Organic Polymer Capacitors 4VDC 560uF 20% AEC-Q200 | 4.000In Stock | 560 uF | 4 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 2.15 A | - 55 C | + 125 C | 8 mm | Can | PCW | Reel | |||||
Mfr: APXF6R3ARA271MF80G TTI: APXF6R3ARA271MF80G Chemi-Con Availability: 1.800In StockAluminum Organic Polymer Capacitors 6.3V 270uF 20% Tol. | 1.800In Stock | 270 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 9 mOhms | 4.2 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: HHXC350ARA151MJA0G TTI: HHXC350ARA151MJA0G Chemi-Con Availability: 500In StockAluminum Organic Polymer Capacitors 150uF 35V 20% 10 x 10 AEC-Q200 | 500In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: HHXD350ARA680MF80G TTI: HHXD350ARA680MF80G Chemi-Con Availability: 900In StockAluminum Organic Polymer Capacitors 680UF 35V 6.3X7.7 | 900In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 35 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | HXD | AEC-Q200 | Reel | ||||
Mfr: GYF1V391MCQ1GS TTI: GYF1V391MCQ1GS Nichicon Availability: 2.000In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% AEC-Q200 | 2.000In Stock | 390 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Molded | GYF | Reel | |||||
Mfr: APXE6R3ARA821MJ80G TTI: APXE6R3ARA821MJ80G Chemi-Con Availability: 1.000In StockAluminum Organic Polymer Capacitors 820uF 6.3 Volt | 1.000In Stock | 820 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 4.3 A | - 55 C | + 105 C | 10 mm | Can | PXE | Reel | |||||
Mfr: APXF4R0ARA391MF80G TTI: APXF4R0ARA391MF80G Chemi-Con Availability: 1.800In StockAluminum Organic Polymer Capacitors 4V 390uF 20% Tol. | 1.800In Stock | 390 uF | 4 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 9 mOhms | 4.2 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: A700D227M002ATE018 TTI: A700D227M002ATE018 KEMET Availability: 19.000In StockAluminum Organic Polymer Capacitors 2Vol 220uF 2917 2KHr ESR=18 mOhms | 19.000In Stock | 220 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.7 A | - 55 C | + 125 C | 2.8 mm | Molded | A700 | Reel |