Aluminum Organic Polymer Capacitors
10.252 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A780MS337M1VLAV020 TTI: A780MS337M1VLAV020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 330uF SMD 3KHr ESR=20 mOhms | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 12.4 mm (0.488 in) | Aluminum Hybrid Polymer Capacitors | 3000 Hours | 20 % | 20 mOhms | 6.6 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | A780 | AEC-Q200 | Reel | ||||
Mfr: A750MS827M1CAA TTI: A750MS827M1CAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 820uF RAD 2KHr ESR=13 mOhms | 0In Stock | 820 uF | 16 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 4.8 A | - 55 C | + 105 C | 10 mm | Can | A750 | Bulk | |||||
Mfr: EEH-ZS1E681UP TTI: EEH-ZS1E681UP Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 680uF 20% AEC-Q200 | 0In Stock | 680 uF | 25 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Can | ZSU | AEC-Q200 | Reel | ||||
Mfr: PCG0G391MCL1GS TTI: PCG0G391MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 390uF AEC-Q200 | 0In Stock | 390 uF | 4 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 32 mOhms | 2.7 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCF1D220MCL1GS TTI: PCF1D220MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 22uF AEC-Q200 | 0In Stock | 22 uF | 20 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 1.7 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCJ0J101MCL1GS TTI: PCJ0J101MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 6.3 Volts 20% AEC-Q200 | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.3 A | - 55 C | + 105 C | 5 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCV1J5R6MCL1GS TTI: PCV1J5R6MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 5.6uF 63 Volts 20% AEC-Q200 | 0In Stock | 5.6 uF | 63 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 105 mOhms | 700 mA | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCV1E151MCL7GS TTI: PCV1E151MCL7GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25V 150uF 105C AEC-Q200 | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 23 mOhms | 3.6 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCV1K220MCL1GS TTI: PCV1K220MCL1GS Nichicon Aluminum Organic Polymer Capacitors 22uF 80 Volts 20% AEC-Q200 | 0In Stock | 22 uF | 80 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 38 mOhms | 2.2 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: 16SEPF270M TTI: 16SEPF270M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 270uF ESR 22mohm | 0In Stock | 270 uF | 16 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | SEPF | Bulk | |||||
Mfr: GYA1E221MCQ1GS TTI: GYA1E221MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | GYA | AEC-Q200 | Reel | ||||
Mfr: GYA1E560MCQ1GS TTI: GYA1E560MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 | 0In Stock | 56 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | GYA | AEC-Q200 | Reel | ||||
Mfr: GYC1H330MCQ1GS TTI: GYC1H330MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200 | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 1.6 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: PCR1K270MCL1GS TTI: PCR1K270MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 80V 27uF 20% AEC-Q200 | 0In Stock | 27 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 38 mOhms | 1.4 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: EEH-ZT1E331P TTI: EEH-ZT1E331P Panasonic Industry Aluminum Organic Polymer Capacitors 330UF 25V 10X10.2 SMD | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Can | ZT | AEC-Q200 | Reel | ||||
Mfr: EEH-ZT1H680P TTI: EEH-ZT1H680P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 50V 8X10.2 SMD | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 2.7 A | - 55 C | + 125 C | 8 mm | Can | ZT | AEC-Q200 | Reel | ||||
Mfr: APA1010152M004R TTI: APA1010152M004R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4V 1500uF 4.5A 1.2mA Life5000Hrs ESR=13mOhms 20% +105C Can | Not Available Online | 1.5 mF | 4 VDC | SMD/SMT | 10.5 mm | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.013 Ohms | 4.5 A | - 55 C | + 105 C | 10.5 mm | 10 mm | Can | APA | Reel | |||
Mfr: A700V685M016ATE070 TTI: A700V685M016ATE070 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vo 6.8uF 2917 2KHr ESR=70 mOhms | 0In Stock | 6.8 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 70 mOhms | 2 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel | ||||
Mfr: GYB1E560MCQ1GS TTI: GYB1E560MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 | 0In Stock | 56 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: GYB1H680MCQ1GS TTI: GYB1H680MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 8 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: APXG160ARA271MH70G TTI: APXG160ARA271MH70G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16V 270uF 20% Tol. | 0In Stock | 270 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | PXG | Reel | |||||
Mfr: A700V336M010ATE028 TTI: A700V336M010ATE028 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 33uF 2917 2KHr ESR=28 mOhms | 0In Stock | 33 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 3.1 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel | ||||
Mfr: PCJ0E152MCL1GS TTI: PCJ0E152MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 1500uF AEC-Q200 | 0In Stock | 1.5 mF | 2.5 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.3 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCV1H220MCL2GS TTI: PCV1H220MCL2GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50V 22uF 105C AEC-Q200 | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 60 mOhms | 1.3 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: 20SEPF560M+T TTI: 20SEPF560M+T Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 560uF ESR 12mohm | 0In Stock | 560 uF | 20 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | SEPF | Ammo Pack |