Aluminum Organic Polymer Capacitors
10.252 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16SVPC270M TTI: 16SVPC270M Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 270uF ESR 16mohm | 0In Stock | 270 uF | 16 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.07 A | - 55 C | + 105 C | 8 mm | Can | SVPC | Bag | |||||
Mfr: 20SEP100MX TTI: 20SEP100MX Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 100uF ESR 35mohm | 0In Stock | 100 uF | 20 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 35 mOhms | 2.57 A | - 55 C | + 105 C | 10 mm | Can | SEP | Bulk | |||||
Mfr: 16SEPC100M TTI: 16SEPC100M Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 100uF ESR 24mohm | 0In Stock | 100 uF | 16 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 24 mOhms | 2.49 A | - 55 C | + 105 C | 6.3 mm | Can | SEPC | Bulk | |||||
Mfr: A759KS475M2EAAE496 TTI: A759KS475M2EAAE496 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 250Vo 4.7uF RAD 2KHr ESR=496 mOhms | 0In Stock | 4.7 uF | 250 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 496 mOhms | 650 mA | - 55 C | + 125 C | 8 mm | Can | A759 | Bulk | |||||
Mfr: GYA1H330MCQ1GS TTI: GYA1H330MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200 | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | Can | GYA | AEC-Q200 | Reel | ||||
Mfr: A759MS157M1VAA TTI: A759MS157M1VAAE030 KEMET Aluminum Organic Polymer Capacitors 35Vol 150uF RAD 2KHr ESR=30 mOhms | 0In Stock | 150 uF | 35 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 4.63 A | - 55 C | + 125 C | 10 mm | Can | A759 | Bulk | |||||
Mfr: EEH-ZK1V181V TTI: EEH-ZK1V181V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35v 180uf AEC-Q200 8 x 10.2mm | 0In Stock | 180 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.92 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | ZK | AEC-Q200 | Reel | ||||
Mfr: GYA1J220MCQ1GS TTI: GYA1J220MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | GYA | AEC-Q200 | Reel | ||||
Mfr: PCR1V271MCL1GS TTI: PCR1V271MCL1GS Nichicon Aluminum Organic Polymer Capacitors 35V 270uF 20% AEC-Q200 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.1 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: A759PY337M1JAA TTI: A759PY337M1JAAE042 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 330uF RAD 2KHr ESR=42 mOhms | 0In Stock | 330 uF | 63 VDC | Radial | 20 mm (0.787 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 42 mOhms | 4.03 A | - 55 C | + 125 C | 13 mm | Can | A759 | Bulk | |||||
Mfr: A759MS186M2CAAE090 TTI: A759MS186M2CAAE090 KEMET Aluminum Organic Polymer Capacitors 160Vol 18uF RAD 2KHr ESR=90 mOhms | 0In Stock | 18 uF | 160 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 90 mOhms | 1.944 A | - 55 C | + 125 C | 10 mm | Can | A759 | Bulk | |||||
Mfr: A750KS337M1EAA TTI: A750KS337M1EAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 330uF RAD 2KHr ESR=18 mOhms | 0In Stock | 330 uF | 25 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.5 A | - 55 C | + 105 C | 8 mm | Can | A750 | Bulk | |||||
Mfr: GYF1E101MCQ1GS TTI: GYF1E101MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 125 C | 6.3 mm | Molded | GYF | Reel | |||||
Mfr: GYC1J100MCQ1GS TTI: GYC1J100MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 | 0In Stock | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 120 mOhms | 1 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1V470MCQ1GS TTI: GYC1V470MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 60 mOhms | 1.4 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | ||||
0In Stock | 100 uF | 63 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 1.03 A | - 55 C | + 125 C | 10 mm | Can | SXV | Reel | ||||||
Mfr: A768MS277M1GLAV022 TTI: A768MS277M1GLAV022 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In StockLimited Supply | 270 uF | 40 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.2 A | - 55 C | + 125 C | 12.2 mm | 10 mm | Can | A768 | AEC-Q200 | Reel | ||||
Mfr: A768KS397M1DLAE017 TTI: A768KS397M1DLAE017 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 20Vol 390uF SMD 2KHr ESR=17 mOhms | 0In StockLimited Supply | 390 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 17 mOhms | 2.4 A | - 55 C | + 125 C | 12.2 mm | 8 mm | Can | A768 | Reel | |||||
Mfr: APXE2R5ARA152MHC0G TTI: APXE2R5ARA152MHC0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 1500uF 2.5 Volt | 0In Stock | 1.5 mF | 2.5 VDC | SMD/SMT | 12 mm (0.472 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.4 A | - 55 C | + 105 C | 8.3 mm | 8 mm | Can | PXE | Ammo Pack | |||
Mfr: APXE2R5ARA561MF80G TTI: APXE2R5ARA561MF80G Chemi-Con Aluminum Organic Polymer Capacitors 560uF 2.5 Volt | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 3.6 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Ammo Pack | |||||
0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | 2.32 A | - 55 C | + 105 C | 6.3 mm | Can | SVPC | Reel | ||||||
Mfr: APA0609471M006R TTI: APA0609471M006R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 470uF 3.2A 592uA Life5000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | 470 uF | 6.3 VDC | SMD/SMT | 9.3 mm | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.022 Ohms | 3.2 A | - 55 C | + 105 C | 9.3 mm | 6.3 mm | Can | APA | Reel | |||
Mfr: A780MN686M1JLAS035 TTI: A780MN686M1JLAS035 KEMET Aluminum Organic Polymer Capacitors 63Volt 68uF SMD 3KHr ESR=35 mOhms AECQ200 | 0In Stock | 68 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 3000 Hours | 20 % | 35 mOhms | 5.51 A | - 55 C | + 125 C | 10 mm | Can | A780 | AEC-Q200 | Reel | ||||
Mfr: 10SVPC270M TTI: 10SVPC270M Panasonic Industry Aluminum Organic Polymer Capacitors 10volts 270uF ESR 22mohm | 0In Stock | 270 uF | 10 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.22 A | - 55 C | + 105 C | 8 mm | Can | SVPC | Reel | |||||
Mfr: A750MV227M1HAAE020 TTI: A750MV227M1HAAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 220uF RAD 2KHr ESR=20 mOhms | 0In Stock | 220 uF | 50 VDC | Radial | 14 mm (0.551 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 4.3 A | - 55 C | + 105 C | 10 mm | Can | A750 | Bulk |