Aluminum Organic Polymer Capacitors
10.252 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16SVPG100M TTI: 16SVPG100M Panasonic Industry Aluminum Organic Polymer Capacitors 16VDC 100uF 20% 4000mA 15mOhm | Not Available Online | 100 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 15 mOhms | 4 A | - 55 C | + 105 C | 5 mm | Can | SVPG | Bag | ||||||
Mfr: EEF-SX0J181ER TTI: EEF-SX0J181ER Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vdc 180uF | 0In Stock | 180 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 6.3 A | - 55 C | + 105 C | 1.1 mm | Molded | SX | Reel | |||||
Mfr: 16SEPC100MW TTI: 16SEPC100MW Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 100uF ESR 10mohm | 0In Stock | 100 uF | 16 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 4.68 A | - 55 C | + 105 C | 6.3 mm | Can | SEPC | Bulk | ||||||
Mfr: GYB1J330MCQ1GS TTI: GYB1J330MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 8 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: GYB1V470MCQ1GS TTI: GYB1V470MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 60 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: PCM1E221MCL1GS TTI: PCM1E221MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 8000 Hours | 20 % | 48 mOhms | 2 A | - 55 C | + 125 C | 8 mm | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RSA0J331MCN1GS TTI: RSA0J331MCN1GS Nichicon Aluminum Organic Polymer Capacitors 6.3V 330uF 20% Tol. | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-6R3ME331M-SAR | |||||
Mfr: PCS0J391MCL1GS TTI: PCS0J391MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 volts 390uF AEC-Q200 | 0In Stock | 390 uF | 6.3 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCX1C151MCL6GS TTI: PCX1C151MCL6GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 150uF 20% AEC-Q200 | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 28 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1C471MCL1GS TTI: PCV1C471MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 16V 20% AEC-Q200 | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 25 mOhms | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||||
Mfr: PCV1E121MCL6GS TTI: PCV1E121MCL6GS Nichicon Aluminum Organic Polymer Capacitors 120uF 25V 20% AEC-Q200 | 0In Stock | 120 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 29 mOhms | 1.9 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV2B120MCL1GS TTI: PCV2B120MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 125Volts 12uF 105C AEC-Q200 | 0In Stock | 12 uF | 125 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 69 mOhms | 1.4 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: EEF-SX0G221ER TTI: EEF-SX0G221ER Panasonic Industry Aluminum Organic Polymer Capacitors 220uF 4VDC 9mOhm SP Polymer | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 3 A | - 55 C | + 105 C | 1.9 mm | Molded | SX | Reel | |||||
Mfr: PCG0J331MCL1GS TTI: PCG0J331MCL1GS Nichicon Aluminum Organic Polymer Capacitors 330uF 6.3 Volts 20% AEC-Q200 | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 23 mOhms | 2.7 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCJ1C181MCL1GS TTI: PCJ1C181MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 180uF AEC-Q200 | 0In Stock | 180 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.89 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCJ1C221MCL4GS TTI: PCJ1C221MCL4GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 220uF AEC-Q200 | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.89 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCR1C221MCL1GS TTI: PCR1C221MCL1GS Nichicon Aluminum Organic Polymer Capacitors 16V 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.5 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCX1V100MCL1GS TTI: PCX1V100MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35V 10uF 20% AEC-Q200 | 0In Stock | 10 uF | 35 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 85 mOhms | 800 mA | - 55 C | + 125 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV2A180MCL1GS TTI: PCV2A180MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100V 18uF 105C AEC-Q200 | 0In Stock | 18 uF | 100 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 41 mOhms | 2.1 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYA1E331MCQ1GS TTI: GYA1E331MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | GYA | AEC-Q200 | Reel | |||||
Mfr: PCH1V221MCL1GS TTI: PCH1V221MCL1GS Nichicon Aluminum Organic Polymer Capacitors 220UF 35V 8X12 SMD | 0In Stock | 220 uF | 35 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 21 mOhms | 2.3 A | - 55 C | + 135 C | 8 mm | Can | Reel | |||||||
Mfr: PCR1D331MCL1GS TTI: PCR1D331MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20V 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 20 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 23 mOhms | 2.6 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZT1E221P TTI: EEH-ZT1E221P Panasonic Industry Aluminum Organic Polymer Capacitors 220UF 25V 8X10.2 SMD | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2.9 A | - 55 C | + 125 C | 8 mm | Can | ZT | AEC-Q200 | Reel | |||||
Mfr: A768MS337M1VLAE022 TTI: A768MS337M1VLAE022 KEMET Aluminum Organic Polymer Capacitors 35Vol 330uF SMD 2KHr ESR=22 mOhms | 330 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.2 A | - 55 C | + 125 C | 12.2 mm | 10 mm | Can | A768 | Reel | |||||||
Mfr: A780MS107M1JLAV030 TTI: A780MS107M1JLAV030 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 100uF SMD 3KHr ESR=30 mOhms AECQ200 | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 12.4 mm (0.488 in) | Aluminum Hybrid Polymer Capacitors | 3000 Hours | 20 % | 30 mOhms | 3.4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | A780 | AEC-Q200 | Reel |