Aluminum Organic Polymer Capacitors
10.325 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCW0E271MCO1GS TTI: PCW0E271MCO1GS Nichicon Availability: 1.000In StockAluminum Organic Polymer Capacitors 2.5VDC 270uF 20% AEC-Q200 | 1.000In Stock | 270 uF | 2.5 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 1.8 A | - 55 C | + 125 C | 5 mm | Can | PCW | Reel | ||||||
Mfr: PCW0G181MCO1GS TTI: PCW0G181MCO1GS Nichicon Availability: 1.000In StockAluminum Organic Polymer Capacitors 4VDC 180uF 20% AEC-Q200 | 1.000In Stock | 180 uF | 4 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 17 mOhms | 1.72 A | - 55 C | + 125 C | 5 mm | Can | PCW | Reel | ||||||
Mfr: PCW0J221MCO1GS TTI: PCW0J221MCO1GS Nichicon Availability: 1.000In StockAluminum Organic Polymer Capacitors 6.3VDC 220uF 20% AEC-Q200 | 1.000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 1.8 A | - 55 C | + 125 C | 6.3 mm | Can | PCW | Reel | ||||||
Mfr: APXF6R3ARA271MF80G TTI: APXF6R3ARA271MF80G Chemi-Con Availability: 1.800In StockAluminum Organic Polymer Capacitors 6.3V 270uF 20% Tol. | 1.800In Stock | 270 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 9 mOhms | 4.2 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | ||||||
Mfr: HHXC350ARA151MJA0G TTI: HHXC350ARA151MJA0G Chemi-Con Availability: 500In StockAluminum Organic Polymer Capacitors 150uF 35V 20% 10 x 10 AEC-Q200 | 500In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | HXC | AEC-Q200 | Reel | |||||
Mfr: HHXD350ARA680MF80G TTI: HHXD350ARA680MF80G Chemi-Con Availability: 900In StockAluminum Organic Polymer Capacitors 680UF 35V 6.3X7.7 | 900In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 35 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | HXD | AEC-Q200 | Reel | |||||
Mfr: GYF1V391MCQ1GS TTI: GYF1V391MCQ1GS Nichicon Availability: 2.000In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% AEC-Q200 | 2.000In Stock | 390 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Molded | GYF | Reel | ||||||
Mfr: A700D227M002ATE018 TTI: A700D227M002ATE018 KEMET Availability: 19.000In StockAluminum Organic Polymer Capacitors 2Vol 220uF 2917 2KHr ESR=18 mOhms | 19.000In Stock | 220 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.7 A | - 55 C | + 125 C | 2.8 mm | Molded | A700 | Reel | |||||
Mfr: HHXD350ARA151MHA0G TTI: HHXD350ARA151MHA0G Chemi-Con Availability: 2.500In StockAluminum Organic Polymer Capacitors 150UF 35V 8X10 | 2.500In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | HXD | AEC-Q200 | Reel | |||||
Mfr: PCW0G331MCO1GS TTI: PCW0G331MCO1GS Nichicon Availability: 1.000In StockAluminum Organic Polymer Capacitors 4VDC 330uF 20% AEC-Q200 | 1.000In Stock | 330 uF | 4 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 1.8 A | - 55 C | + 125 C | 6.3 mm | Can | PCW | Reel | ||||||
Mfr: RPS1J560MCN1GS TTI: RPS1J560MCN1GS Nichicon Availability: 1.200In StockAluminum Organic Polymer Capacitors 56UF 63V 20% | 1.200In Stock | 56 uF | 63 VDC | SMD/SMT | 12.4 mm (0.488 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.7 A | - 55 C | + 105 C | 10 mm | Can | Reel | FP-063ME560M-PSR | ||||||
1.500In Stock | 22 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 90 mOhms | 1.06 A | - 55 C | + 105 C | 5 mm | Can | SVP | Reel | |||||||
5.500In Stock | 56 uF | 10 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 45 mOhms | 1.7 A | - 55 C | + 105 C | 6.3 mm | Can | SEP | Bulk | |||||||
Mfr: PCH1D101MCL1GS TTI: PCH1D101MCL1GS Nichicon Availability: 12.000In StockAluminum Organic Polymer Capacitors 100UF 20V 6.3X6 SMD | 12.000In Stock | 100 uF | 20 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 41 mOhms | 900 mA | - 55 C | + 135 C | 6.3 mm | Can | Reel | |||||||
Mfr: PCW0J151MCO1GS TTI: PCW0J151MCO1GS Nichicon Availability: 1.000In StockAluminum Organic Polymer Capacitors 6.3VDC 150uF 20% AEC-Q200 | 1.000In Stock | 150 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 1.58 A | - 55 C | + 125 C | 5 mm | Can | PCW | Reel | ||||||
Mfr: GYF1H181MCQ1GS TTI: GYF1H181MCQ1GS Nichicon Availability: 2.000In StockAluminum Organic Polymer Capacitors 50VDC 180uF 20% 10 x 10mm AEC-Q200 | 2.000In Stock | 180 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 28 mOhms | 2 A | - 55 C | + 125 C | 10 mm | GYF | Reel | ||||||||
Mfr: APSF160ELL101MF05S TTI: APSF160ELL101MF05S Chemi-Con Availability: 2.000In StockAluminum Organic Polymer Capacitors 16Volts 100uF 0.2 | 2.000In Stock | 100 uF | 16 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 24 mOhms | 2.49 A | - 55 C | + 105 C | 6.3 mm | Can | PSF | Bulk | ||||||
Mfr: HBV101M1HTR-1010 TTI: HBV101M1HTR-1010 Lelon Availability: 3.000In Stock5.000 On Order Expected 13-Jan-28 Aluminum Organic Polymer Capacitors 100uF 20% 50V Low ESR High Ripple | 3.000In Stock5.000 On Order Expected 13-Jan-28 | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 28 mOhms | 2 A | - 55 C | + 105 C | 10 mm | Can | HBV | Reel | ||||||
Mfr: APXH6R3ARA151MH70G TTI: APXH6R3ARA151MH70G Chemi-Con Availability: 2.000In StockAluminum Organic Polymer Capacitors 6.3Volts 150uF 20% | 2.000In Stock | 150 uF | 6.3 VDC | SMD/SMT | 9 mm (0.354 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | - 55 C | + 125 C | 6.7 mm | 8 mm | Can | PXH | Reel | |||||
Mfr: HBV331M1ETR-1010 TTI: HBV331M1ETR-1010 Lelon Availability: 5.000In StockAluminum Organic Polymer Capacitors 330uF 20% 25V Low ESR High Ripple | 5.000In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | HBV | Reel | ||||||
Mfr: HBW470M1VTR-0606 TTI: HBW470M1VTR-0606 Lelon Availability: 8.000In StockAluminum Organic Polymer Capacitors 47UF 35V 6.3X5.8 SMD | 8.000In Stock | 47 uF | 35 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 125 C | 6 mm | Can | HBW | Reel | HBW470M1VTR-0606 | |||||||
Mfr: GYC1V271MCQADNGS TTI: GYC1V271MCQADNGS Nichicon Availability: 7.000In StockAluminum Organic Polymer Capacitors 270UF 35V 10X10 SMD | 7.000In Stock | Reel | ||||||||||||||||||||
Mfr: A758EK107M1AAA TTI: A758EK107M1AAA KEMET Availability: 6.000In StockAluminum Organic Polymer Capacitors 100UF 10V 6.3X8 2.5MMLS | 6.000In Stock | Aluminum Polymer Capacitors | Bulk | A758EK107M1AAAE016 | ||||||||||||||||||
Mfr: GYA1K470MCWADNGS TTI: GYA1K470MCWADNGS Nichicon Availability: 6.500In StockAluminum Organic Polymer Capacitors 47UF 80V 10X10 SMD | 6.500In Stock | Reel | ||||||||||||||||||||
Mfr: GYB1J101MCQADNGS TTI: GYB1J101MCQADNGS Nichicon Availability: 3.600In StockAluminum Organic Polymer Capacitors 100UF 63V 10X12.5 SMD | 3.600In Stock | Reel |