Aluminum Organic Polymer Capacitors
10.325 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCS1A680MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10 volts 68uF AEC-Q200 | 0In Stock | 68 uF | 10 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.1 A | - 55 C | + 105 C | 5 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1C331MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 16V 20% AEC-Q200 | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 26 mOhms | 2.4 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1D470MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 20V 20% AEC-Q200 | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 55 mOhms | 1 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
0In Stock | 100 uF | 20 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Reel | FP-020RE101M-NSPH | ||||||
Mfr: PCK0G331MCO1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4 volts 330uF AEC-Q200 | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 3.9 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCS0G331MCL9GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5 volts 330uF AEC-Q200 | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCS0J121MCL9GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 volts 120uF AEC-Q200 | 0In Stock | 120 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCS1C121MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16 volts 120uF AEC-Q200 | 0In Stock | 120 uF | 16 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.8 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RNE1C471MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 470uF 12Mohms | 0In Stock | 470 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.4 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | FP-016RE471M-NEP | ||||||
Mfr: RSA0G391MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4V 390uF 20% Tol. | 0In Stock | 390 uF | 4 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-4R0ME391M-SAR | |||||
Mfr: RSS0J331MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 330uF 20% Tol. | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | Reel | FP-6R3ME331M-SSR | ||||||
Mfr: PLS0J471MDO1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 Volt 470uF 20% | 0In Stock | 470 uF | 6.3 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 5.5 A | - 55 C | + 105 C | 8 mm | Can | Bulk | |||||||
Mfr: PLS0J821MDO1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 Volt 820uF 20% | 0In Stock | 820 uF | 6.3 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | Bulk | |||||||
Mfr: PLS1C101MDL4 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16 Volt 100uF 20% | 0In Stock | 100 uF | 16 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 24 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | Bulk | |||||||
Mfr: RL81C271MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16 Volt 270uF 20% | 0In Stock | 270 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | Bulk | FP-016RE271M-L8R | ||||||
Mfr: RNS0G821MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4 Volt 820uF 20% | 0In Stock | 820 uF | 4 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Bulk | FP-4R0RE821M-NSR | |||||
Mfr: RNS0J151MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 Volt 150uF 20% | 0In Stock | 150 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 21 mOhms | 3.9 A | - 55 C | + 105 C | 8 mm | Can | RNS | Bulk | FP-6R3RE151M-NSR | |||||
Mfr: RNS0J681MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 Volt 680uF 20% | 0In Stock | 680 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Bulk | FP-6R3RE681M-NSR | |||||
Mfr: RNS1C331MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16 Volt 330uF 20% | 0In Stock | 330 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Bulk | FP-016RE331M-NSR | |||||
Mfr: RNS1C680MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16 Volt 68uF 20% | 0In Stock | 68 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.6 A | - 55 C | + 105 C | 8 mm | Can | RNS | Bulk | FP-016RE680M-NSR | |||||
Mfr: RNU1C271MDNASQ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16 Volt 270uF 20% | 0In Stock | 270 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | RNU | Bulk | FP-016RE271M-NUR??-5K | |||||
Mfr: RPS0G471MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4V 470uF 20% Tol. | 0In Stock | 470 uF | 4 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.8 A | - 55 C | + 105 C | 10 mm | Can | Reel | FP-4R0ME471M-PSR | ||||||
Mfr: EEF-SX0J121E7 TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 120uF 6.3volts 0.009 ohm | 0In Stock | 120 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 3.5 A | - 55 C | + 105 C | 1.9 mm | Molded | SX | Reel | |||||
Mfr: RPS0J151MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 150uF 20% Tol. | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.6 A | - 55 C | + 105 C | 8 mm | Can | Reel | FP-6R3ME151M-PSR | ||||||
Mfr: RPS0J181MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 180uF 20% Tol. | 0In Stock | 180 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.6 A | - 55 C | + 105 C | 8 mm | Can | Reel | FP-6R3ME181M-PSR |