Aluminum Organic Polymer Capacitors
10.252 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A700D107M006ATE018 TTI: A700D107M006ATE018 KEMET Availability: 0In Stock8.000 On Order Expected Aluminum Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=18 mOhms | 0In Stock8.000 On Order Expected | 100 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.7 A | - 55 C | + 125 C | 2.8 mm | Molded | A700 | Reel | ||||
0In Stock20.000 On Order Expected 21-Jan-27 | 330 uF | 10 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 17 mOhms | 3.95 A | - 55 C | + 105 C | 8 mm | Can | SVP | Reel | ||||||
Mfr: EEH-ZA1E331P TTI: EEH-ZA1E331P Panasonic Industry Availability: 0In Stock11.500 On Order Expected 03-May-27 Aluminum Organic Polymer Capacitors 330uF 25volt AEC-Q200 | 0In Stock11.500 On Order Expected 03-May-27 | 330 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: A700X107M010ATE010 TTI: A700X107M010ATE010 KEMET Availability: 0In Stock8.500 On Order Expected Aluminum Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=10 mOhms | 0In Stock8.500 On Order Expected | 100 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 4.7 A | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | ||||
Mfr: EEH-ZC1J100P TTI: EEH-ZC1J100P Panasonic Industry Availability: 0In Stock20.000 On Order Expected 18-Jan-27 Aluminum Organic Polymer Capacitors 10uF 63volt AEC-Q200 | 0In Stock20.000 On Order Expected 18-Jan-27 | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 120 mOhms | 700 mA | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | ||||
0In Stock38.400 On Order Expected | 82 uF | 35 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 20 mOhms | 4 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | ||||||
Mfr: EEH-ZA1H680P TTI: EEH-ZA1H680P Panasonic Industry Availability: 0In Stock12.000 On Order Expected 17-Dec-26 Aluminum Organic Polymer Capacitors 68uF 50volt AEC-Q200 | 0In Stock12.000 On Order Expected 17-Dec-26 | 68 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 8 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: A768EB107M1ELAS036 TTI: A768EB107M1ELAS036 KEMET Availability: 0In Stock11.944.000 On Order Expected Aluminum Organic Polymer Capacitors 25Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200 | 0In Stock11.944.000 On Order Expected | 100 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 36 mOhms | 1.255 A | - 55 C | + 125 C | 5.7 mm | 6.3 mm | Can | A768 | AEC-Q200 | Reel | ||||
0In Stock13.000 On Order Expected 09-Aug-27 | 100 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 1.81 A | - 55 C | + 105 C | 6.3 mm | Can | SVP | Reel | ||||||
Mfr: EEH-ZT1H101P TTI: EEH-ZT1H101P Panasonic Industry Availability: 0In Stock1.000 On Order Expected 19-Apr-27 Aluminum Organic Polymer Capacitors 100UF 50V 10X10.2 SMD | 0In Stock1.000 On Order Expected 19-Apr-27 | 100 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 23 mOhms | 2.9 A | - 55 C | + 125 C | 10 mm | Can | ZT | AEC-Q200 | Reel | ||||
Mfr: 16SVPG330M TTI: 16SVPG330M Panasonic Industry Availability: 0In Stock17.500 On Order Expected 15-Apr-27 Aluminum Organic Polymer Capacitors 16VDC 330uF 20% 6.5mOhm | 0In Stock17.500 On Order Expected 15-Apr-27 | 330 uF | 16 VDC | SMD/SMT | 10.4 mm (0.409 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 6.5 mOhms | 7.5 A | - 55 C | + 105 C | 6.3 mm | Can | SVPG | Reel | |||||
0In Stock4.800 On Order Expected | 15 uF | 100 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 2.35 A | - 55 C | + 125 C | 8 mm | Can | SXV | Reel | ||||||
Mfr: EEH-ZA1V151P TTI: EEH-ZA1V151P Panasonic Industry Availability: 1.500In Stock6.000 On Order Expected 18-Jan-27 Aluminum Organic Polymer Capacitors 150uF 35volt AEC-Q200 | 1.500In Stock6.000 On Order Expected 18-Jan-27 | 150 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: 35SEPF120M+T TTI: 35SEPF120M+T Panasonic Industry Availability: 0In Stock34.500 On Order Expected 25-Oct-27 Aluminum Organic Polymer Capacitors 35volts 120uF ESR 18mohm | 0In Stock34.500 On Order Expected 25-Oct-27 | 120 uF | 35 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 18 mOhms | 4.4 A | - 55 C | + 105 C | 10 mm | Can | SEPF | Bag | |||||
Mfr: 16SVP180MX TTI: 16SVP180MX Panasonic Industry Availability: 0In Stock1.000 On Order Expected 06-Sep-27 Aluminum Organic Polymer Capacitors 16volts 180uF ESR 30mohm | 0In Stock1.000 On Order Expected 06-Sep-27 | 180 uF | 16 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 3.02 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | |||||
Mfr: EEF-CX0J101R TTI: EEF-CX0J101R Panasonic Industry Availability: 0In Stock10.500 On Order Expected 21-Jan-27 Aluminum Organic Polymer Capacitors 100uF 6.3volt | 0In Stock10.500 On Order Expected 21-Jan-27 | 100 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 2.7 A | - 55 C | + 105 C | 2 mm | Molded | CX | Reel | ||||
Mfr: PCR1V151MCL6GS TTI: PCR1V151MCL6GS Nichicon Availability: 0In Stock13.000 On Order Expected 17-Aug-27 Aluminum Organic Polymer Capacitors 35V 150uF 20% AEC-Q200 | 0In Stock13.000 On Order Expected 17-Aug-27 | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 3.1 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCV1J220MCL6GS TTI: PCV1J220MCL6GS Nichicon Availability: 0In Stock3.500 On Order Expected Aluminum Organic Polymer Capacitors 22uF 63 Volts 20% AEC-Q200 | 0In Stock3.500 On Order Expected | 22 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 37 mOhms | 1.7 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: A700X157M010AT TTI: A700X157M010ATE015 KEMET Aluminum Organic Polymer Capacitors 10Vo 150uF 2917 2KHr ESR=15 mOhms | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.9 A | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | ||||
Mfr: EEF-CX1V220R TTI: EEF-CX1V220R Panasonic Industry Availability: 0In Stock14.000 On Order Expected 21-May-27 Aluminum Organic Polymer Capacitors 22UF 35V 7.3X4.3X1.9 SMD | 0In Stock14.000 On Order Expected 21-May-27 | 22 uF | 35 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 3.2 A | - 55 C | + 105 C | 1.1 mm | Molded | CX | Reel | ||||
Mfr: PCV1J470MCL2GS TTI: PCV1J470MCL2GS Nichicon Availability: 0In Stock5.500 On Order Expected 15-Jun-27 Aluminum Organic Polymer Capacitors 63V 47uF 105C AEC-Q200 | 0In Stock5.500 On Order Expected 15-Jun-27 | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 30 mOhms | 3.3 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: EEH-ZC1V271P TTI: EEH-ZC1V271P Panasonic Industry Availability: 0In Stock95.500 On Order Expected Aluminum Organic Polymer Capacitors 270uF 35volt AEC-Q200 | 0In Stock95.500 On Order Expected | 270 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: 16SEPC470M+T TTI: 16SEPC470M+T Panasonic Industry Availability: 0In Stock500 On Order Expected 11-Oct-27 Aluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm | 0In Stock500 On Order Expected 11-Oct-27 | 470 uF | 16 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | SEPC | Bag | |||||
Mfr: APXG160ARA101ME61G TTI: APXG160ARA101ME61G Chemi-Con Availability: 0In Stock20.000 On Order Expected Aluminum Organic Polymer Capacitors 16Volts 100uF 5X6 | 0In Stock20.000 On Order Expected | 100 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 27 mOhms | 3 A | - 55 C | + 105 C | 5 mm | Can | PXG | Reel | |||||
Mfr: APXG160ARA181MF61G TTI: APXG160ARA181MF61G Chemi-Con Availability: 0In Stock9.000 On Order Expected 25-Feb-27 Aluminum Organic Polymer Capacitors 16Volts 180uF 6X6 | 0In Stock9.000 On Order Expected 25-Feb-27 | 180 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel |