A720 - Aluminum Organic Polymer Capacitors
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A720V567M002APE4R5 TTI: A720V567M002APE4R5 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=4.5 mOhms | 0In StockLimited Supply | 560 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 4.5 mOhms | 9.54 A | - 55 C | + 105 C | 1.9 mm | Molded | A720 | Reel | ||||
Mfr: A720V107M016APE010 TTI: A720V107M016APE010 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 16V 100uF 2917 ESR=10mOhms | 0In StockLimited Supply | 100 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 6.4 A | - 55 C | + 105 C | 1.9 mm | Molded | A720 | Reel | ||||
Mfr: A720V687M002APE003 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 680uF 7343 20% 2000 Hrs ESR=3mOhms | 0In Stock | 680 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 3 mOhms | 11.69 A | - 55 C | + 105 C | 2 mm | Molded | A720 | Reel | ||||
Mfr: A720V567M002PPE003 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 560uF 7343 ESR=3mOhms Life=3kHrs | 0In Stock | 56 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 3 mOhms | 11.69 A | - 55 C | + 125 C | 2 mm | Molded | A720 | Reel | ||||
Mfr: A720V337M2R5APE003 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 330uF 20% 7343-20 -55 /+105C ESR=3mOhms | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 3 mOhms | 11.69 mA | - 55 C | + 150 C | 2 mm | Molded | A720 | Reel | ||||
Mfr: A720V477M002APE4R5 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=4.5 mOhms | 0In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 4.5 mOhms | 9.54 A | - 55 C | + 105 C | 1.9 mm | Molded | A720 | Reel | ||||
Mfr: A720V337M004APE003 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4Vol 330uF 2917 2KHr ESR=3 mOhms | Not Available Online | 330 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 3 mOhms | 1.169 A | - 55 C | + 105 C | 1.9 mm | Molded | A720 | Reel | ||||
Mfr: A720V477M002APE006 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=6 mOhms | Not Available Online | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 8.26 A | - 55 C | + 105 C | 1.9 mm | Molded | A720 | Reel | ||||
Mfr: A720V567M2R5APE4R5 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 560uF 2917 2KHr ESR=4.5 mOhms | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 4.5 mOhms | 9.54 A | - 55 C | + 105 C | 1.9 mm | Molded | A720 | Reel | ||||
Mfr: A720V477M002APE003 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=3 mOhms | 0In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 3 mOhms | 11.69 A | - 55 C | + 105 C | 1.9 mm | Molded | A720 | Reel | ||||
Mfr: A720V687M002APE4R5 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 680uF 7343 20% 2000 Hrs ESR=4.5mOhms | 0In Stock | 680 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 4.5 mOhms | 9.54 A | - 55 C | + 105 C | 2 mm | Molded | A720 | Reel | ||||
Mfr: A720V477M002PPE003 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 470uF 7343 ESR=3mOhms Life=3kHrs | 0In Stock | 47 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 3 mOhms | 11.69 A | - 55 C | + 125 C | 2 mm | Molded | A720 | Reel | ||||
Mfr: A720V567M002APE003 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=3 mOhms | 0In Stock | 560 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 3 mOhms | 11.69 A | - 55 C | + 105 C | 1.9 mm | Molded | A720 | Reel | ||||
Mfr: A720V827M002APE003 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 820uF 7343 ESR=3mOhms | 0In Stock | 820 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 3 mOhms | 11.69 A | - 55 C | + 105 C | 2 mm | Molded | A720 | Reel | ||||
Mfr: A720V477M2R5APE4R5 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=4.5 mOhms | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 4.5 mOhms | 9.54 A | - 55 C | + 105 C | 1.9 mm | Molded | A720 | Reel | ||||
Mfr: A720V477M2R5APE003 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=3 mOhms | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 3 mOhms | 11.69 A | - 55 C | + 105 C | 1.9 mm | Molded | A720 | Reel | ||||
Mfr: A720V337M002APE003 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 330uF 20% 7343-20 -55 /+105C ESR=3mOhms | 0In Stock | 330 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 3 mOhms | 11.69 A | - 55 C | + 150 C | 2 mm | Molded | A720 | Reel | ||||
Mfr: A720V226M035APE040 TTI: A720V226M035APE040 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 35V 22uF 2917 ESR=40mOhms 2KHours 20% Ni-Pd-Au | 0In StockLimited Supply | 22 uF | 35 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 3.2 A | - 55 C | + 105 C | 1.9 mm | Molded | A720 | Reel | ||||
Mfr: A720V567M002APE006 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=6 mOhms | 0In Stock | 560 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | - 55 C | + 105 C | 1.9 mm | Molded | A720 | Reel | |||||
Mfr: A720V567M2R5APE003 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 560uF 2917 2KHr ESR=3 mOhms | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 3 mOhms | 11.69 A | - 55 C | + 105 C | 1.9 mm | Molded | A720 | Reel | ||||
Mfr: A720V567M2R5APE006 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 560uF 2917 2KHr ESR=6 mOhms | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | - 55 C | + 105 C | 1.9 mm | Molded | A720 | Reel | |||||
Mfr: A720V567M002PPE006 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 560uF 7343 ESR=6mOhms Life=3kHrs | 0In Stock | 56 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 6 mOhms | 8.26 A | - 55 C | + 125 C | 2 mm | Molded | A720 | Reel | ||||
Mfr: A720V567M002PPE4R5 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 560uF 7343 ESR=4.5mOhms Life=3kHrs | 0In Stock | 56 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 4.5 mOhms | 9.54 A | - 55 C | + 125 C | 2 mm | Molded | A720 | Reel | ||||
Mfr: A720V477M002PPE4R5 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 470uF 7343 ESR=4.5mOhms Life=3kHrs | 0In Stock | 47 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 4.5 mOhms | 9.54 A | - 55 C | + 125 C | 2 mm | Molded | A720 | Reel | ||||
Mfr: A720V477M002PPE006 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 470uF 7343 ESR=6mOhms Life=3kHrs | 0In Stock | 47 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 6 mOhms | 8.26 A | - 55 C | + 125 C | 2 mm | Molded | A720 | Reel |
- 1
- 2