A750 - Aluminum Organic Polymer Capacitors
223 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A750KK337M1CCAE014 TTI: A750KK337M1CCAE014 KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=14 mOhms | Not Available Online | 330 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | A750 | Bulk | ||||||
Mfr: A750MS477M1EAAE015 TTI: A750MS477M1EAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 470uF RAD 2KHr ESR=15 mOhms | 0In Stock | 470 uF | 25 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.9 A | - 55 C | + 105 C | 10 mm | Can | A750 | Bulk | ||||||
Mfr: A750EK477M0JAAE018 TTI: A750EK477M0JAAE018 KEMET Availability: 0In Stock2.000 On Order Expected 07-Oct-26 Aluminum Organic Polymer Capacitors 6.3Vo 470uF RAD 2KHr ESR=18 mOhms | 0In Stock2.000 On Order Expected 07-Oct-26 | 470 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.1 A | - 55 C | + 105 C | 6.3 mm | Can | A750 | Bulk | ||||||
Mfr: A750KS227M1EAAE015 TTI: A750KS227M1EAAE015 KEMET Availability: 0In Stock2.000 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 25Vol 220uF RAD 2KHr ESR=15 mOhms | 0In Stock2.000 On Order Expected 04-Feb-27 | 220 uF | 25 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.42 A | - 55 C | + 105 C | 8 mm | Can | A750 | Bulk | ||||||
Mfr: A750MV157M1JAAE022 TTI: A750MV157M1JAAE022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 150uF RAD 2KHr ESR=22 mOhms | 0In Stock | 150 uF | 63 VDC | Radial | 14 mm (0.551 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 4.1 A | - 55 C | + 105 C | 10 mm | Can | A750 | Bulk | ||||||
Mfr: A750KK108M0JAAE015 TTI: A750KK108M0JAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1000uF RAD 2KHr ESR=15 mOhms | 0In Stock | 1 mF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.1 A | - 55 C | + 105 C | 8 mm | Can | A750 | Bulk | ||||||
Mfr: A750MV108M1EAAE014 TTI: A750MV108M1EAAE014 KEMET Availability: 0In Stock2.500 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 25Vo 1000uF RAD 2KHr ESR=14 mOhms | 0In Stock2.500 On Order Expected 04-Feb-27 | 1 mF | 25 VDC | Radial | 14 mm (0.551 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 5.1 A | - 55 C | + 105 C | 10 mm | Can | A750 | Bulk | ||||||
Mfr: A750KK477M1AAAE016 TTI: A750KK477M1AAAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=16 mOhms | 0In Stock | 470 uF | 10 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.1 A | - 55 C | + 105 C | 8 mm | Can | A750 | Bulk | ||||||
Mfr: A750EK107M1CAAE018 TTI: A750EK107M1CAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 100uF RAD 2KHr ESR=18 mOhms | 0In Stock | 100 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 2.9 A | - 55 C | + 105 C | 6.3 mm | Can | A750 | Bulk | EA750EK107M1CAA | |||||
Mfr: A750KK337M1CAAE014 TTI: A750KK337M1CAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=14 mOhms | 0In Stock | 330 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | A750 | Bulk | ||||||
Mfr: A750MV477M1VAAE018 TTI: A750MV477M1VAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 470uF RAD 2KHr ESR=18 mOhms | 0In Stock | 470 uF | 35 VDC | Radial | 14 mm (0.551 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 4.5 A | - 55 C | + 105 C | 10 mm | Can | A750 | Bulk | ||||||
Mfr: A750BG227M0JAAE020 TTI: A750BG227M0JAAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 220uF RAD 2KHr ESR=20 mOhms | 0In Stock | 220 uF | 6.3 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 5 mm | Can | A750 | Bulk | ||||||
Mfr: A750MV277M1HAAE018 TTI: A750MV277M1HAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 270uF RAD 2KHr ESR=18 mOhms | 0In Stock | 270 uF | 50 VDC | Radial | 14 mm (0.551 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 4.5 A | - 55 C | + 105 C | 10 mm | Can | A750 | Bulk | ||||||
Mfr: A750KW337M1VAAE020 TTI: A750KW337M1VAAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 330uF RAD 2KHr ESR=20 mOhms | 0In Stock | 330 uF | 35 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 4.1 A | - 55 C | + 105 C | 8 mm | Can | A750 | Bulk | ||||||
Mfr: A750KS227M1EEAE015 TTI: A750KS227M1EEAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 220uF RAD 2KHr ESR=15 mOhms | 0In Stock | 220 uF | 25 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.42 A | - 55 C | + 105 C | 8 mm | Can | A750 | Bulk | ||||||
Mfr: A750MW567M1VAAE018 TTI: A750MW567M1VAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 560uF RAD 2KHr ESR=18 mOhms | 0In Stock | 560 uF | 35 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 4.65 A | - 55 C | + 105 C | 10 mm | Can | A750 | Bulk | ||||||
Mfr: A750KK107M1EAA TTI: A750KK107M1EAAE040 KEMET Availability: 0In Stock5.000 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 25Vol 100uF RAD 2KHr ESR=40 mOhms | 0In Stock5.000 On Order Expected 04-Feb-27 | 100 uF | 25 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 4.5 A | - 55 C | + 105 C | 8 mm | Can | A750 | Bulk | ||||||
Mfr: A750EM477M1AAAE012 TTI: A750EM477M1AAAE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=12 mOhms | 0In Stock | 470 uF | 10 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 4.1 A | - 55 C | + 105 C | 6.3 mm | Can | A750 | Bulk | ||||||
Mfr: A750EK827M0EAAE007 TTI: A750EK827M0EAAE007 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Vo 820uF RAD 2KHr ESR=7 mOhms | 0In Stock | 820 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.6 A | - 55 C | + 105 C | 6.3 mm | Can | A750 | Bulk | ||||||
Mfr: A750MW337M1HAAE020 TTI: A750MW337M1HAAE020 KEMET Availability: 0In Stock2.500 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 50Vol 330uF RAD 2KHr ESR=20 mOhms | 0In Stock2.500 On Order Expected 04-Feb-27 | 330 uF | 50 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 4.95 A | - 55 C | + 105 C | 10 mm | Can | A750 | Bulk | ||||||
Mfr: A750EK567M0JAAE018 TTI: A750EK567M0JAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 560uF RAD 2KHr ESR=18 mOhms | 0In Stock | 560 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.1 A | - 55 C | + 105 C | 6.3 mm | Can | A750 | Bulk | ||||||
Mfr: A750MS567M1EAAE015 TTI: A750MS567M1EAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 560uF RAD 2KHr ESR=15 mOhms | 0In Stock | 560 uF | 25 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.9 A | - 55 C | + 105 C | 10 mm | Can | A750 | Bulk | ||||||
Mfr: A750KS158M0JAAE014 TTI: A750KS158M0JAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1500uF RAD 2KHr ESR=14 mOhms | 0In Stock | 1.5 mF | 6.3 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 4.1 A | - 55 C | + 105 C | 8 mm | Can | A750 | Bulk | ||||||
Mfr: A750MW228M1CAAE010 TTI: A750MW228M1CAAE010 KEMET Availability: 0In Stock2.500 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 16Vo 2200uF RAD 2KHr ESR=10 mOhms | 0In Stock2.500 On Order Expected 04-Feb-27 | 2.2 mF | 16 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 7 A | - 55 C | + 105 C | 10 mm | Can | A750 | Bulk | ||||||
Mfr: A750MS108M1AAAE013 TTI: A750MS108M1AAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vo 1000uF RAD 2KHr ESR=13 mOhms | 0In Stock | 1 mF | 10 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 4.5 A | - 55 C | + 105 C | 10 mm | Can | A750 | Bulk |