A766 - Aluminum Organic Polymer Capacitors
48 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A766EB127M1ALAE027 TTI: A766EB127M1ALAE027 KEMET Availability: 0In Stock13.000 On Order Expected 05-Apr-27 Aluminum Organic Polymer Capacitors 10Vol 120uF SMD 5KHr ESR=27 mOhms | 0In Stock13.000 On Order Expected 05-Apr-27 | 120 uF | 10 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 27 mOhms | 2.32 A | - 55 C | + 105 C | 6.3 mm | Can | A766 | Reel | ||||||
Mfr: A766EB226M1DLAE060 TTI: A766EB226M1DLAE060 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 20Volt 22uF SMD 5KHr ESR=60 mOhms | 0In Stock | 22 uF | 20 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 60 mOhms | 1.45 A | - 55 C | + 105 C | 6.3 mm | Can | A766 | Reel | ||||||
Mfr: A766KE127M1CLAE027 TTI: A766KE127M1CLAE027 KEMET Availability: 0In Stock6.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 16Vol 120uF SMD 5KHr ESR=27 mOhms | 0In Stock6.000 On Order Expected 11-Feb-27 | 120 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 27 mOhms | 2.9 A | - 55 C | + 105 C | 8 mm | Can | A766 | Bulk | ||||||
Mfr: A766KE476M1DLAE045 TTI: A766KE476M1DLAE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 20Volt 47uF SMD 5KHr ESR=45 mOhms | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 45 mOhms | 1.5 A | - 55 C | + 105 C | 8 mm | Can | A766 | Reel | ||||||
Mfr: A766EB127M0JLAE022 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3Vo 120uF SMD 5KHr ESR=22 mOhms | Not Available Online | 120 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 2.57 A | - 55 C | + 105 C | 6.3 mm | Can | A766 | Reel | ||||||
Mfr: A766EB396M1CLAE037 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Volt 39uF SMD 5KHr ESR=37 mOhms | 0In Stock | 39 uF | 16 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 37 mOhms | 2.05 A | - 55 C | + 105 C | 6.3 mm | Can | A766 | Bulk | ||||||
Mfr: A766EB227M0JLAE022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 220uF SMD 5KHr ESR=22 mOhms | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 2.57 A | - 55 C | + 105 C | 6.3 mm | Can | A766 | Reel | ||||||
Mfr: A766EB157M0GLAE022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Volt 150uF SMD 5KHr ESR=22 mOhms | 0In Stock | 150 uF | 4 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 2.57 A | - 55 C | + 105 C | 6.3 mm | Can | A766 | Reel | ||||||
Mfr: A766EB686M1CLAE030 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16Volt 68uF SMD 5KHr ESR=30 mOhms | Not Available Online | 68 uF | 16 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.2 A | - 55 C | + 105 C | 6.3 mm | Can | A766 | Bulk | ||||||
Mfr: A766EB686M1ALAE030 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10Volt 68uF SMD 5KHr ESR=30 mOhms | Not Available Online | 68 uF | 10 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.2 A | - 55 C | + 105 C | 6.3 mm | Can | A766 | Bulk | ||||||
Mfr: A766KE106M1ELAE060 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 10uF SMD 5KHr ESR=60 mOhms | 0In Stock | 10 uF | 25 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 60 mOhms | 1.5 A | - 55 C | + 105 C | 8 mm | Can | A766 | Bulk | ||||||
Mfr: A766KE397M0JLAE022 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3Vo 390uF SMD 5KHr ESR=22 mOhms | Not Available Online | 390 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 3.22 A | - 55 C | + 105 C | 8 mm | Can | A766 | Reel | ||||||
Mfr: A766KE227M0JLAE022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 220uF SMD 5KHr ESR=22 mOhms | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 3.22 A | - 55 C | + 105 C | 8 mm | Can | A766 | Reel | ||||||
Mfr: A766KE826M1CLAE030 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Volt 82uF SMD 5KHr ESR=30 mOhms | 0In Stock | 82 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.76 A | - 55 C | + 105 C | 8 mm | Can | A766 | Bulk | ||||||
Mfr: A766KS277M1CLAE014 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 270uF SMD 5KHr ESR=14 mOhms | 0In Stock | 270 uF | 16 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 14 mOhms | 4.35 A | - 55 C | + 105 C | 8 mm | Can | A766 | Bulk | ||||||
Mfr: A766KE157M1ALAE030 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 150uF SMD 5KHr ESR=30 mOhms | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 3.76 A | - 55 C | + 105 C | 8 mm | Can | A766 | Bulk | ||||||
Mfr: A766KE567M0GLAE022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Volt 560uF SMD 5KHr ESR=22 mOhms | 0In Stock | 560 uF | 4 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 3.22 A | - 55 C | + 105 C | 8 mm | Can | A766 | Reel | ||||||
Mfr: A766KE277M0GLAE022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Volt 270uF SMD 5KHr ESR=22 mOhms | 0In Stock | 270 uF | 4 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 3.22 A | - 55 C | + 105 C | 8 mm | Can | A766 | Reel | ||||||
Mfr: A766KS477M0JLAE012 TTI: A766KS477M0JLAE012 KEMET Availability: 0In Stock2.400 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 470UF 6.3V SMD | 0In Stock2.400 On Order Expected 11-Feb-27 | 470 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | Can | A766 | Reel | ||||||||||
Mfr: A766KE107M1VLAE035 TTI: A766KE107M1VLAE035 KEMET Availability: 0In Stock6.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 100UF 35V SMD | 0In Stock6.000 On Order Expected 11-Feb-27 | 100 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | Can | A766 | Reel | ||||||||||
Mfr: A766KS567M1CLAE014 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 560 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | Can | A766 | |||||||||||
Mfr: A766EB566M1VLA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 56 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | Can | A766 | Reel | A766EB566M1VLAE040 | |||||||||
Mfr: A766KS477M0JLA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 470 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | Can | A766 | Reel | A766KS477M0JLAE012 | |||||||||
Mfr: A766KE476M1DLA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 47 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | Can | A766 | Reel | A766KE476M1DLAE045 | |||||||||
Mfr: A766KE396M1HLAE040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 39 uF | 50 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | Can | A766 | Reel |
- 1
- 2