A769 - Aluminum Organic Polymer Capacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A769KS227M1VLAS016 TTI: A769KS227M1VLAS016 KEMET Availability: 0In Stock2.400 On Order Expected 25-Mar-27 Aluminum Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=16 mOhms | 0In Stock2.400 On Order Expected 25-Mar-27 | 220 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 2.7 A | - 40 C | + 125 C | 12.2 mm | 8 mm | Can | A769 | AEC-Q200 | Reel | ||||
Mfr: A769KE107M1VLAS031 TTI: A769KE107M1VLAS031 KEMET Availability: 0In Stock6.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=31 mOhms | 0In Stock6.000 On Order Expected 11-Feb-27 | 100 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 31 mOhms | 1.6 A | - 40 C | + 125 C | 6.7 mm | 8 mm | Can | A769 | AEC-Q200 | Reel | ||||
Mfr: A769MS107M1JLAS018 TTI: A769MS107M1JLAS018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 100uF SMD 2KHr ESR=18 mOhms | 0In Stock | 100 uF | 63 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 2.7 A | - 40 C | + 125 C | 12.2 mm | 10 mm | Can | A769 | AEC-Q200 | Reel | ||||
Mfr: A769KS826M1HLAS013 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 82uF SMD 2KHr ESR=13 mOhms | 0In Stock | 82 uF | 50 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 2.565 A | - 40 C | + 125 C | 12.2 mm | 8 mm | Can | A769 | AEC-Q200 | Reel |