A7C0 - Aluminum Organic Polymer Capacitors
69 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A7C0MS157M1HAAS025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 150uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | 150 uF | 50 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 1.9 A | - 55 C | + 125 C | 10 mm | Can | A7C0 | Bulk | |||||
Mfr: A7C0MS277M1VAAS022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 270uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | 270 uF | 35 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 22 mOhms | 2.1 A | - 55 C | + 125 C | 10 mm | Can | A7C0 | Bulk | |||||
Mfr: A7C0MS337M1VBAS020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 330uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | 330 uF | 35 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 2.2 A | - 55 C | + 125 C | 10 mm | Can | A7C0 | Bulk | |||||
Mfr: A7C0EN476M1HAAS050 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 47uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | 47 uF | 50 VDC | Radial | 9 mm (0.354 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 50 mOhms | 1.08 A | - 55 C | + 125 C | 6.3 mm | Can | A7C0 | Bulk | |||||
Mfr: A7C0MS337M1VAAS020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 330uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | 330 uF | 35 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 2.2 A | - 55 C | + 125 C | 10 mm | Can | A7C0 | Bulk | |||||
Mfr: A7C0MS566M1JBAS030 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 56uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | 56 uF | 63 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 125 C | 10 mm | Can | A7C0 | Bulk | |||||
Mfr: A7C0MS566M1JAAS030 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 56uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | 56 uF | 63 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 125 C | 10 mm | Can | A7C0 | Bulk | |||||
Mfr: A7C0MS567M1EAAS022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 560uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | 560 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 22 mOhms | 2.1 A | - 55 C | + 125 C | 10 mm | Can | A7C0 | Bulk | |||||
Mfr: A7C0MS567M1EBAS022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 560uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | 560 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 22 mOhms | 2.1 A | - 55 C | + 125 C | 10 mm | Can | A7C0 | Bulk | |||||
Mfr: A7C0KN686M1HAAS035 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 50V 68uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | 68 uF | 50 VDC | Radial | 9 mm (0.354 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 8 mm | Can | A7C0 | Bulk | |||||
Mfr: A7C0MS107M1JBAS030 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 100uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | 100 uF | 63 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 125 C | 10 mm | Can | A7C0 | Bulk | |||||
Mfr: A7C0MS277M1VBAS022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 270uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | 270 uF | 35 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 22 mOhms | 2.1 A | - 55 C | + 125 C | 10 mm | Can | A7C0 | Bulk | |||||
Mfr: A7C0MS107M1JAAS030 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 100uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | 100 uF | 63 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 125 C | 10 mm | Can | A7C0 | Bulk | |||||
Mfr: A7C0MS157M1HBAS025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 150uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | 150 uF | 50 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 1.9 A | - 55 C | + 125 C | 10 mm | Can | A7C0 | Bulk | |||||
Mfr: A7C0KN686M1HEAS035 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 68uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | 68 uF | 50 VDC | Radial | 9 mm (0.354 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 8 mm | Can | A7C0 | Ammo Pack | |||||
Mfr: A7C0KS107M1HBAS031 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 100uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | 100 uF | 50 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 31 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | A7C0 | Bulk | |||||
Mfr: A7C0KS566M1JAAS040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 56uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | 56 uF | 63 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 1.4 A | - 55 C | + 125 C | 8 mm | Can | A7C0 | Bulk | |||||
Mfr: A7C0KS566M1JEAS040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 56uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | 56 uF | 63 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 1.4 A | - 55 C | + 125 C | 8 mm | Can | A7C0 | Ammo Pack | |||||
Mfr: A7C0MN277M1VEAS025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 270uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | 270 uF | 35 VDC | Radial | 9.5 mm (0.374 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 1.75 A | - 55 C | + 125 C | 10 mm | Can | A7C0 | Ammo Pack | |||||
Mfr: A7C0MN686M1JBAS035 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 68uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | 68 uF | 63 VDC | Radial | 9.5 mm (0.374 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 1.65 A | - 55 C | + 125 C | 10 mm | Can | A7C0 | Bulk | |||||
Mfr: A7C0MS567M1EEAS022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 560uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | 560 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 22 mOhms | 2.1 A | - 55 C | + 125 C | 10 mm | Can | A7C0 | Ammo Pack | |||||
Mfr: A7C0EB476M1VAAS070 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 47uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | 47 uF | 35 VDC | Radial | 5 mm (0.197 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 70 mOhms | 880 mA | - 55 C | + 125 C | 6.3 mm | Can | A7C0 | Bulk | |||||
Mfr: A7C0EN187M1EEAS045 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 180uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | 180 uF | 25 VDC | Radial | 9 mm (0.354 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 45 mOhms | 1.15 A | - 55 C | + 125 C | 6.3 mm | Can | A7C0 | Ammo Pack | |||||
Mfr: A7C0EN276M1JEAS060 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 27uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | 27 uF | 63 VDC | Radial | 9 mm (0.354 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 60 mOhms | 980 mA | - 55 C | + 125 C | 6.3 mm | Can | A7C0 | Ammo Pack | |||||
Mfr: A7C0EN476M1HEAS050 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 47uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | 47 uF | 50 VDC | Radial | 9 mm (0.354 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 50 mOhms | 1.08 A | - 55 C | + 125 C | 6.3 mm | Can | A7C0 | Ammo Pack |