A7C3 - Aluminum Organic Polymer Capacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A7C3MW227M1JAAS013 TTI: A7C3MW227M1JAAS013 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 63V 220uF 20% ESR=13mOhms 125C AEC-Q200 | 0In StockLimited Supply | 220 uF | 63 VDC | Radial | 15.5 mm (0.61 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 13 mOhms | 3.7 A | - 55 C | + 125 C | 10 mm | Can | A7C3 | Reel | |||||
Mfr: A7C3MN337M1VAAS020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 330uF 20% ESR=20mOhms 125C AEC-Q200 | 0In Stock | 330 uF | 35 VDC | Radial | 9.5 mm (0.374 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | A7C3 | Bulk | |||||
Mfr: A7C3MW687M1VAAS011 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 680uF 20% ESR=11mOhms 125C AEC-Q200 | 0In Stock | 680 uF | 35 VDC | Radial | 15.5 mm (0.61 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 11 mOhms | 4 A | - 55 C | + 125 C | 10 mm | Can | A7C3 | Bulk | |||||
Mfr: A7C3MS127M1JAAS019 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 120uF 20% ESR=19mOhms 125C AEC-Q200 | 0In Stock | 120 uF | 63 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 19 mOhms | 3 A | - 55 C | + 125 C | 10 mm | Can | A7C3 | Bulk |