A7C5 - Aluminum Organic Polymer Capacitors
69 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A7C5KS337M1EAAS027 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 330uF 20% -55C / 150C Hybrid Radial AEC-Q200 | 0In Stock | 330 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 27 mOhms | 2.8 A | - 55 C | + 150 C | 8 mm | Can | A7C5 | AEC-Q200 | Bulk | ||||
Mfr: A7C5KN476M1JAAS045 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 47uF 20% -55C / 150C Hybrid Radial AEC-Q200 | 0In Stock | 47 uF | 63 VDC | Radial | 9 mm (0.354 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 45 mOhms | 2.4 A | - 55 C | + 150 C | 8 mm | Can | A7C5 | AEC-Q200 | Bulk | ||||
Mfr: A7C5KN127M1VAAS035 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 120uF 20% -55C / 150C Hybrid Radial AEC-Q200 | 0In Stock | 120 uF | 35 VDC | Radial | 9 mm (0.354 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 2.3 A | - 55 C | + 150 C | 8 mm | Can | A7C5 | AEC-Q200 | Bulk | ||||
Mfr: A7C5MN127M1HAAS028 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 120uF 20% -55C / 150C Hybrid Radial AEC-Q200 | 0In Stock | 120 uF | 50 VDC | Radial | 9.5 mm (0.374 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 28 mOhms | 3.2 A | - 55 C | + 150 C | 10 mm | Can | A7C5 | AEC-Q200 | Bulk | ||||
Mfr: A7C5KN686M1HAAS040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 68uF 20% -55C / 150C Hybrid Radial AEC-Q200 | 0In Stock | 68 uF | 50 VDC | Radial | 9 mm (0.354 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 2.5 A | - 55 C | + 150 C | 8 mm | Can | A7C5 | AEC-Q200 | Bulk | ||||
Mfr: A7C5MW187M1JAAS013 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 180uF 20% -55C / 150C Hybrid Radial AEC-Q200 | 0In Stock | 180 uF | 63 VDC | Radial | 15.5 mm (0.61 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 13 mOhms | 5.5 A | - 55 C | + 150 C | 10 mm | Can | A7C5 | AEC-Q200 | Bulk | ||||
Mfr: A7C5KN227M1EAAS029 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 220uF 20% -55C / 150C Hybrid Radial AEC-Q200 | 0In Stock | 220 uF | 25 VDC | Radial | 9 mm (0.354 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 29 mOhms | 2.6 A | - 55 C | + 150 C | 8 mm | Can | A7C5 | AEC-Q200 | Bulk | ||||
Mfr: A7C5MN567M1EBAS020 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 560uF 20% -55C / 150C Hybrid Radial AEC-Q200 | Not Available Online | 560 uF | 25 VDC | Radial | 9.5 mm (0.374 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 3.3 A | - 55 C | + 150 C | 10 mm | Can | A7C5 | AEC-Q200 | Bulk | ||||
Mfr: A7C5MN826M1JEAS030 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63V 82uF 20% -55C / 150C Hybrid Radial AEC-Q200 | Not Available Online | 82 uF | 63 VDC | Radial | 9.5 mm (0.374 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | 3.1 A | - 55 C | + 150 C | 10 mm | Can | A7C5 | AEC-Q200 | Ammo Pack | ||||
Mfr: A7C5KN476M1JEAS045 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63V 47uF 20% -55C / 150C Hybrid Radial AEC-Q200 | Not Available Online | 47 uF | 63 VDC | Radial | 9 mm (0.354 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 45 mOhms | 2.4 A | - 55 C | + 150 C | 8 mm | Can | A7C5 | AEC-Q200 | Ammo Pack | ||||
Mfr: A7C5KN686M1HEAS040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 68uF 20% -55C / 150C Hybrid Radial AEC-Q200 | Not Available Online | 68 uF | 50 VDC | Radial | 9 mm (0.354 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 2.5 A | - 55 C | + 150 C | 8 mm | Can | A7C5 | AEC-Q200 | Ammo Pack | ||||
Mfr: A7C5KS337M1EBAS027 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 330uF 20% -55C / 150C Hybrid Radial AEC-Q200 | Not Available Online | 330 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 27 mOhms | 2.8 A | - 55 C | + 150 C | 8 mm | Can | A7C5 | AEC-Q200 | Bulk | ||||
Mfr: A7C5KS337M1EEAS027 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 330uF 20% -55C / 150C Hybrid Radial AEC-Q200 | Not Available Online | 330 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 27 mOhms | 2.8 A | - 55 C | + 150 C | 8 mm | Can | A7C5 | AEC-Q200 | Ammo Pack | ||||
Mfr: A7C5MN227M1VEAS023 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 220uF 20% -55C / 150C Hybrid Radial AEC-Q200 | Not Available Online | 220 uF | 35 VDC | Radial | 9.5 mm (0.374 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 23 mOhms | 3 A | - 55 C | + 150 C | 10 mm | Can | A7C5 | AEC-Q200 | Ammo Pack | ||||
Mfr: A7C5MN567M1EAAS020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 560uF 20% -55C / 150C Hybrid Radial AEC-Q200 | 0In Stock | 560 uF | 25 VDC | Radial | 9.5 mm (0.374 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 3.3 A | - 55 C | + 150 C | 10 mm | Can | A7C5 | AEC-Q200 | Bulk | ||||
Mfr: A7C5KS826M1HAAS036 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 82uF 20% -55C / 150C Hybrid Radial AEC-Q200 | Not Available Online | 82 uF | 50 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 36 mOhms | 2.8 A | - 55 C | + 150 C | 8 mm | Can | A7C5 | AEC-Q200 | Bulk | ||||
Mfr: A7C5MN477M1EEAS020 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 470uF 20% -55C / 150C Hybrid Radial AEC-Q200 | Not Available Online | 470 uF | 25 VDC | Radial | 9.5 mm (0.374 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 3.3 A | - 55 C | + 150 C | 10 mm | Can | A7C5 | AEC-Q200 | Ammo Pack | ||||
Mfr: A7C5MS127M1JBAS028 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63V 120uF 20% -55C / 150C Hybrid Radial AEC-Q200 | Not Available Online | 120 uF | 63 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 28 mOhms | 3.6 A | - 55 C | + 150 C | 10 mm | Can | A7C5 | AEC-Q200 | Bulk | ||||
Mfr: A7C5MS157M1HEAS026 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 150uF 20% -55C / 150C Hybrid Radial AEC-Q200 | Not Available Online | 150 uF | 50 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 26 mOhms | 3.7 A | - 55 C | + 150 C | 10 mm | Can | A7C5 | AEC-Q200 | Ammo Pack | ||||
Mfr: A7C5MS567M1EAAS017 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 560uF 20% -55C / 150C Hybrid Radial AEC-Q200 | Not Available Online | 560 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 17 mOhms | 4 A | - 55 C | + 150 C | 10 mm | Can | A7C5 | AEC-Q200 | Bulk | ||||
Mfr: A7C5MS567M1EEAS017 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 560uF 20% -55C / 150C Hybrid Radial AEC-Q200 | Not Available Online | 560 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 17 mOhms | 4 A | - 55 C | + 150 C | 10 mm | Can | A7C5 | AEC-Q200 | Ammo Pack | ||||
Mfr: A7C5MW227M1HAAS015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 220uF 20% -55C / 150C Hybrid Radial AEC-Q200 | 0In Stock | 220 uF | 50 VDC | Radial | 15.5 mm (0.61 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 15 mOhms | 4.9 A | - 55 C | + 150 C | 10 mm | Can | A7C5 | AEC-Q200 | Bulk | ||||
Mfr: A7C5MW227M1HBAS015 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 220uF 20% -55C / 150C Hybrid Radial AEC-Q200 | Not Available Online | 220 uF | 50 VDC | Radial | 15.5 mm (0.61 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 15 mOhms | 4.9 A | - 55 C | + 150 C | 10 mm | Can | A7C5 | AEC-Q200 | Bulk | ||||
Mfr: A7C5MW827M1EBAS015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 820uF 20% -55C / 150C Hybrid Radial AEC-Q200 | 0In Stock | 820 uF | 25 VDC | Radial | 15.5 mm (0.61 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 15 mOhms | 4.3 A | - 55 C | + 150 C | 10 mm | Can | A7C5 | AEC-Q200 | Bulk | ||||
Mfr: A7C5KS187M1VAAS032 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 180uF 20% -55C / 150C Hybrid Radial AEC-Q200 | Not Available Online | 180 uF | 35 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 32 mOhms | 2.6 A | - 55 C | + 150 C | 8 mm | Can | A7C5 | AEC-Q200 | Bulk |