CX - Aluminum Organic Polymer Capacitors
46 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-CX0J151R TTI: EEF-CX0J151R Panasonic Industry Availability: 7.000In StockAluminum Organic Polymer Capacitors 150uF 6.3VDC 15mOhm SP Polymer | 7.000In Stock | 150 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 2.7 A | - 55 C | + 105 C | 1.9 mm | Molded | CX | Reel | ||||
Mfr: EEF-CX0J151XR TTI: EEF-CX0J151XR Panasonic Industry Availability: 3.500In StockAluminum Organic Polymer Capacitors 150uF 6.3VDC 12mOhm SP Polymer | 3.500In Stock | 150 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 3 A | - 55 C | + 105 C | 1.9 mm | Molded | CX | Reel | ||||
Mfr: EEF-CX0J221R TTI: EEF-CX0J221R Panasonic Industry Availability: 0In Stock21.000 On Order Expected 28-May-27 Aluminum Organic Polymer Capacitors 220uF 6.3volt | 0In Stock21.000 On Order Expected 28-May-27 | 220 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 5.1 A | - 55 C | + 105 C | 1.9 mm | Molded | CX | Reel | ||||
Mfr: EEF-CX1V220R TTI: EEF-CX1V220R Panasonic Industry Availability: 0In Stock14.000 On Order Expected 21-May-27 Aluminum Organic Polymer Capacitors 22UF 35V 7.3X4.3X1.9 SMD | 0In Stock14.000 On Order Expected 21-May-27 | 22 uF | 35 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 3.2 A | - 55 C | + 105 C | 1.1 mm | Molded | CX | Reel | ||||
Mfr: EEF-CX0J101R TTI: EEF-CX0J101R Panasonic Industry Availability: 0In Stock7.000 On Order Expected 21-Jan-27 Aluminum Organic Polymer Capacitors 100uF 6.3volt | 0In Stock7.000 On Order Expected 21-Jan-27 | 100 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 2.7 A | - 55 C | + 105 C | 2 mm | Molded | CX | Reel | ||||
Mfr: EEF-CX1C680R TTI: EEF-CX1C680R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 16volt | 0In Stock | 68 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 3 A | - 40 C | + 105 C | 1.9 mm | Molded | CX | Reel | ||||
Mfr: EEF-CX0G331R TTI: EEF-CX0G331R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors Conductive Polymer 330uF, 20%, 4VDC | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 5.1 A | - 55 C | + 105 C | 1.9 mm | Molded | CX | Reel | ||||
0In Stock | 15 uF | 25 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 3 A | - 40 C | + 105 C | 1.9 mm | Molded | CX | Reel | |||||
Mfr: EEF-CX1C220R TTI: EEF-CX1C220R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 16volt | 0In Stock | 22 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 3 A | - 40 C | + 105 C | 1.9 mm | Molded | CX | Reel | ||||
Mfr: EEF-CX1E330R TTI: EEF-CX1E330R Panasonic Industry Availability: 0In Stock7.000 On Order Expected 07-Dec-26 Aluminum Organic Polymer Capacitors 33uF 25volt | 0In Stock7.000 On Order Expected 07-Dec-26 | 33 uF | 25 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 3 A | - 40 C | + 105 C | 1.9 mm | Molded | CX | Reel | ||||
Mfr: EEF-CX0J121R TTI: EEF-CX0J121R Panasonic Industry Aluminum Organic Polymer Capacitors 120uF 6.3volt | 0In Stock | 120 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 2.7 A | - 55 C | + 105 C | 2 mm | Molded | CX | Reel | ||||
Mfr: EEF-CX0J181R TTI: EEF-CX0J181R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 6.3volt | 0In Stock | 180 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 2.7 A | - 55 C | + 105 C | 1.9 mm | Molded | CX | Reel | ||||
0In Stock | 56 uF | 20 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 3.2 A | - 55 C | + 105 C | 1.1 mm | Molded | CX | Reel | |||||
Mfr: EEF-CX1A101R TTI: EEF-CX1A101R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 10volt | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 3 A | - 40 C | + 105 C | 1.9 mm | Molded | CX | Reel | ||||
Mfr: EEF-CX0D221R TTI: EEF-CX0D221R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 2volt | 0In Stock | 220 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 2.7 A | - 55 C | + 105 C | 2 mm | Molded | CX | Reel | ||||
Mfr: EEF-CX0G221R TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 4volt | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 2.7 A | - 55 C | + 105 C | 2 mm | Molded | CX | Reel | ||||
Mfr: EEF-CX1E220R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 25volt | Not Available Online | 22 uF | 25 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 3 A | - 40 C | + 105 C | 1.9 mm | Molded | CX | Reel | ||||
Mfr: EEF-CX0G271R TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 4.0volt | 0In Stock | 270 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 2.7 A | - 55 C | + 105 C | 1.9 mm | Molded | CX | Reel | ||||
Mfr: EEF-CX0E471R TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.5volt | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 2.7 A | - 55 C | + 105 C | 1.9 mm | Molded | CX | Reel | ||||
Mfr: EEF-CX0G221XR TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 220uF 4volt | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 3 A | - 55 C | + 105 C | 1.9 mm | Molded | CX | Reel | ||||
Mfr: EEF-CX0E221R TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 2.5volt | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 2.7 A | - 55 C | + 105 C | 2 mm | Molded | CX | Reel | ||||
Mfr: EEF-CX1D220R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 20volt | Not Available Online | 22 uF | 20 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 3.2 A | - 55 C | + 105 C | 1.1 mm | Molded | CX | Reel | ||||
Mfr: EEF-CX1C330R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 16volt | Not Available Online | 33 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 3 A | - 40 C | + 105 C | 1.9 mm | Molded | CX | Reel | ||||
Not Available Online | 47 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 3 A | - 40 C | + 105 C | 1.9 mm | Molded | CX | Reel | |||||
Not Available Online | 47 uF | 20 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 3.2 A | - 55 C | + 105 C | 1.1 mm | Molded | CX | Reel |
- 1
- 2