GX - Aluminum Organic Polymer Capacitors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-GX0E471R TTI: EEF-GX0E471R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.5volt | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 3 mOhms | 4 A | - 55 C | + 105 C | 1.9 mm | Molded | GX | Reel | ||||
Mfr: EEF-GX0D561R TTI: EEF-GX0D561R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 2.0volt | 0In Stock | 560 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 3 mOhms | 4 A | - 55 C | + 105 C | 1.9 mm | Molded | GX | Reel | ||||
Mfr: EEF-GX0D471R TTI: EEF-GX0D471R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.0volt | 0In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 3 mOhms | 4 A | - 55 C | + 105 C | 1.9 mm | Molded | GX | Reel | ||||
Mfr: EEF-GX0D561L TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 2.0volt | 0In Stock | 560 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 3 mOhms | 4 A | - 55 C | + 105 C | 1.9 mm | Molded | GX | Reel | ||||
Mfr: EEF-GX0E331R TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 330uF 3mOhm 10200mAr.m.s | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 3 mOhms | 1.02 A | - 55 C | + 105 C | 1.9 mm | Molded | GX | Reel | ||||
Mfr: EEF-GX0E471L TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.5volt | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 3 mOhms | 4 A | - 55 C | + 105 C | 1.9 mm | Molded | GX | Reel | ||||
Mfr: EEF-GX0D471L TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.0volt | 0In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 3 mOhms | 4 A | - 55 C | + 105 C | 1.9 mm | Molded | GX | Reel | ||||
Mfr: EEF-GX0D331R TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 2.0volt | 0In Stock | 330 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 3 mOhms | 4 A | - 55 C | + 105 C | 1.9 mm | Molded | GX | Reel | ||||
Mfr: EEF-GX0E471R. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineCut Tape Aluminum Organic Polymer Capacitors 2.5V 470uF 4A(rms) ESR 3mohm 2 Terminal | Not Available Online | 470 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 3 mOhms | 4 A | - 55 C | + 105 C | 1.9 mm | Molded | GX | Cut Tape | ||||
Mfr: EEF-GX0D471R. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineCut Tape Aluminum Organic Polymer Capacitors SMD POLYMER ALUMINUM CAP 470uF 2Vdc 20% | Not Available Online | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 3 mOhms | 4 A | - 55 C | + 105 C | 1.9 mm | Molded | GX | Cut Tape | ||||
Mfr: EEF-GX0D561R. TTI: Not Assigned Panasonic Industry Cut Tape Aluminum Organic Polymer Capacitors 2.0V 560uF 4A(rms) ESR 3mohm 2 Terminal | Not Available Online | 560 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 3 mOhms | 4 A | - 55 C | + 105 C | 1.9 mm | Molded | GX | Cut Tape | ||||
Mfr: EEF-GX0E471L. TTI: Not Assigned Panasonic Industry Cut Tape Aluminum Organic Polymer Capacitors 2.5V 470uF 4A(rms) ESR 3mohm 3 Terminal | Not Available Online | 470 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 3 mOhms | 4 A | - 55 C | + 105 C | 1.9 mm | Molded | GX | Cut Tape |