GYB - Aluminum Organic Polymer Capacitors
76 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYB1V271MCQ1GS TTI: GYB1V271MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: GYB1H330MCQ1GS TTI: GYB1H330MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200 | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: GYB1J560MCQ1GS TTI: GYB1J560MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 | 0In Stock | 56 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 10 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: GYB1E331MCQ1GS TTI: GYB1E331MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: GYB1J330MCW1GS TTI: GYB1J330MCW1GS Nichicon Aluminum Organic Polymer Capacitors 63VDC 33uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 8 mm | Can | GYB | Reel | |||||
Mfr: GYB1H101MCQ1GS TTI: GYB1H101MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 28 mOhms | 2 A | - 55 C | + 105 C | 10 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: GYB1E101MCQ1GS TTI: GYB1E101MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: GYB1V680MCQ1GS TTI: GYB1V680MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 35 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: GYB1E560MCQ1GS TTI: GYB1E560MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 | 0In Stock | 56 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: GYB1H680MCQ1GS TTI: GYB1H680MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 8 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: GYB1V151MCQ1GS TTI: GYB1V151MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: GYB1H220MCQ1GS TTI: GYB1H220MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200 | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 80 mOhms | 1.1 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: GYB1J100MCQ1GS TTI: GYB1J100MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 | 0In Stock | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 120 mOhms | 1 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: GYB1J330MCQ1GS TTI: GYB1J330MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 8 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: GYB1V470MCQ1GS TTI: GYB1V470MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 60 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: GYB1E221MCQ1GS TTI: GYB1E221MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: GYB1J220MCQ1GS TTI: GYB1J220MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 80 mOhms | 1.5 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: GYB1K220MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 80VDC 22uF 20% STD AEC-Q200 | 0In Stock | 22 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 45 mOhms | 1.3 A | - 55 C | + 105 C | 8 mm | Can | GYB | Reel | |||||
Mfr: GYB1K330MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 80VDC 33uF 20% STD AEC-Q200 | 0In Stock | 33 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 36 mOhms | 1.6 A | - 55 C | + 105 C | 10 mm | Can | GYB | Reel | |||||
Mfr: GYB1K560MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 80VDC 56uF 20% STD AEC-Q200 | 0In Stock | 56 uF | 80 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 26 mOhms | 2.8 A | - 55 C | + 105 C | 10 mm | Can | GYB | Reel | |||||
Mfr: GYB1C471MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 16VDC 470uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | GYB | Reel | |||||
Mfr: GYB1E471MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 25VDC 470uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 470 uF | 25 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | GYB | Reel | |||||
Mfr: GYB1H151MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 05VDC 150uF 20% AEC-Q200 | 0In Stock | 150 uF | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 18 mOhms | 3.2 A | - 55 C | + 105 C | 10 mm | Molded | GYB | Reel | ||||||
Mfr: GYB1J470MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 63VDC 47uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 8 mm | Vibration-Proof Can | GYB | Reel | |||||
Mfr: GYB1J560MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 56 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 10 mm | Can | GYB | Reel |