GYC - Aluminum Organic Polymer Capacitors
77 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYC1J220MCQ1GS TTI: GYC1J220MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 80 mOhms | 1.3 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1H151MCQ1GS TTI: GYC1H151MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 0In Stock | 150 uF | 50 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 3.2 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1V331MCQ1GS TTI: GYC1V331MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1H330MCQ1GS TTI: GYC1H330MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200 | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 1.6 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1V151MCQ1GS TTI: GYC1V151MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2.9 A | - 55 C | + 135 C | 8 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1E331MCQ1GS TTI: GYC1E331MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.3 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1J330MCQ1GS TTI: GYC1J330MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.9 A | - 55 C | + 135 C | 8 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1H680MCQ1GS TTI: GYC1H680MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 2.2 A | - 55 C | + 135 C | 8 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1J560MCQ1GS TTI: GYC1J560MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 | 0In Stock | 56 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 2.3 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1J100MCQ1GS TTI: GYC1J100MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 | 0In Stock | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 120 mOhms | 1 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1V470MCQ1GS TTI: GYC1V470MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 60 mOhms | 1.4 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1E560MCQ1GS TTI: GYC1E560MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 | 0In Stock | 56 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 1.4 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1H220MCQ1GS TTI: GYC1H220MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200 | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 80 mOhms | 1.1 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1E101MCQ1GS TTI: GYC1E101MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 1.9 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1V271MCQ1GS TTI: GYC1V271MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.3 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1V680MCQ1GS TTI: GYC1V680MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 1.9 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1H101MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 50VDC 100uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 2.6 A | - 55 C | + 135 C | 10 mm | Can | GYC | Reel | |||||
Mfr: GYC1C561MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 16VDC 560uF 20% AEC-Q200 | 0In Stock | 560 uF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 16 mOhms | 3.6 A | - 55 C | + 135 C | 12.5 mm | 10 mm | GYC | Reel | |||||||
Mfr: GYC1K330MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 80VDC 33uF 20% Anti-Vibe AEC-Q200 | 0In Stock | 33 uF | 80 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 36 mOhms | 1.9 A | - 55 C | + 135 C | 10 mm | 10 mm | GYC | Reel | |||||||
Mfr: GYC1C271MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 16VDC 270uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 270 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 3.1 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | GYC | Reel | |||||
Mfr: GYC1H121MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 50VDC 120uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 120 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 2.6 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | GYC | Reel | |||||
Mfr: GYC1V330MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 35VDC 33uF 20% AEC-Q200 | 0In Stock | 33 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 1.4 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1V471MNW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 Anti-Vibe | 0In Stock | GYC | Reel | ||||||||||||||||||
Mfr: GYC1H221MNZ1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 | 0In Stock | GYC | Reel | ||||||||||||||||||
Mfr: GYC1E470MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200 | 0In Stock | 47 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 1.4 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel |