HBV - Aluminum Organic Polymer Capacitors
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HBV101M1HTR-1010 TTI: HBV101M1HTR-1010 Lelon Availability: 3.000In Stock5.000 On Order Expected 13-Jan-28 Aluminum Organic Polymer Capacitors 100uF 20% 50V Low ESR High Ripple | 3.000In Stock5.000 On Order Expected 13-Jan-28 | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 28 mOhms | 2 A | - 55 C | + 105 C | 10 mm | Can | HBV | Reel | ||||||
Mfr: HBV331M1ETR-1010 TTI: HBV331M1ETR-1010 Lelon Availability: 5.000In StockAluminum Organic Polymer Capacitors 330uF 20% 25V Low ESR High Ripple | 5.000In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | HBV | Reel | ||||||
Mfr: HBV101M1JTT-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 100 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | - 55 C | + 105 C | HBV | ||||||||||||
Mfr: HBV151M1VTR-0810 TTI: HBV151M1VTR-0810 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 20% 35V Low ESR High Ripple | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | HBV | Reel | ||||||
Mfr: HBV220M1JTR-0608 TTI: HBV220M1JTR-0608 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 20% 63V Low ESR High Ripple | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 80 mOhms | 1.1 A | - 55 C | + 105 C | 6.3 mm | Can | HBV | Reel | ||||||
Mfr: HBV330M1KTR-1010 TTI: HBV330M1KTR-1010 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 20% 80V Low ESR High Ripple | 0In Stock | 33 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 36 mOhms | 1.7 A | - 55 C | + 105 C | 10 mm | Can | HBV | Reel | ||||||
Mfr: HBV680M1VTR-0608 TTI: HBV680M1VTR-0608 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 20% 35V Low ESR High Ripple | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 35 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | HBV | Reel | ||||||
Mfr: HBV271M1VTR-1010 TTI: HBV271M1VTR-1010 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 20% 35V Low ESR High Ripple | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | HBV | Reel | ||||||
Mfr: HBV330M1HTR-0608 TTI: HBV330M1HTR-0608 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 20% 50V Low ESR High Ripple | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | HBV | Reel | ||||||
Mfr: HBV220M1HTR-0606 TTI: HBV220M1HTR-0606 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 20% 50V Low ESR High Ripple | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 80 mOhms | 1.1 mA | - 55 C | + 105 C | 6.3 mm | Can | HBV | Reel | ||||||
Mfr: HBV101M1ETR-0608 TTI: HBV101M1ETR-0608 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 20% 25V Low ESR High Ripple | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | HBV | Reel | ||||||
Mfr: HBV470M1VTR-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Hybrid Polymer Capacitors | HBV | Reel | ||||||||||||||||||
Mfr: HBV221M1ETR-0810 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 20% 25V Low ESR High Ripple | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | HBV | Reel | ||||||
Mfr: HBV220M1KTT-0810 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 22 uF | 80 VDC | SMD/SMT | 10 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 45 mOhms | 1.55 A | - 55 C | + 105 C | 8 mm | HBV | ||||||||
Mfr: HBV330M1HTT-0608K TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | HBV | ||||||||
Mfr: HBV820M1CTT-0606K TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 82 uF | 16 VDC | SMD/SMT | 5.8 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | HBV | ||||||||
Mfr: HBV680M1HTR-0810 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 20% 50V Low ESR High Ripple | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 mA | - 55 C | + 105 C | 8 mm | Can | HBV | Reel | ||||||
Mfr: HBV560M1ETR-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 56 uF | 25 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | - 55 C | + 105 C | 6 mm | Can | HBV | Reel | HBV560M1ETR-0606 | |||||||
Mfr: HBV100M1JTR-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 10uF 20% 63V Low ESR High Ripple | 0In Stock | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 120 mOhms | 1 A | - 55 C | + 105 C | 6.3 mm | Can | HBV | Reel |