HBZ - Aluminum Organic Polymer Capacitors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HBZ151M1JTR-1016 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | HBZ | Reel | |||||||||||||||||
Mfr: HBZ471M1ETT-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 470 uF | 25 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | HBZ | |||||||
Mfr: HBZ151M1JTT-1016 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 150 uF | 63 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 15 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | HBZ | |||||||
Mfr: HBZ221M1HTT-1016 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 220 uF | 50 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 13 mOhms | 3.7 A | - 55 C | + 125 C | 10 mm | HBZ | |||||||
Mfr: HBZ561M1ETR-1016 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | HBZ | Reel | |||||||||||||||||
Mfr: HBZ101M1JTR-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | HBZ | Reel | |||||||||||||||||
Mfr: HBZ221M1HTR-1016 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | HBZ | Reel | |||||||||||||||||
Mfr: HBZ471M1ETR-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | HBZ | Reel | |||||||||||||||||
Mfr: HBZ561M1ETT-1016K TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 560 uF | 25 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 11 mOhms | 4 A | - 55 C | + 125 C | 10 mm | HBZ | |||||||
Mfr: HBZ471M1VTR-1016 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | HBZ | Reel | |||||||||||||||||
Mfr: HBZ331M1VTR-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | HBZ | Reel | |||||||||||||||||
Mfr: HBZ151M1HTR-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | HBZ | Reel |