HXC - Aluminum Organic Polymer Capacitors
54 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HHXC630ARA820MJA0G TTI: HHXC630ARA820MJA0G Chemi-Con Availability: 1.000In StockAluminum Organic Polymer Capacitors 82uF 63V 20% 10 x 10 AEC-Q200 | 1.000In Stock | 82 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 10 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: HHXC350ARA151MJA0G TTI: HHXC350ARA151MJA0G Chemi-Con Availability: 500In StockAluminum Organic Polymer Capacitors 150uF 35V 20% 10 x 10 AEC-Q200 | 500In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: HHXC350ARA470MF61G TTI: HHXC350ARA470MF61G Chemi-Con Availability: 0In Stock7.000 On Order Expected 07-Jul-27 Aluminum Organic Polymer Capacitors 47uF 35V 20% 6.3 x 5.8 AEC-Q200 | 0In Stock7.000 On Order Expected 07-Jul-27 | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: HHXC630ARA100MF61G TTI: HHXC630ARA100MF61G Chemi-Con Availability: 0In Stock110.000 On Order Expected 25-Aug-27 Aluminum Organic Polymer Capacitors 10uF 63V 20% 6.3 x 5.8 AEC-Q200 | 0In Stock110.000 On Order Expected 25-Aug-27 | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 120 mOhms | 700 mA | - 55 C | + 125 C | 6.3 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: HHXC350ARA470MF80G TTI: HHXC350ARA470MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 35V 20% 6.3 x 7.7 AEC-Q200 | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | HXC | AEC-Q200 | Bulk | ||||
Mfr: HHXC350ARA101MHA0G TTI: HHXC350ARA101MHA0G Chemi-Con Availability: 0In Stock500 On Order Expected 25-Aug-27 Aluminum Organic Polymer Capacitors 100uF 35V 20% 8 x 10 AEC-Q200 | 0In Stock500 On Order Expected 25-Aug-27 | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: HHXC350ARA151MHA0G TTI: HHXC350ARA151MHA0G Chemi-Con Availability: 0In Stock6.000 On Order Expected Aluminum Organic Polymer Capacitors 150uF 35V 20% 8 x 10 AEC-Q200 | 0In Stock6.000 On Order Expected | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: HHXC350ARA220ME61G TTI: HHXC350ARA220ME61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 35V 20% 5 x 5.8 AEC-Q200 | 0In Stock | 22 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 100 mOhms | 550 mA | - 55 C | + 125 C | 5 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: HHXC500ARA101MJA0G TTI: HHXC500ARA101MJA0G Chemi-Con Aluminum Organic Polymer Capacitors 100uF 50V 20% 10 x 10 AEC-Q200 | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: HHXC500ARA121MJA0G TTI: HHXC500ARA121MJA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 120UF 50V 10X10 | 0In Stock | 120 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 125 C | Can | HXC | Reel | |||||||||
Mfr: HHXC630ARA220MF80G TTI: HHXC630ARA220MF80G Chemi-Con Availability: 0In Stock1.800 On Order Expected 25-Aug-27 Aluminum Organic Polymer Capacitors 22uF 63V 20% 6.3 x 7.7 AEC-Q200 | 0In Stock1.800 On Order Expected 25-Aug-27 | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: HHXC350ARA271MJA0G TTI: HHXC350ARA271MJA0G Chemi-Con Availability: 0In Stock4.000 On Order Expected 15-Jan-27 Aluminum Organic Polymer Capacitors 270uF 35V 20% 10 x 10 AEC-Q200 | 0In Stock4.000 On Order Expected 15-Jan-27 | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: HHXC350ARA680MF80G TTI: HHXC350ARA680MF80G Chemi-Con Aluminum Organic Polymer Capacitors 68uF 35V 20% 6.3 x 7.7 AEC-Q200 | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | HXC | AEC-Q200 | Bulk | ||||
Mfr: HHXC250ARA101MF80G TTI: HHXC250ARA101MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 25V 20% 6.3 x 7.7 AEC-Q200 | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: HHXC630ARA470MHA0G TTI: HHXC630ARA470MHA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 63V 20% 8 x 10 AEC-Q200 | 0In Stock | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: HHXC250ARA221MHA0G TTI: HHXC250ARA221MHA0G Chemi-Con Aluminum Organic Polymer Capacitors 220uF 25V 20% 8 x 10 AEC-Q200 | Not Available Online | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: HHXC500ARA151MJC5G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 50 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 19 mOhms | 2.25 A | - 55 C | + 125 C | 12.5 mm | 10 mm | Can | HXC | ||||
Mfr: HHXC630ARA101MJC5G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2.1 A | - 55 C | + 125 C | 12.5 mm | 10 mm | Can | HXC | ||||
Mfr: HHXC160ARA271MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 16V 20% 8 x 10 AEC-Q200 | 0In Stock | 270 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | Can | HXC | AEC-Q200 | Bulk | ||||
Mfr: HHXC160ARA470ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 16V 20% 5 x 5.8 AEC-Q200 | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 550 mA | - 55 C | + 125 C | 5 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: HHXC250ARA151MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 25V 20% 8 x 10 AEC-Q200 | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | HXC | AEC-Q200 | Bulk | ||||
Mfr: HHXC250ARA470MF61G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 47uF 25V 20% 6.3 x 5.8 AEC-Q200 | Not Available Online | 47 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | HXC | AEC-Q200 | Bulk | ||||
Mfr: HHXC250ARA680MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 25V 20% 6.3 x 7.7 AEC-Q200 | 0In Stock | 68 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 mA | - 55 C | + 125 C | 6.8 mm | Can | HXC | AEC-Q200 | Bulk | ||||
Mfr: HHXC500ARA100MF61G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10uF 50V 20% 6.3 x 5.8 AEC-Q200 | Not Available Online | 10 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 750 mA | - 55 C | + 125 C | 6.3 mm | Can | HXC | AEC-Q200 | Bulk | ||||
Mfr: HHXC350ARA331MJC5G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 2.4 A | - 55 C | + 125 C | 11 mm | 10 mm | Can | HXC |