HXD - Aluminum Organic Polymer Capacitors
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HHXD350ARA680MF80G TTI: HHXD350ARA680MF80G Chemi-Con Availability: 900In StockAluminum Organic Polymer Capacitors 680UF 35V 6.3X7.7 | 900In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 35 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | HXD | AEC-Q200 | Reel | ||||
Mfr: HHXD350ARA151MHA0G TTI: HHXD350ARA151MHA0G Chemi-Con Availability: 2.500In StockAluminum Organic Polymer Capacitors 150UF 35V 8X10 | 2.500In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | HXD | AEC-Q200 | Reel | ||||
Mfr: HHXD350ARA470MF61G TTI: HHXD350ARA470MF61G Chemi-Con Availability: 0In Stock3.000 On Order Expected 30-Jul-27 Aluminum Organic Polymer Capacitors 47UF 35V 6.3X5.8 | 0In Stock3.000 On Order Expected 30-Jul-27 | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 60 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | HXD | AEC-Q200 | Reel | ||||
Mfr: HHXD160ARA151MF80G TTI: HHXD160ARA151MF80G Chemi-Con Availability: 0In Stock33.300 On Order Expected Aluminum Organic Polymer Capacitors 150UF 16V 6.3X7.7 | 0In Stock33.300 On Order Expected | 150 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.2 A | - 55 C | + 105 C | 6.3 mm | Can | HXD | AEC-Q200 | Reel | ||||
Mfr: HHXD250ARA221MHA0G TTI: HHXD250ARA221MHA0G Chemi-Con Availability: 0In Stock2.000 On Order Expected 25-Aug-27 Aluminum Organic Polymer Capacitors 220UF 25V 8X10 | 0In Stock2.000 On Order Expected 25-Aug-27 | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | HXD | AEC-Q200 | Reel | ||||
Mfr: HHXD630ARA220MF80G TTI: HHXD630ARA220MF80G Chemi-Con Availability: 0In Stock3.600 On Order Expected 16-Jul-27 Aluminum Organic Polymer Capacitors 22UF 63V 6.3X7.7 | 0In Stock3.600 On Order Expected 16-Jul-27 | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 80 mOhms | 1.5 A | - 55 C | + 105 C | 6.3 mm | Can | HXD | AEC-Q200 | Bulk | ||||
Mfr: HHXD630ARA560MJA0G TTI: HHXD630ARA560MJA0G Chemi-Con Availability: 0In Stock500 On Order Expected 25-Aug-27 Aluminum Organic Polymer Capacitors 56UF 63V 10X10 | 0In Stock500 On Order Expected 25-Aug-27 | 56 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2.4 A | - 55 C | + 105 C | 10 mm | Can | HXD | AEC-Q200 | Bulk | ||||
Mfr: HHXD250ARA101MF80G TTI: HHXD250ARA101MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 100UF 25V 6.3X7.7 | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | HXD | Reel | |||||
Mfr: HHXD250ARA680MF80G TTI: HHXD250ARA680MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 25V 6.3X7.7 | 0In Stock | 68 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | HXD | AEC-Q200 | Reel | ||||
Mfr: HHXD630ARA470MHA0G TTI: HHXD630ARA470MHA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 47UF 63V 8X10 | 0In Stock | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 8 mm | Can | HXD | AEC-Q200 | Bulk | ||||
Mfr: HHXD350ARA271MJA0G TTI: HHXD350ARA271MJA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 270UF 35V 10X10 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | HXD | AEC-Q200 | Reel | ||||
Mfr: HHXD350ARA470MF80G TTI: HHXD350ARA470MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 47UF 35V 6.3X7.7 | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 35 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | HXD | AEC-Q200 | Reel | ||||
Mfr: HHXD630ARA100MF61G TTI: HHXD630ARA100MF61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10UF 63V 6.3X5.8 | 0In Stock | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 120 mOhms | 1 A | - 55 C | + 105 C | 6.3 mm | Can | HXD | AEC-Q200 | Reel | ||||
Mfr: HHXD250ARA330ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 33 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 105 C | 5 mm | Can | HXD | AEC-Q200 | |||||
Mfr: HHXD250ARA470MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 47 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | HXD | AEC-Q200 | |||||
Mfr: HHXD500ARA121MJA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 120 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 25 mOhms | 2.4 A | - 55 C | + 105 C | 10 mm | Can | HXD | AEC-Q200 | |||||
Mfr: HHXD500ARA330MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 8 mm | Can | HXD | AEC-Q200 | |||||
Mfr: HHXD500ARA560MJA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 56 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 25 mOhms | 2.4 A | - 55 C | + 105 C | 10 mm | Can | HXD | AEC-Q200 | |||||
Mfr: HHXD250ARA271MJA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 270 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | HXD | AEC-Q200 | |||||
Mfr: HHXD500ARA150MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 15 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | HXD | AEC-Q200 | |||||
Mfr: HHXD630ARA100MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 10 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 80 mOhms | 1.5 A | - 55 C | + 105 C | 6.3 mm | Can | HXD | AEC-Q200 | |||||
Mfr: HHXD630ARA6R8MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 6.8 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 120 mOhms | 1 A | - 55 C | + 105 C | 6.3 mm | Can | HXD | AEC-Q200 | |||||
Mfr: HHXD630ARA101MJA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2.4 A | - 55 C | + 105 C | 10 mm | 10 mm | Molded | HXD | ||||
Mfr: HHXD160ARA820MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 82 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 45 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | HXD | AEC-Q200 | |||||
Mfr: HHXD250ARA151MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | HXD | AEC-Q200 |